Diodes Incorporated Gates and Inverters

Results: 380
Series
74AHC74AHCT74AHCU74AUP74HC74HCT74HCU74LV74LVC74LVCE74ST74STX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Logic Type
AND GateInverterNAND GateNOR GateOR GateXOR (Exclusive OR)
Number of Circuits
12346
Number of Inputs
12346
Features
-Open DrainSchmitt TriggerSchmitt Trigger Input
Voltage - Supply
0.8V ~ 3.6V1.4V ~ 5.5V1.65V ~ 3.6V1.65V ~ 5.5V1.8V ~ 3.6V2V ~ 5.5V2V ~ 6V4.5V ~ 5.5V
Current - Quiescent (Max)
500 nA1 µA2 µA4 µA10 µA20 µA40 µA200 µA1.35 mA
Current - Output High, Low
-8mA, 8mA4mA, 4mA4mA, 5.2mA5.2mA, 5.2mA6mA, 6mA8mA, 8mA12mA, 12mA16mA, 16mA24mA, 24mA32mA, 32mA-, 12mA-, 32mA-, 4mA-, 5.2mA
Input Logic Level - Low
0.1V ~ 0.88V0.1V ~ 0.8V0.15V ~ 0.88V0.2V ~ 1.2V0.25V ~ 1.2V0.3V ~ 1.1V0.3V ~ 1.2V0.3V ~ 1.45V0.4V ~ 0.8V0.5V0.5V ~ 0.6V0.5V ~ 1.65V
Input Logic Level - High
0.6V ~ 2.29V0.65V ~ 2.32V0.95V ~ 3.4V1.07V ~ 3.85V1.2V ~ 3.33V1.3V ~ 2.2V1.4V ~ 3.6V1.4V ~ 3.7V1.5V1.5V ~ 3.85V1.5V ~ 4.2V1.6V ~ 2V
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF1.8ns @ 5V, 50pF2.5ns @ 5V, 50pF2.7ns @ 5V, 50pF2.8ns @ 5V, 50pF2.9ns @ 5V, 50pF3.2ns @ 5V, 50pF3.3ns @ 3.3V, 50pF3.3ns @ 5V, 50pF3.4ns @ 5V, 50pF3.5ns @ 5V, 50pF3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
8-SSOP8-VSSOP14-SO14-TSSOPSC-70-5SOT-23-5SOT-25SOT-26SOT-353SOT-363SOT-553X1-DFN1010-6X2-DFN0808-4X2-DFN0910-6
Package / Case
4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-XFDFN8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-VFSOP (0.091", 2.30mm Width)8-XFDFN14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753SOT-23-6SOT-553
Stocking Options
Environmental Options
Media
Marketplace Product
380Results
Applied FiltersRemove All

Showing
of 380
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 353
74AHCT1G04SE-7
IC INVERTER 1CH 1-INP SOT353
Diodes Incorporated
19,446
In Stock
369,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.7ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHCT1G32SE-7
IC GATE OR 1CH 2-INP SOT353
Diodes Incorporated
13,895
In Stock
288,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHCT1G00SE-7
IC GATE NAND 1CH 2-INP SOT353
Diodes Incorporated
10,479
In Stock
54,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHCT1G14SE-7
IC INVERTER 1CH 1-INP SOT353
Diodes Incorporated
68,106
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 0.6V
1.9V ~ 2.1V
8ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHC1G14SE-7
IC INVERT SCHMITT 1CH 1IN SOT353
Diodes Incorporated
260,411
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74LVC1G86SE-7
IC GATE XOR 1CH 2-INP SOT353
Diodes Incorporated
66,608
In Stock
303,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74LVC1G04SE-7
IC INVERTER 1CH 1-INP SOT353
Diodes Incorporated
7,604
In Stock
2,916,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHC1G86SE-7
IC GATE XOR 1CH 2-INP SOT353
Diodes Incorporated
360,775
In Stock
141,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.05483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 25
74AHCT1G08W5-7
IC GATE AND 1CH 2-INP SOT25
Diodes Incorporated
192,333
In Stock
63,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.05579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 353
74LVC1G14SE-7
IC INVERT SCHMITT 1CH 1IN SOT353
Diodes Incorporated
82,046
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.45V
1.2V ~ 3.33V
6.5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74LVC1G32SE-7
IC GATE OR 1CH 2-INP SOT353
Diodes Incorporated
61,865
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
1.7ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 25
74AHCT1G04W5-7
IC INVERTER 1CH 1-INP SOT25
Diodes Incorporated
28,674
In Stock
36,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.7ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 353
74AHC1G32SE-7
IC GATE OR 1CH 2-INP SOT353
Diodes Incorporated
20,819
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHC1G00SE-7
IC GATE NAND 1CH 2-INP SOT353
Diodes Incorporated
20,739
In Stock
123,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHC1GU04SE-7
IC INVERTER 1CH 1-INP SOT353
Diodes Incorporated
20,455
In Stock
93,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
6mA, 6mA
0.3V ~ 1.1V
1.7V ~ 4.4V
7ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHC1G08SE-7
IC GATE AND 1CH 2-INP SOT353
Diodes Incorporated
17,214
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHC1G02SE-7
IC GATE NOR 1CH 2-INP SOT353
Diodes Incorporated
5,661
In Stock
168,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74AHC1G04SE-7
IC INVERTER 1CH 1-INP SOT353
Diodes Incorporated
24,393
In Stock
630,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 25
74AHC1G04W5-7
IC INVERTER 1CH 1-INP SOT25
Diodes Incorporated
12,598
In Stock
96,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 363
74LVC1G11DW-7
IC GATE AND 1CH 3-INP SOT363
Diodes Incorporated
11,272
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
40 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-363
6-TSSOP, SC-88, SOT-363
SOT 25
74AHC1G32W5-7
IC GATE OR 1CH 2-INP SOT25
Diodes Incorporated
5,462
In Stock
51,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 25
74AHC1G02W5-7
IC GATE NOR 1CH 2-INP SOT25
Diodes Incorporated
3,101
In Stock
123,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 25
74LVC1G32W5-7
IC GATE OR 1CH 2-INP SOT25
Diodes Incorporated
111,751
In Stock
237,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
1.7ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 25
74AHC1G14W5-7
IC INVERT SCHMITT 1CH 1INP SOT25
Diodes Incorporated
19,430
In Stock
3,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.08868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 25
74LVC1G14W5-7
IC INVERT SCHMITT 1CH 1INP SOT25
Diodes Incorporated
18,395
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.45V
1.2V ~ 3.33V
6.5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
Showing
of 380

Diodes Incorporated Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.