Nexperia USA Inc. Gates and Inverters

Results: 1,758
Series
-4000B74ABT74AHC74AHCT74AHCU74AHCV74ALVC74AUP74AXP74F74HC
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Logic Type
AND GateInverterNAND GateNOR GateOR GateXNOR (Exclusive NOR)XOR (Exclusive OR)
Number of Circuits
123469
Number of Inputs
123468
Features
-Open CollectorOpen DrainSchmitt Trigger InputSchmitt TriggerSchmitt Trigger, Open Drain
Voltage - Supply
0.7V ~ 2.75V0.7V ~ 2.75V, 1.2V ~ 5.5V0.8V ~ 3.6V1V ~ 5.5V1.2V ~ 3.6V1.2V ~ 5.5V1.6V ~ 5.5V1.65V ~ 3.6V1.65V ~ 5.5V1.8V ~ 5.5V2V ~ 5.5V2V ~ 6V2.3V ~ 3.6V2.7V ~ 3.6V
Current - Quiescent (Max)
500 nA600 nA1 µA1.2 µA2 µA4 µA8 µA10 µA16 µA20 µA30 µA40 µA50 µA200 µA
Current - Output High, Low
1mA, 20mA2mA, 2mA2.4mA, 2.4mA2.6mA, 2.6mA3mA, 20mA3mA, 3mA3.4mA, 3.4mA4mA, -4mA, 4mA4mA, 5.2mA5.2mA5.2mA, 5.2mA
Input Logic Level - Low
0.1V ~ 0.26V0.1V ~ 0.36V0.1V ~ 0.3V0.1V ~ 0.44V0.1V ~ 0.55V0.1V ~ 0.88V0.1V ~ 0.8V0.12V ~ 0.8V0.12V ~ 1.2V0.15V ~ 1.65V0.2V ~ 0.55V0.2V ~ 0.5V
Input Logic Level - High
0.6V ~ 2.29V0.75V ~ 2.6V0.9V ~ 1.7V0.9V ~ 2V0.94 ~ 2.1V0.94V ~ 2.1V0.95V ~ 3.4V1V ~ 2.4V1V ~ 2V1.05V ~ 3.7V1.07V ~ 2V1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
2ns @ 3.3V, 50pF2.1ns @ 3.3V, 50pF2.2ns @ 3.3V, 50pF2.5ns @ 5V, 50pF2.6ns @ 3.3V, 50pF2.7ns @ 2.5V, 5pF2.8ns @ 2.5V, 5pF2.8ns @ 3.3V, 50pF2.9ns @ 5V, 50pF3ns @ 2.5V, 5pF3ns @ 3.3V, 50pF3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-X2SON (0.6x0.6)5-TSOP5-TSSOP5-X2SON (0.80x0.80)6-TSOP6-TSSOP6-X2SON (1.0x0.8)6-XSON (0.9x1)6-XSON, SOT1202 (1x1)6-XSON, SOT886 (1.45x1)6-XSON, SOT891 (1x1)8-TSSOP
Package / Case
4-XFDFN Exposed Pad4-XFDFN5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-XFDFN8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)8-XFDFN Exposed Pad8-XFDFN8-XFQFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-XFDFN
Stocking Options
Environmental Options
Media
Marketplace Product
1,758Results
Applied FiltersRemove All

Showing
of 1,758
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-353
74LVC1G08GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
50,558
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND Gate12-1.65V ~ 5.5V4 µA32mA, 32mA0.7V ~ 0.8V1.7V ~ 2V4ns @ 5V, 50pF-40°C ~ 125°C (TA)--Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT363
74HC2G14GW,125
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Nexperia USA Inc.
31,808
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter22Schmitt Trigger2V ~ 6V1 µA5.2mA, 5.2mA0.3V ~ 1.2V1.5V ~ 4.2V21ns @ 6V, 50pF-40°C ~ 125°C--Surface Mount6-TSSOP6-TSSOP, SC-88, SOT-363
14-SO
74HC132D,653
IC GATE NAND SCHMIT 4CH 2IN 14SO
Nexperia USA Inc.
16,949
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.16561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNAND Gate42Schmitt Trigger2V ~ 6V2 µA5.2mA, 5.2mA0.3V ~ 1.2V1.5V ~ 4.2V21ns @ 6V, 50pF-40°C ~ 125°C--Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
14-SO
74HC14D,653
IC INVERT SCHMITT 6CH 1-INP 14SO
Nexperia USA Inc.
124,571
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.17695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter61Schmitt Trigger2V ~ 6V2 µA5.2mA, 5.2mA0.3V ~ 1.2V1.5V ~ 4.2V21ns @ 6V, 50pF-40°C ~ 125°C--Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
SOT363
74LVC2G14GW,125
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Nexperia USA Inc.
60,687
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.11687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter22Schmitt Trigger1.65V ~ 5.5V4 µA32mA, 32mA0.25V ~ 1.2V1.7V ~ 3.8V4.7ns @ 5V, 50pF-40°C ~ 125°C (TA)--Surface Mount6-TSSOP6-TSSOP, SC-88, SOT-363
14-SO
HEF4093BT,653
IC GATE NAND SCHMIT 4CH 2IN 14SO
Nexperia USA Inc.
280,096
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.22903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNAND Gate42Schmitt Trigger3V ~ 15V1 µA3.4mA, 3.4mA1.5V ~ 4V3.5V ~ 11V60ns @ 15V, 50pF-40°C ~ 125°C--Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
6-XSON, SOT886
74LVC2GU04GM-Q100,
IC INVERTER 2CH 2-INP 6XSON
Nexperia USA Inc.
22,760
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.22508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter22-1.65V ~ 5.5V4 µA32mA, 32mA0.33V ~ 1.1V1.32V ~ 4.4V3.8ns @ 5V, 50pF-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount6-XSON, SOT886 (1.45x1)6-XFDFN
8-VFSOP
74LVC2G08DC,125
IC GATE AND 2CH 2-INP 8VSSOP
Nexperia USA Inc.
179,030
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.26440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND Gate22-1.65V ~ 5.5V4 µA32mA, 32mA0.7V ~ 0.8V0.95V ~ 3.4V3.8ns @ 5V, 50pF-40°C ~ 125°C (TA)--Surface Mount8-VSSOP8-VFSOP (0.091", 2.30mm Width)
SOT-353
74LVC1G04GW,125
IC INVERTER 1CH 1-INP 5TSSOP
Nexperia USA Inc.
31,966
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11-1.65V ~ 5.5V4 µA32mA, 32mA0.58V ~ 1.65V1.07V ~ 3.85V5ns @ 5V, 50pF-40°C ~ 125°C (TA)--Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT-353
74LVC1G32GW,125
IC GATE OR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
30,358
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOR Gate12-1.65V ~ 5.5V4 µA32mA, 32mA0.7V ~ 0.8V1.7V ~ 2V4ns @ 5V, 50pF-40°C ~ 125°C--Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT-353
74LVC1G14GW,125
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Nexperia USA Inc.
14,315
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11Schmitt Trigger1.65V ~ 5.5V4 µA32mA, 32mA0.46V ~ 1.58V1.14V ~ 2.79V6.5ns @ 5V, 50pF-40°C ~ 125°C (TA)--Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT-353
74AHC1G08GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
24,894
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.08741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND Gate12-2V ~ 5.5V1 µA8mA, 8mA0.5V ~ 1.65V1.5V ~ 3.85V7.9ns @ 5V, 50pF-40°C ~ 125°C--Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT-353
74AHC1G32GW,125
IC GATE OR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
19,764
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOR Gate12-2V ~ 5.5V1 µA8mA, 8mA0.5V ~ 1.65V1.5V ~ 3.85V7.5ns @ 5V, 50pF-40°C ~ 125°C--Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT-353
74LVC1G14GW-Q100,1
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Nexperia USA Inc.
15,687
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11Schmitt Trigger1.65V ~ 5.5V4 µA32mA, 32mA0.46V ~ 1.58V1.14V ~ 2.79V6.5ns @ 5V, 50pF-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT753
74LVC1G04GV,125
IC INVERTER 1CH 1-INP SC74A
Nexperia USA Inc.
117,465
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11-1.65V ~ 5.5V4 µA32mA, 32mA0.58V ~ 1.65V1.07V ~ 3.85V5ns @ 5V, 50pF-40°C ~ 125°C (TA)--Surface MountSC-74ASC-74A, SOT-753
SOT753
74LVC1G32GV,125
IC GATE OR 1CH 2-INP SC74A
Nexperia USA Inc.
98,692
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOR Gate12-1.65V ~ 5.5V4 µA32mA, 32mA0.7V ~ 0.8V1.7V ~ 2V4ns @ 5V, 50pF-40°C ~ 125°C--Surface MountSC-74ASC-74A, SOT-753
SOT753
74LVC1G14GV,125
IC INVERT SCHMITT 1CH 1INP SC74A
Nexperia USA Inc.
27,789
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11Schmitt Trigger1.65V ~ 5.5V4 µA32mA, 32mA0.46V ~ 1.58V1.14V ~ 2.79V6.5ns @ 5V, 50pF-40°C ~ 125°C (TA)--Surface MountSC-74ASC-74A, SOT-753
SOT-353
74HC1G08GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
27,780
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND Gate12-2V ~ 6V20 µA2.6mA, 2.6mA0.5V ~ 1.8V1.5V ~ 4.2V23ns @ 6V, 50pF-40°C ~ 125°C--Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT753
74AHC1G08GV,125
IC GATE AND 1CH 2-INP SC74A
Nexperia USA Inc.
21,684
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND Gate12-2V ~ 5.5V1 µA8mA, 8mA0.5V ~ 1.65V1.5V ~ 3.85V7.9ns @ 5V, 50pF-40°C ~ 125°C--Surface MountSC-74ASC-74A, SOT-753
SOT753
74LVC1G06GV,125
IC INVERTER 1CH 1-INP SC74A
Nexperia USA Inc.
19,243
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11Open Drain1.65V ~ 5.5V200 µA-, 32mA0.58V ~ 1.65V1.07V ~ 3.85V4ns @ 5V, 50pF-40°C ~ 125°C--Surface MountSC-74ASC-74A, SOT-753
SOT-353
74LVC1G32GW-Q100H
IC GATE OR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
16,721
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOR Gate12-1.65V ~ 5.5V4 µA32mA, 32mA0.7V ~ 0.8V1.7V ~ 2V4ns @ 5V, 50pF-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT-353
74LVC1G08GW-Q100,1
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
16,408
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND Gate12-1.65V ~ 5.5V4 µA32mA, 32mA0.7V ~ 0.8V1.7V ~ 2V4ns @ 5V, 50pF-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT363
74LVC1G27GW,125
IC GATE NOR 1CH 3-INP 6TSSOP
Nexperia USA Inc.
6,813
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNOR Gate13-1.65V ~ 5.5V4 µA32mA, 32mA0.7V ~ 0.8V0.95V ~ 3.4V4.5ns @ 5V, 50pF-40°C ~ 125°C (TA)--Surface Mount6-TSSOP6-TSSOP, SC-88, SOT-363
SOT-353
74LVC1G04GW-Q100H
IC INVERTER 1CH 1-INP 5TSSOP
Nexperia USA Inc.
6,255
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11-1.65V ~ 5.5V4 µA32mA, 32mA0.58V ~ 1.65V1.07V ~ 3.85V5ns @ 5V, 50pF-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT-353
74AHC1G08GW-Q100,1
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
5,054
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND Gate12-2V ~ 5.5V1 µA8mA, 8mA0.5V ~ 1.65V1.5V ~ 3.85V7.9ns @ 5V, 50pF-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
Showing
of 1,758

Nexperia USA Inc. Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.