Gates and Inverters

Results: 85
Stocking Options
Environmental Options
Media
Exclude
85Results
Applied FiltersRemove All

Showing
of 85
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14-SO
IC INVERTER 6CH 1-INP 14SO
Nexperia USA Inc.
20,868
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.24306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
SN74ACT32DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
17,397
In Stock
1 : $0.88000
Cut Tape (CT)
2,500 : $0.39543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.7V ~ 4.8V
14ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
2,230
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.39939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.7V ~ 4.8V
14ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
TLC074IN
IC INVERTER 6CH 1-INP 14DIP
Texas Instruments
1,397
In Stock
13,955
Marketplace
1 : $1.09000
Tube
Bulk
Tube
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.7V ~ 4.8V
14ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
IC INVERTER 6CH 1-INP 14DIP
Texas Instruments
1,353
In Stock
1 : $1.09000
Tube
Tube
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.2V ~ 0.5V
1.8V ~ 5.5V
10ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14 SOIC
IC INVERTER 6CH 1-INP 14SOIC
onsemi
1,945
In Stock
17,500
Factory
1 : $0.49000
Cut Tape (CT)
2,500 : $0.20343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SN74ACT32DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
6,476
In Stock
1,000
Marketplace
1 : $0.69000
Cut Tape (CT)
2,500 : $0.29820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 TSSOP
IC INVERTER 6CH 1-INP 14TSSOP
onsemi
3,736
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.32303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SO
IC INVERTER 6CH 1-INP 14SO
Texas Instruments
1,961
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.48131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.7V ~ 4.8V
10ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SO
14-SOIC (0.209", 5.30mm Width)
8-TSSOP
IC INVERTER 2CH 2-INP 8TSSOP
Texas Instruments
675
In Stock
8,452
Marketplace
1 : $2.96000
Tray
Bulk
Tray
Active
Inverter
2
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
14ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP
8-TSSOP (0.173", 4.40mm Width)
LSF0204PW-Q100J
IC INVERTER 6CH 1-INP 14TSSOP
Nexperia USA Inc.
0
In Stock
7,489
Marketplace
1 : $0.66000
Cut Tape (CT)
2,500 : $0.27781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
2,656
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.30135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SO
IC INVERTER 6CH 1-INP 14SO
Nexperia USA Inc.
2,498
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.26858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
1,158
In Stock
13,110
Marketplace
1 : $0.85000
Cut Tape (CT)
2,000 : $0.38607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
HEX UNBUFFERED INVERTER
Texas Instruments
2,000
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.39939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
2
4
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
20ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SO
IC INVERTER 6CH 1-INP 14SO
Texas Instruments
1,832
In Stock
4,970
Marketplace
1 : $1.04000
Cut Tape (CT)
2,000 : $0.48131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.7V ~ 4.8V
14ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SO
14-SOIC (0.209", 5.30mm Width)
14 TSSOP
IC INVERTER 6CH 1-INP 14TSSOP
Diodes Incorporated
1,850
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.18209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
20 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
IC INVERTER 6CH 1-INP 14SOIC
onsemi
2,500
In Stock
77,500
Factory
1 : $0.63000
Cut Tape (CT)
2,500 : $0.26866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
18ns @ 6V, 50pF
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 TSS0P
UNBUFFERED HEX INVERTER
onsemi
1,565
In Stock
60,000
Factory
1 : $0.68000
Cut Tape (CT)
2,500 : $0.29554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
6
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SN74AHCT04DBR
IC INVERTER 6CH 1-INP 14SSOP
Texas Instruments
0
In Stock
15,190
Marketplace
4,000 : $0.14707
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Discontinued at Digi-Key
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.7V ~ 4.8V
14ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SSOP
14-SSOP (0.209", 5.30mm Width)
14 SOIC
IC INVERTER 6CH 1-INP 14SOIC
onsemi
0
In Stock
673,316
Marketplace
2,500 : $0.17982
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 TSS0P
IC INVERTER 6CH 1-INP 14TSSOP
onsemi
0
In Stock
172,868
Marketplace
2,500 : $0.17982
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
HIN239IP
IC GATE XNOR 4CH 2-INP 14SOIC
onsemi
14,000
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
XNOR (Exclusive NOR)
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.209", 5.30mm Width)
LF298MX
IC GATE XNOR 4CH 2-INP 14SOIC
onsemi
6,000
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
XNOR (Exclusive NOR)
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.209", 5.30mm Width)
14-SOIC
IC GATE XNOR 4CH 2-INP 14SOIC
onsemi
6,000
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
XNOR (Exclusive NOR)
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.1V
1.7V ~ 4.8V
12ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.209", 5.30mm Width)
Showing
of 85

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.