Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock 6,900 Factory | 1 : $5.00000 Tube | Tube | Active | NAND Gate | 2 | 4 | - | 4.75V ~ 5.25V | - | 40mA, 60mA | 0.8V | 2V | 6ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
115 In Stock 4,900 Factory | 1 : $4.53000 Tube | Tube | Active | NOR Gate | 2 | 5 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 6ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
101 In Stock 9,850 Factory | 1 : $5.63000 Tube | Tube | Active | NAND Gate | 2 | 4 | - | 4.75V ~ 5.25V | - | 40mA, 60mA | 0.5V | 3.4V | 6ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
300 In Stock | 1 : $4.66000 Tube | Tube | Active | NAND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 3mA, 60mA | 0.8V | 2V | 6ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
300 In Stock 6,700 Factory | 1 : $4.71000 Tube | Tube | Active | NOR Gate | 2 | 5 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 6ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,976 In Stock 2,000 Factory | 1 : $2.72000 Cut Tape (CT) 2,000 : $1.30489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 20mA | 0.8V | 2V | 7.5ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
268 In Stock 5,550 Factory | 1 : $2.61000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
450 In Stock 7,750 Factory | 1 : $2.49000 Tube | Tube | Active | Inverter | 6 | 1 | - | 4.75V ~ 5.25V | 24 mA | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
278 In Stock 10,000 Factory | 1 : $3.13000 Tube | Tube | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 20mA | 0.8V | 2V | 7.5ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
195 In Stock 4,300 Factory | 1 : $4.62000 Tube | Tube | Active | NAND Gate | 4 | 2 | Open Collector | 4.75V ~ 5.25V | - | -, 60mA | 0.5V | - | 9ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
32 In Stock 1,800 Factory | 1 : $7.90000 Tube | Tube | Active | AND Gate | 4 | 2 | Open Collector | 4.75V ~ 5.25V | 32 mA | -, 20mA | 0.8V | 2V | 9ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
557 In Stock 10,000 Factory | 1 : $2.32000 Tube | Tube | Active | OR Gate | 4 | 2 | - | 4.75V ~ 5.25V | 32 mA | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
475 In Stock 10,000 Factory | 1 : $2.53000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
270 In Stock 7,950 Factory | 1 : $2.72000 Tube | Tube | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 20mA | 0.8V | 2V | 7.5ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
299 In Stock 10,000 Factory | 1 : $2.72000 Tube | Tube | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 7.5ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
344 In Stock 10,000 Factory | 1 : $4.10000 Tube | Tube | Active | NAND Gate | 2 | 4 | - | 4.75V ~ 5.25V | 8 mA | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
221 In Stock 10,000 Factory | 1 : $4.71000 Tube | Tube | Active | NAND Gate | 2 | 4 | - | 4.75V ~ 5.25V | 8 mA | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
878 In Stock 2,500 Factory | 1 : $3.56000 Cut Tape (CT) 2,500 : $1.70533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Open Collector | 4.75V ~ 5.25V | - | -, 60mA | 0.8V | 2V | 9ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 10,000 Factory | 1 : $2.38000 Tube | Tube | Active | Inverter | 6 | 1 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5 In Stock 10,000 Factory | 1 : $3.15000 Tube | Tube | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 7.5ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,192 In Stock 10,000 Factory | 1 : $4.08000 Tube | Tube | Active | NAND Gate | 4 | 2 | Open Collector | 4.75V ~ 5.25V | - | -, 60mA | 0.8V | 2V | 9ns @ 5V, 150pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock 900 Factory | 1 : $4.80000 Tube | Tube | Active | NAND Gate | 2 | 4 | - | 4.75V ~ 5.25V | - | 40mA, 60mA | 0.8V | 2V | 6ns @ 5V, 150pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
3 In Stock 10,000 Factory | 1 : $5.22000 Tube | Tube | Active | NAND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
304 In Stock 10,000 Factory | 1 : $4.27000 Tube | Tube | Active | NAND Gate | 4 | 2 | Open Collector | 4.75V ~ 5.25V | - | -, 60mA | 0.8V | 2V | 9ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
255 In Stock 10,000 Factory | 1 : $4.62000 Tube | Tube | Active | NAND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |