Gates and Inverters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,639 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.20575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.5V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | US8 | 8-VFSOP (0.091", 2.30mm Width) | |||
10,106 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.20373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | US8 | 8-VFSOP (0.091", 2.30mm Width) | |||
5,000 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.19654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 8-MicroPak™ | 8-UFQFN | |||
4,975 In Stock 55,000 Factory | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.19654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.5V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 8-MicroPak™ | 8-UFQFN | |||
25,000 Marketplace | Unavailable | Bulk | Obsolete | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.5V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 8-MicroPak™ | 8-UFQFN | |||
609,854 Marketplace | Unavailable | Bulk | Obsolete | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | US8 | 8-VFSOP (0.091", 2.30mm Width) | |||
77,491 Marketplace | Unavailable | Bulk | Obsolete | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 1 µA | 8mA, 8mA | - | - | 5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | US8 | 8-VFSOP (0.091", 2.30mm Width) | |||
19,665 Marketplace | Unavailable | Bulk | Obsolete | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 1 µA | 8mA, 8mA | - | - | 5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 8-MicroPak™ | 8-UFQFN | |||
0 In Stock | 5,000 : $0.25527 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.55V ~ 1.7V | 1.5V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 8-UQFN (1.6x1.6) | 8-UFQFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 1 µA | 8mA, 8mA | - | - | 5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | US8 | 8-VFSOP (0.091", 2.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 8-UQFN (1.6x1.6) | 8-UFQFN |