if (Model.NotificationsEnabled) { }

Gates and Inverters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SN74ACT32DR
SN74HCS08QDRQ1
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
9,343
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.32736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SOT753
SN74LVC1G04DBVT
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
2,244
In Stock
1 : $1.34000
Cut Tape (CT)
250 : $0.70440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.