Gates and Inverters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
155,314
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.07258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
ADC081S021CIMF/NOPB
IC INVERTER 2CH 2-INP SOT23-6
Texas Instruments
23,001
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.15952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.4V
1.4V ~ 3.7V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.