Gates and Inverters - Multi-Function, Configurable

Results: 127
Series
-74AUP74AXP74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
AND/OR GateBuffer/InverterConfigurable Multiple Function
Number of Circuits
123
Number of Inputs
2 Input (1, 1)3 Input (2, 1)34
Schmitt Trigger Input
NoYes
Output Type
Single-EndedTri-State
Current - Output High, Low
4mA, 4mA8mA, 8mA12mA, 12mA32mA, 32mA-
Voltage - Supply
0.7V ~ 2.75V0.7V ~ 2.75V, 1.2V ~ 5.5V0.8V ~ 3.6V1.2V ~ 5.5V1.65V ~ 5.5V2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-3636-XFBGA, WLCSP6-XFDFN8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)8-XFDFN Exposed Pad8-XFDFN8-XFQFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-XFDFN10-XFQFNSC-74, SOT-457
Supplier Device Package
6-TSOP6-TSSOP6-WLCSP (0.65x0.44)6-X2SON (1.0x0.8)6-XSON (0.9x1)6-XSON, SOT1202 (1x1)6-XSON, SOT886 (1.45x1)6-XSON, SOT891 (1x1)8-TSSOP8-VSSOP8-X2SON (1.35x0.8)8-XQFN (1.6x1.6)8-XSON (1.2x1)8-XSON (1.35x1)
Stocking Options
Environmental Options
Media
Marketplace Product
127Results
Applied FiltersRemove All

Showing
of 127
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Schmitt Trigger Input
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT363
74LVC1G58GW,125
IC CONFIG MULTI-FUNC GATE 6TSSOP
Nexperia USA Inc.
21,993
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
74LVC1G57GW,125
IC CONFIG MULTI-FUNC GATE 6TSSOP
Nexperia USA Inc.
10,736
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.11218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
Automotive, AEC-Q101 Series
74LVC1G58GV,125
IC CONFIG MULTIPLE FUNCT 6TSOP
Nexperia USA Inc.
5,616
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface MountSC-74, SOT-4576-TSOP
8-XSON_SOT833-1 Pkg
74LVC1G99GT,115
IC CONFIG MULTI-FUNC GATE 8-XSON
Nexperia USA Inc.
4,956
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.14625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function14NoTri-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount8-XFDFN8-XSON, SOT833-1 (1.95x1)
SOT363
74LVC1G97GW,125
IC GATE MULTIFUNCTION 6TSSOP
Nexperia USA Inc.
20,308
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.11409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13NoSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
Automotive, AEC-Q101 Series
74LVC1G97GV,125
IC CONFIG MULTI FUNC GATE 6TSOP
Nexperia USA Inc.
4,489
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.11656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13NoSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface MountSC-74, SOT-4576-TSOP
SOT363
74AUP1G97GW,125
IC CONFIG MULT-FUNC GATE 6TSSOP
Nexperia USA Inc.
12,074
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.22521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
74AUP2G3404GW,125
IC BUFFER/INVERTER SGL SOT363
Nexperia USA Inc.
6,033
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.17630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer/Inverter22 Input (1, 1)NoSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
Automotive, AEC-Q101 Series
74LVC1G57GV,125
IC CONFIG MULTI-FUNC GATE 6TSOP
Nexperia USA Inc.
9,953
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.13565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface MountSC-74, SOT-4576-TSOP
SOT363
74LVC1G97GW-Q100H
74LVC1G97GW-Q100/SOT363/SC-88
Nexperia USA Inc.
6,976
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.12599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
6-XSON, SOT886
74LVC1G57GM,115
IC CONFIG MULTI-FUNC GATE 6-XSON
Nexperia USA Inc.
3,802
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.13000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
6-XSON, SOT886
74AUP1G58GM,132
IC CONFIG MULTI-FUNC GATE 6-XSON
Nexperia USA Inc.
4,432
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.14363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13NoSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
SOT363
74LVC1G98GW,125
IC CONFIG MULTI FUNC GATE 6TSSOP
Nexperia USA Inc.
5,821
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.12026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
6-XSON, SOT886
74LVC1G58GM,115
IC CONFIG MULTI-FUNC GATE 6-XSON
Nexperia USA Inc.
2,756
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.13000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
10-XFQFN(bottom)
74AUP2G58GUX
IC SCHMITT TRIGGER DUAL XQFN10
Nexperia USA Inc.
11,828
In Stock
1 : $0.76000
Cut Tape (CT)
4,000 : $0.21598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function23YesSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount10-XFQFN10-XQFN (1.4x1.8)
10-XFQFN(bottom)
74AUP2G57GUX
IC SCHMITT TRIGGER DUAL XQFN10
Nexperia USA Inc.
6,935
In Stock
1 : $0.76000
Cut Tape (CT)
4,000 : $0.21598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function23YesSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount10-XFQFN10-XQFN (1.4x1.8)
SOT363
74AUP1G0832GW,125
IC GATE AND/OR 3-IN 6TSSOP
Nexperia USA Inc.
2,900
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.31210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND/OR Gate13 Input (2, 1)NoSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
10-XFQFN(bottom)
74AUP2G97GUX
IC PROG GATE W/SCHMITT 10XQFN
Nexperia USA Inc.
3,940
In Stock
1 : $1.14000
Cut Tape (CT)
4,000 : $0.44421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function23YesSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount10-XFQFN10-XQFN (1.4x1.8)
6-XSON, SOT886
74AUP1G57GM,115
IC CONFIG MULTI-FUNC GATE 6-XSON
Nexperia USA Inc.
9,700
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.16489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13NoSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
SOT363
74AUP1T97GW-Q100H
74AUP1T97GW-Q100/SOT363/SC-88
Nexperia USA Inc.
5,455
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.22034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13YesSingle-Ended4mA, 4mA2.3V ~ 3.6V-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
6-X2SON
74LVC1G97GXZ
74LVC1G97GX/SOT1255/X2SON6
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.67000
Cut Tape (CT)
10,000 : $0.10016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13NoSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount6-XFDFN6-X2SON (1.0x0.8)
6-XSON, SOT886
74LVC1G97GM,132
IC CONFIG MULTI FUNC GATE 6XSON
Nexperia USA Inc.
5,000
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.14782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function13NoSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
8-XSON
74LVC1G99GS,115
IC GATE MULTIFUNCTION 3ST 8XSON
Nexperia USA Inc.
4,976
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.16752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveConfigurable Multiple Function14NoTri-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C--Surface Mount8-XFDFN8-XSON (1.35x1)
6-XSON, SOT886
74AUP1G0832GM,115
IC GATE AND/OR 3-IN 6-XSON
Nexperia USA Inc.
1,408
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.25664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND/OR Gate13 Input (2, 1)NoSingle-Ended4mA, 4mA0.8V ~ 3.6V-40°C ~ 125°C--Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
SOT363
74LVC1G58GW-Q100H
IC CONFIG MULTIPLE FUNCT 6TSSOP
Nexperia USA Inc.
3,000
In Stock
3,000 : $0.18927
Tape & Reel (TR)
Tape & Reel (TR)
ActiveConfigurable Multiple Function13YesSingle-Ended32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
Showing
of 127

Gates and Inverters - Multi-Function, Configurable


Products in the configurable logic gate family perform elementary logic operations on individual logic signals in a fashion similar to standard logic gates, but without the limitation of being constrained to one specific function such as AND, NAND, etc. They are commonly implemented using a small number of logic gates internally, selected and interconnected to allow the overall logic function that is realized to be configured by the choice of which among several inputs the operating data is applied to, and the logic state to which any unused inputs are driven.