Counters, Dividers

Results: 251
Series
-4000B74AHC74HC74HCT74LV74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Logic Type
BCD CounterBinary CounterCounter, DecadeDivide-by-1024Divide-by-2Divide-by-N
Direction
-DownUpUp, Down
Number of Elements
123
Number of Bits per Element
34781012141524
Reset
-AsynchronousSynchronous
Timing
-Synchronous
Count Rate
20 MHz30 MHz32 MHz35 MHz39 MHz40 MHz43 MHz45 MHz47 MHz48 MHz49 MHz50 MHz
Trigger Type
Negative EdgePositive EdgePositive, Negative
Voltage - Supply
1 V ~ 3.6 V1 V ~ 5.5 V1.2 V ~ 3.6 V2 V ~ 5.5 V2 V ~ 6 V2.7 V ~ 3.6 V3 V ~ 15 V4.5 V ~ 15.5 V4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C
Mounting Type
-Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)14-SSOP (0.209", 5.30mm Width)14-TSSOP (0.173", 4.40mm Width)14-VFQFN Exposed Pad16-SOIC (0.154", 3.90mm Width)16-SSOP (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad-
Supplier Device Package
5-TSSOP8-SO14-DHVQFN (2.5x3)14-SO14-SSOP14-TSSOP16-DHVQFN (2.5x3.5)16-SO16-SSOP16-TSSOP-
Stocking Options
Environmental Options
Media
Marketplace Product
251Results
Applied FiltersRemove All

Showing
of 251
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
74LV4060PW,118
IC BINARY COUNTER 14BIT 16TSSOP
Nexperia USA Inc.
4,370
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.22251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp114Asynchronous-90 MHzNegative Edge1 V ~ 5.5 V-40°C ~ 125°C--Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 SOIC
74HC161D,653
IC BINARY COUNTER 4-BIT 16SO
Nexperia USA Inc.
13,149
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.25248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp14AsynchronousSynchronous48 MHzPositive Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 SOIC
74HC4060D,653
IC BINARY COUNTER 14-BIT 16SO
Nexperia USA Inc.
6,844
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.27466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp114Asynchronous-95 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C (TA)--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 VFQFN
74HC4040BQX
IC BINARY COUNTER 12BIT 16DHVQFN
Nexperia USA Inc.
3,727
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.28395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp112Asynchronous-98 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-VFQFN Exposed Pad16-DHVQFN (2.5x3.5)
SOT25
74AHC1G4210GWH
IC DIVIDER 10-BIT 5TSSOP
Nexperia USA Inc.
10,936
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.29977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDivide-by-1024Up110---Negative Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)--Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
SOT25
74AHC1G4208GWH
IC DIVIDER BY 2 8-BIT 5TSSOP
Nexperia USA Inc.
4,751
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.28629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDivide-by-2Up18---Negative Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)--Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
SOT25
74AHC1G4215GWH
IC DIVIDER BY 2 15-BIT 5TSSOP
Nexperia USA Inc.
1,194
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.28629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDivide-by-2Up115---Negative Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)--Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
14-SO
74HC393D,653
IC BINARY COUNTER DL 4BIT 14SO
Nexperia USA Inc.
14,315
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.31052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp24Asynchronous-107 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
16 TSSOP
74HC4060PW,118
IC BINARY COUNTER 14BIT 16TSSOP
Nexperia USA Inc.
6,695
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.30613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp114Asynchronous-95 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C (TA)--Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 SOIC
HEF4040BT,653
IC BINARY COUNTER 12-BIT 16SO
Nexperia USA Inc.
13,546
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.31194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp112Asynchronous-50 MHzNegative Edge4.5 V ~ 15.5 V-40°C ~ 85°C--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 TSSOP
74HC4040PW,118
IC BINARY COUNTER 12BIT 16TSSOP
Nexperia USA Inc.
5,505
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.31070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp112Asynchronous-98 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 SOIC
HEF4017BT,653
IC DECADE COUNTER 10BIT 16SO
Nexperia USA Inc.
88,591
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.32073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCounter, DecadeUp110AsynchronousSynchronous30 MHzPositive, Negative4.5 V ~ 15.5 V-40°C ~ 85°C (TA)--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 SOIC
74HC590D,118
IC BINARY COUNTER 8-BIT 16SO
Nexperia USA Inc.
7,795
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.34902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp18Asynchronous-61 MHzPositive Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 SOIC
HEF4060BT,653
IC BINARY COUNTER 14-BIT 16SO
Nexperia USA Inc.
18,963
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.32240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp114Asynchronous-30 MHzNegative Edge3 V ~ 15 V-40°C ~ 85°C--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 SOIC
74HC4040D,653
IC BINARY COUNTER 12-BIT 16SO
Nexperia USA Inc.
4,254
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.33168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp112Asynchronous-98 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 SOIC
HEF4520BT,653
IC BINARY COUNTER DL 4BIT 16SO
Nexperia USA Inc.
1,585
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.29227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp24Asynchronous-40 MHzPositive, Negative4.5 V ~ 15.5 V-40°C ~ 85°C--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
14-DHVQFN
74HC393BQ,115
IC BIN COUNTER DL 4BIT 14DHVQFN
Nexperia USA Inc.
11,338
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.36646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp24Asynchronous-107 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount14-VFQFN Exposed Pad14-DHVQFN (2.5x3)
14-SO
74HCT393D,653
IC BINARY COUNTER DL 4BIT 14SO
Nexperia USA Inc.
1,517
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.31330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp24Asynchronous-107 MHzNegative Edge4.5 V ~ 5.5 V-40°C ~ 125°C--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
16 VFQFN
74HC590BQ,115
IC BINARY COUNTER 8-BIT 16DHVQFN
Nexperia USA Inc.
5,886
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.38211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp18Asynchronous-61 MHzPositive Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-VFQFN Exposed Pad16-DHVQFN (2.5x3.5)
16 TSSOP
74HC590PW,118
IC BINARY COUNTER 8-BIT 16TSSOP
Nexperia USA Inc.
8,236
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.35715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp18Asynchronous-61 MHzPositive Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 SOIC
74HC390D,653
IC DECADE COUNTER DL 4BIT 16SO
Nexperia USA Inc.
37,802
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.42076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCounter, DecadeUp24Asynchronous-71 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 VFQFN
74HC4020BQ,115
IC BINARY COUNTER 14BIT 16DHVQFN
Nexperia USA Inc.
3,049
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.43867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp114Asynchronous-109 MHzNegative Edge2 V ~ 6 V-40°C ~ 125°C--Surface Mount16-VFQFN Exposed Pad16-DHVQFN (2.5x3.5)
16 SOIC
74HC4017D,653
IC DECADE COUNTER 10BIT 16SO
Nexperia USA Inc.
16,638
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.44397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCounter, DecadeUp110AsynchronousSynchronous83 MHzPositive, Negative2 V ~ 6 V-40°C ~ 125°C (TA)--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 TSSOP
74HC4017PW,118
IC DECADE COUNTER 10BIT 16TSSOP
Nexperia USA Inc.
14,461
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.44542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCounter, DecadeUp110AsynchronousSynchronous83 MHzPositive, Negative2 V ~ 6 V-40°C ~ 125°C (TA)--Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 VFQFN
74HC4017BQ,115
IC DECADE COUNTER 10BIT 16DHVQFN
Nexperia USA Inc.
2,345
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.40777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCounter, DecadeUp110AsynchronousSynchronous83 MHzPositive, Negative2 V ~ 6 V-40°C ~ 125°C (TA)--Surface Mount16-VFQFN Exposed Pad16-DHVQFN (2.5x3.5)
Showing
of 251

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.