Buffers, Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 UFQFN
IC TRANSLATION TXRX 3.6V 10-UQFN
Texas Instruments
13,420
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.91968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
NC7SZ332P6X
IC BUFFER NON-INVERT 5.5V SC-88
onsemi
0
In Stock
Check Lead Time
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.