Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUniversal Bus Transceiver18-Bit24mA, 24mA2.3V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Transceiver18-Bit24mA, 24mA2.3V ~ 3.6V-40°C ~ 85°CSurface Mount56-BSSOP (0.295", 7.50mm Width)56-SSOP
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteUniversal Bus Transceiver18-Bit24mA, 24mA2.3V ~ 3.6V-40°C ~ 85°CSurface Mount56-BSSOP (0.295", 7.50mm Width)56-SSOP
Showing
1 - 3
of 3

Universal Bus Functions


Products in the universal bus function family are component-level products used for handling or operating on a series of (usually 8 or more) parallel logic signals known as a bus. Functions performed include temporary storage of data to be transmitted or received, buffering to allow a device such as a microprocessor having a limited output current capacity to transmit data over long interconnects at high speed, rotation or shifting of bit order within the bus, and others.