Showing
1 - 25
of 558
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
IC TRNSLTR UNIDIRECTIONAL 16SOIC
$1.50000
5,814 - Immediate
onsemionsemi
1
MC14504BDR2GOSTR-ND
MC14504BDR2GOSCT-ND
MC14504BDR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional163 V ~ 18 V3 V ~ 18 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
8-UDFN_517AJ
IC TRNSLTR UNIDIRECTIONAL 8UDFN
$1.66000
35,729 - Immediate
onsemionsemi
1
NLSV2T244MUTAGOSTR-ND
NLSV2T244MUTAGOSCT-ND
NLSV2T244MUTAGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional120.9 V ~ 4.5 V0.9 V ~ 4.5 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)Over Voltage Protection, Power-Off ProtectionSurface Mount8-UFDFN8-UDFN (1.8x1.2)
12-UFQFN
IC TRNSLTR BIDIRECTIONAL 12MLP
$2.19000
19,950 - Immediate
onsemionsemi
1
FXLA104UM12XTR-ND
FXLA104UM12XCT-ND
FXLA104UM12XDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional141.1 V ~ 3.6 V1.1 V ~ 3.6 V--Tri-State, Non-Inverted140Mbps-40°C ~ 85°C (TA)Auto-Direction Sensing, Power-Off ProtectionSurface Mount12-UFQFN12-UMLP (1.8x1.8)
8-SOIC
IC TRNSLTR UNIDIRECTIONAL 8SOIC
$3.34000
14,752 - Immediate
onsemionsemi
1
NLSV2T244DR2GOSTR-ND
NLSV2T244DR2GOSCT-ND
NLSV2T244DR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional120.9 V ~ 4.5 V0.9 V ~ 4.5 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)Over Voltage Protection, Power-Off ProtectionSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DFN
IC TRNSLTR UNIDIRECTIONAL 8DFN
$16.02000
2,123 - Immediate
onsemionsemi
1
488-MC100EPT21MNR4GTR-ND
488-MC100EPT21MNR4GCT-ND
488-MC100EPT21MNR4GDKR-ND
100EPT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMixed SignalUnidirectional11--CML, LVDS, LVPECLLVTTL, LVCMOSNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-VFDFN Exposed Pad8-DFN (2x2)
8-TSSOP 8-MSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
$15.43000
2,310 - Immediate
14,000 - Factory
onsemionsemi
1
MC100EPT22DTGOS-ND
100EPT
Tube
ActiveMixed SignalUnidirectional12--LVCMOS, LVTTLLVPECLDifferential--40°C ~ 85°C (TA)-Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
8-TSSOP 8-MSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
MARKETPLACE PRODUCT
$16.02000
136 - Immediate
Rochester Electronics, LLConsemi
1
2156-MC100EPT21DTG-OS-ND
MC100EPT21DTGOS-ND
100EPT
Bulk
Tube
ActiveMixed SignalUnidirectional11--CML, LVDS, LVPECLLVTTL, LVCMOSNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
8-MSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
$16.48000
2,300 - Immediate
onsemionsemi
1
MC100EPT20DTGOS-ND
100EPT
Tube
ActiveMixed SignalUnidirectional11--LVCMOS, LVTTLLVPECLDifferential--40°C ~ 85°C (TA)-Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
8-SOIC
IC TRNSLTR UNIDIRECTIONAL 8SOIC
$17.85000
2,547 - Immediate
onsemionsemi
1
MC100EPT25DGOS-ND
100EPT
Tube
ActiveMixed SignalUnidirectional11--ECLLVTTLNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MicroPak
IC TRNSLTR BIDIRECTIONAL 8MLP
$0.88000
3,845 - Immediate
onsemionsemi
1
FXMAR2102UMX-F106TR-ND
FXMAR2102UMX-F106CT-ND
FXMAR2102UMX-F106DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional121.65 V ~ 5.5 V1.65 V ~ 5.5 V--Open Drain, Tri-State50MHz-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount8-UFQFN8-UMLP (1.2x1.4)
24-QSOP Pkg
IC TRNSLTR BIDIRECTIONAL 24QSOP
$2.86000
4,884 - Immediate
5,000 - Factory
onsemionsemi
1
74LVX3245QSCXTR-ND
74LVX3245QSCXCT-ND
74LVX3245QSCXDKR-ND
74LVX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional182.7 V ~ 3.6 V4.5 V ~ 5.5 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount24-SSOP (0.154", 3.90mm Width)24-QSOP
16-SOIC
IC TRNSLTR UNIDIRECTIONAL 16SOIC
$1.69000
2,433 - Immediate
onsemionsemi
1
MC14504BDGOS-ND
-
Tube
ActiveVoltage LevelUnidirectional163 V ~ 18 V3 V ~ 18 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
14-TSSOP
IC TRNSLTR UNIDIR 14TSSOP
$4.46000
6,230 - Immediate
7,500 - Factory
onsemionsemi
1
NLSV4T244EDTR2GOSTR-ND
NLSV4T244EDTR2GOSCT-ND
NLSV4T244EDTR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional140.9 V ~ 4.5 V0.9 V ~ 4.5 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)Over Voltage Protection, Power-Off ProtectionSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
IC TRNSLTR UNIDIRECTIONAL 8SOIC
$15.43000
651 - Immediate
onsemionsemi
1
MC100EPT20DGOS-ND
100EPT
Tube
ActiveMixed SignalUnidirectional11--LVCMOS, LVTTLLVPECLDifferential--40°C ~ 85°C (TA)-Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC TRNSLTR UNIDIRECTIONAL 8SOIC
$16.02000
1,185 - Immediate
onsemionsemi
1
MC100EPT21DGOS-ND
100EPT
Tube
ActiveMixed SignalUnidirectional11--CML, LVDS, LVPECLLVTTL, LVCMOSNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC TRNSLTR UNIDIRECTIONAL 8SOIC
$16.02000
288 - Immediate
onsemionsemi
1
MC100EPT23DGOS-ND
100EPT
Tube
ActiveMixed SignalUnidirectional12--CML, LVDS, LVPECLLVTTL, LVCMOSNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
$16.90000
810 - Immediate
onsemionsemi
1
MC100EPT25DTGOS-ND
100EPT
Tube
ActiveMixed SignalUnidirectional11--ECLLVTTLNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
20-SOIC 0.295
IC TRNSLTR UNIDIRECTIONAL 20SOIC
$29.50000
230 - Immediate
3,876 - Factory
onsemionsemi
1
MC100EP91DWGOS-ND
100EP
Tube
ActiveMixed SignalUnidirectional13--CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTLNECLDifferential--40°C ~ 85°C (TA)-Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
24-VQFN_510AM
IC TRNSLTR UNIDIRECTIONAL 24QFN
$32.69000
323 - Immediate
1,564 - Factory
onsemionsemi
1
MC100EP91MNGOS-ND
100EP
Tube
ActiveMixed SignalUnidirectional13--CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTLNECLDifferential--40°C ~ 85°C (TA)-Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
8-MicroPak
IC TRNSLTR BIDIR 8MICROPAK
$1.80000
8,377 - Immediate
onsemionsemi
1
FXLA102L8XFSTR-ND
FXLA102L8XFSCT-ND
FXLA102L8XFSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional121.1 V ~ 3.6 V1.1 V ~ 3.6 V--Tri-State, Non-Inverted140Mbps-40°C ~ 85°C (TA)Auto-Direction Sensing, Power-Off ProtectionSurface Mount8-UFQFN8-MicroPak™
8-TSSOP 8-MSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
$18.23000
185 - Immediate
2,600 - Factory
onsemionsemi
1
MC100EPT24DTGOS-ND
100EPT
Tube
ActiveMixed SignalUnidirectional11--LVCMOS, LVTTLLVPECLDifferential--40°C ~ 85°C (TA)-Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
12-UQFN_523AE
IC TRNSLTR UNIDIRECTIONAL 12UQFN
$4.46000
5,143 - Immediate
onsemionsemi
1
488-NLSV4T3144MUTAGTR-ND
488-NLSV4T3144MUTAGCT-ND
488-NLSV4T3144MUTAGDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional141.6 V ~ 3.6 V1.6 V ~ 3.6 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)Over Voltage Protection, Power-Off ProtectionSurface Mount12-UFQFN12-UQFN (1.7x2)
6-MicroPak2™
IC TRNSLTR UNIDIR 6MICROPAK2
$1.09000
2,720 - Immediate
onsemionsemi
1
FXLP34FHXTR-ND
FXLP34FHXCT-ND
FXLP34FHXDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional111 V ~ 3.6 V1 V ~ 3.6 V--Non-Inverted--40°C ~ 85°C (TA)-Surface Mount6-UFDFN6-MicroPak2™
6-UDFN_517AQ
IC TRNSLTR BIDIRECTIONAL 6UDFN
$1.18000
1,257 - Immediate
357,000 - Factory
onsemionsemi
1
NLSX4401MU1TCGOSTR-ND
NLSX4401MU1TCGOSCT-ND
NLSX4401MU1TCGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional111.5 V ~ 5.5 V1.5 V ~ 5.5 V--Open Drain24Mbps-55°C ~ 125°C (TA)Auto-Direction Sensing, Power-Off ProtectionSurface Mount6-UFDFN6-UDFN (1.45x1)
6-UDFN
IC TRNSLTR UNIDIRECTIONAL 6UDFN
$1.31000
1,379 - Immediate
onsemionsemi
1
NLSV1T34MUTBGOSTR-ND
NLSV1T34MUTBGOSCT-ND
NLSV1T34MUTBGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional110.9 V ~ 4.5 V0.9 V ~ 4.5 V--Non-Inverted--40°C ~ 85°C (TA)Power-Off ProtectionSurface Mount6-UFDFN6-UDFN (1.2x1)
Showing
1 - 25
of 558

Logic - Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.