Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC-SOT108-1
IC PARITY GEN/CHKER 9-BIT 14SO
$1.20000
9,972 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-7981-2-ND
1727-7981-1-ND
1727-7981-6-ND
74HCT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-SOIC-SOT108-1
IC PARITY GEN/CHKER 9-BIT 14SO
MARKETPLACE PRODUCT
$0.29408
0 - Immediate
Rochester Electronics, LLCNexperia USA Inc.
1,087
Non-Stock
2156-74HCT280D,652-NEX-ND
2156-74HCT280D,652-ND
1727-3402-ND
74HCT
Bulk
Bulk
Bulk
Last Time BuyParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-DIP
IC PARITY GEN/CHKER 9-BIT 14DIP
$1.34000
868 - Immediate
7,425 - Factory
Texas InstrumentsTexas Instruments
1
296-CD74HCT280E-ND
74HCT
Tube
ActiveParity Generator/Checker9-Bit4mA, 4mA4.5 V ~ 5.5 V-55°C ~ 125°CThrough Hole14-DIP (0.300", 7.62mm)14-PDIP
14-SSOP_SOT337-1 pkg
IC PARITY GEN/CHKER 9-BIT 14SSOP
Obsolete
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
-
Non-Stock
1727-3403-ND
74HCT
Tube
ObsoleteParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Surface Mount14-SSOP (0.209", 5.30mm Width)14-SSOP
14-SSOP_SOT337-1 pkg
IC PARITY GEN/CHKER 9-BIT 14SSOP
Obsolete
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
-
Non-Stock
74HCT280DB,118-ND
74HCT
Tape & Reel (TR)
ObsoleteParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Surface Mount14-SSOP (0.209", 5.30mm Width)14-SSOP
14-DIP
IC PARITY GEN/CHKER 9-BIT 14DIP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
74HCT280N,652-ND
74HCT
Tube
ObsoleteParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Through Hole14-DIP (0.300", 7.62mm)14-DIP
Showing
1 - 6
of 6

Logic - Parity Generators and Checkers


Devices in the parity generator and checker logic family are component-level devices used to evaluate the number of bits in a digital word that are set to 1, and generate (or evaluate) an additional parity bit which indicates whether the number of bits in the word set to 1 is even or odd. This function is commonly used as a simple means of detecting data errors that may have been introduced during transmission.