Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC-SOT108-1
IC PARITY GEN/CHKER 9-BIT 14SO
MARKETPLACE PRODUCT
$0.26460
0 - Immediate
NXP USA Inc.NXP USA Inc.
1,202
Non-Stock
N74F280BD,623-ND
2156-N74F280BD623-NXTR-ND
74F
Tape & Reel (TR)
Bulk
ObsoleteParity Generator/Checker9-Bit1mA, 20mA4.5 V ~ 5.5 V-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-SOIC-SOT108-1
IC PARITY GEN/CHKER 9-BIT 14SO
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
N74F280BD,602-ND
74F
Tube
ObsoleteParity Generator/Checker9-Bit1mA, 20mA4.5 V ~ 5.5 V-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-DIP
IC PARITY GEN/CHKER 9-BIT 14DIP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
74HC280N,652-ND
74HC
Tube
ObsoleteParity Generator/Checker9-Bit-2 V ~ 6 V-Through Hole14-DIP (0.300", 7.62mm)14-DIP
14-DIP
IC PARITY GEN/CHKER 9-BIT 14DIP
MARKETPLACE PRODUCT
$0.39060
966 - Immediate
Rochester Electronics, LLCNXP USA Inc.
962
Non-Stock
2156-N74F280BN602-NX-ND
568-9443-5-ND
74F
Tube
Tube
ObsoleteParity Generator/Checker9-Bit1mA, 20mA4.5 V ~ 5.5 V-40°C ~ 85°CThrough Hole14-DIP (0.300", 7.62mm)14-DIP
14-DIP
IC PARITY GEN/CHKER 9-BIT 14DIP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
74HCT280N,652-ND
74HCT
Tube
ObsoleteParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Through Hole14-DIP (0.300", 7.62mm)14-DIP
Showing
1 - 5
of 5

Logic - Parity Generators and Checkers


Devices in the parity generator and checker logic family are component-level devices used to evaluate the number of bits in a digital word that are set to 1, and generate (or evaluate) an additional parity bit which indicates whether the number of bits in the word set to 1 is even or odd. This function is commonly used as a simple means of detecting data errors that may have been introduced during transmission.