Showing
1 - 25
of 88
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
IC MULTIVIBRATOR 8.1NS 16SOIC
$2.03000
2,616 - Immediate
onsemionsemi
1
74VHC123AMXTR-ND
74VHC123AMXCT-ND
74VHC123AMXDKR-ND
74VHC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes8.1 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 95NS 16SOIC
$1.41000
1,612 - Immediate
onsemionsemi
1
NLV14538BDR2GOSTR-ND
NLV14538BDR2GOSCT-ND
NLV14538BDR2GOSDKR-ND
Automotive, AEC-Q100, 4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
IC MULTIVIBRATOR 8.1NS 16TSSOP
$0.94000
226 - Immediate
onsemionsemi
1
74VHC123AMTC-ND
74VHC
Tube
ActiveMonostable2Yes8.1 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-SOIC
IC MULTIVIBRATOR 30NS 16SOIC
$1.00000
931 - Immediate
onsemionsemi
1
MC74HC4538ADGOS-ND
74HC
Tube
ActiveMonostable2Yes30 ns5.2mA, 5.2mA2 V ~ 6 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 95NS 16SOIC
$1.28000
272 - Immediate
15,504 - Factory
onsemionsemi
1
MC14538BDGOS-ND
4000B
Tube
ActiveMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 90NS 16SOIC
$1.37000
13 - Immediate
onsemionsemi
1
MC14528BDGOS-ND
4000B
Tube
ActiveMonostable2No90 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
IC MULTIVIBRATOR 8.1NS 16TSSOP
$0.94000
525 - Immediate
onsemionsemi
1
74VHC123AMTCXTR-ND
74VHC123AMTCXCT-ND
74VHC123AMTCXDKR-ND
74VHC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes8.1 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-TSSOP
IC MULTIVIBRATOR 30NS 16TSSOP
MARKETPLACE PRODUCT
$0.99000
2,412 - Immediate
onsemionsemi
1
MC74HC4538ADTR2GOSTR-ND
MC74HC4538ADTR2GOSCT-ND
MC74HC4538ADTR2GOSDKR-ND
2156-MC74HC4538ADTR2G-OS-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveMonostable2Yes30 ns5.2mA, 5.2mA2 V ~ 6 V-55°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-SOIC
IC MULTIVIBRATOR 30NS 16SOIC
MARKETPLACE PRODUCT
$1.02000
72,609 - Immediate
onsemionsemi
1
MC74HC4538ADR2GOSTR-ND
MC74HC4538ADR2GOSCT-ND
MC74HC4538ADR2GOSDKR-ND
2156-MC74HC4538ADR2G-OS-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveMonostable2Yes30 ns5.2mA, 5.2mA2 V ~ 6 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 95NS 16SOIC
MARKETPLACE PRODUCT
$1.13000
0 - Immediate
onsemionsemi
1
MC14538BDR2GOSTR-ND
MC14538BDR2GOSCT-ND
MC14538BDR2GOSDKR-ND
2156-MC14538BDR2G-OS-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
IC MULTIVIBRATOR 95NS 16TSSOP
$1.19000
0 - Immediate
onsemionsemi
1
MC14538BDTR2GOSTR-ND
MC14538BDTR2GOSCT-ND
MC14538BDTR2GOSDKR-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-SOIC
IC MULTIVIBRATOR 95NS 16SOIC
$1.53000
0 - Immediate
onsemionsemi
1
MC14538BDWR2GOSTR-ND
MC14538BDWR2GOSCT-ND
MC14538BDWR2GOSDKR-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 8.1NS 16SOIC
MARKETPLACE PRODUCT
$2.03000
0 - Immediate
Rochester Electronics, LLConsemi
1
2156-74VHC123AM-OS-ND
74VHC123AM-ND
74VHC
Bulk
Tube
ActiveMonostable2Yes8.1 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 90NS 16SOIC
MARKETPLACE PRODUCT
$1.19000
16,661 - Immediate
onsemionsemi
1
MC14528BDR2GOSTR-ND
MC14528BDR2GOSCT-ND
MC14528BDR2GOSDKR-ND
2156-MC14528BDR2G-OS-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveMonostable2No90 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 95NS 16SOIC
MARKETPLACE PRODUCT
$1.71000
0 - Immediate
Rochester Electronics, LLConsemi
1
2156-MC14538BDWG-OS-ND
MC14538BDWGOS-ND
4000B
Bulk
Tube
ActiveMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 90NS 16SOIC
$0.62363
0 - Immediate
onsemionsemi
2,500
Non-Stock
NLV14528BDR2G-ND
4000B
Tape & Reel (TR)
ActiveMonostable2No90 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
IC MULTIVIBRATOR 95NS 16TSSOP
$0.62363
0 - Immediate
onsemionsemi
2,500
Non-Stock
NLV14538BDTR2G-ND
Automotive, AEC-Q100, 4000B
Tape & Reel (TR)
ActiveMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-SOIC
IC MULTIVIBRATOR 30NS 16SOIC
MARKETPLACE PRODUCT
$0.55108
26,742 - Immediate
onsemionsemi
701
Non-Stock
NLV74HC4538ADR2G-ND
2156-NLV74HC4538ADR2G-OS-ND
Automotive, AEC-Q100, 74HC
Tape & Reel (TR)
Bulk
ActiveMonostable2Yes30 ns5.2mA, 5.2mA2 V ~ 6 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 95NS 16SOIC
MARKETPLACE PRODUCT
$0.60235
1,769 - Immediate
onsemionsemi
633
Non-Stock
NLV14538BDWR2G-ND
2156-NLV14538BDWR2G-ND
Automotive, AEC-Q100, 4000B
Tape & Reel (TR)
Bulk
Not For New DesignsMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
IC MULTIVIBRATOR 95NS 16SOIC
$1.19806
0 - Immediate
onsemionsemi
423
Non-Stock
NLV14538BDWG-ND
Automotive, AEC-Q100, 4000B
Tube
Not For New DesignsMonostable2Yes95 ns8.8mA, 8.8mA3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-DIP
IC MULTIVIBRATOR 22NS 16DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM74HC221AN-ND
74HC
Tube
ObsoleteMonostable2Yes22 ns5.2mA, 5.2mA2 V ~ 6 V-40°C ~ 85°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
16-DIP
IC MULTIVIBRATOR 22NS 16DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM74HC123AN-ND
74HC
Tube
ObsoleteMonostable2Yes22 ns5.2mA, 5.2mA2 V ~ 6 V-40°C ~ 85°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
14-DIP
IC MULTIVIBRATOR 80NS 14DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
CD4047BCN-ND
4000B
Tube
ObsoleteAstable, Monostable1No80 ns8.8mA, 8.8mA3 V ~ 15 V-55°C ~ 125°CThrough Hole14-DIP (0.300", 7.62mm)14-MDIP
16-DIP
IC MULTIVIBRATOR 65NS 16DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
CD4528BCN-ND
4000B
Tube
ObsoleteMonostable2No65 ns3.5mA, 8.8mA3 V ~ 15 V-55°C ~ 125°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
16-DIP
IC MULTIVIBRATOR 16DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
DM74123N-ND
7400
Tube
ObsoleteMonostable2No-800µA, 16mA4.75 V ~ 5.25 V0°C ~ 70°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
Showing
1 - 25
of 88

Logic - Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.