Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VFSOP
IC MULTIVIBRATOR 10.3NS US8
Obsolete
0 - Immediate
Toshiba Semiconductor and StorageToshiba Semiconductor and Storage
-
Non-Stock
TC7WH123FKTE85LFTR-ND
TC7WH123FKTE85LFCT-ND
TC7WH123FKTE85LFDKR-ND
TC7WH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMonostable1No10.3 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount8-VFSOP (0.091", 2.30mm Width)8-SSOP
8-SOP
IC MULTIVIBRATOR 10.3NS SM8
Obsolete
0 - Immediate
Toshiba Semiconductor and StorageToshiba Semiconductor and Storage
-
Non-Stock
TC7WH123FUTE12LFTR-ND
TC7WH123FUTE12LFCT-ND
TC7WH123FUTE12LFDKR-ND
TC7WH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMonostable1No10.3 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
Showing
1 - 2
of 2

Logic - Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.