Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Logic Level - Low
Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
US8_493
IC GATE AND 2CH 2-INP US8
$1.28000
566 - Immediate
onsemionsemi
1
NLV27WZ08USGOSTR-ND
NLV27WZ08USGOSCT-ND
NLV27WZ08USGOSDKR-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND Gate22-1.65V ~ 5.5V1 µA32mA, 32mA--3.7ns @ 5V, 50pF-55°C ~ 125°CSurface MountUS88-VFSOP (0.091", 2.30mm Width)
SC-88
IC INVERT SCHMITT 2CH 2-INP SC88
MARKETPLACE PRODUCT
$0.72000
3,000 - Immediate
onsemionsemi
1
NLV27WZ14DFT2GOSTR-ND
NLV27WZ14DFT2GOSCT-ND
NLV27WZ14DFT2GOSDKR-ND
2156-NLV27WZ14DFT2G-OS-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveInverter22Schmitt Trigger1.65V ~ 5.5V1 µA32mA, 32mA0.4V ~ 1.2V1.8V ~ 3.6V4.9ns @ 5V, 50pF-55°C ~ 125°CSurface MountSC-88/SC70-6/SOT-3636-TSSOP, SC-88, SOT-363
SC-88
IC INVERTER 2CH 2-INP SC88
MARKETPLACE PRODUCT
$0.93000
0 - Immediate
90,000 - Factory
onsemionsemi
1
NLV27WZ04DFT2GOSTR-ND
NLV27WZ04DFT2GOSCT-ND
NLV27WZ04DFT2GOSDKR-ND
2156-NLV27WZ04DFT2G-OS-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveInverter22-1.65V ~ 5.5V1 µA32mA, 32mA--3.6ns @ 5V, 50pF-55°C ~ 125°CSurface MountSC-88/SC70-6/SOT-3636-TSSOP, SC-88, SOT-363
SC-88
IC INVERTER 2CH 2-INP SC88
$0.33939
0 - Immediate
onsemionsemi
3,000
Non-Stock
NLV27WZ04DFT1G-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
ActiveInverter22-1.65V ~ 5.5V1 µA32mA, 32mA--3.6ns @ 5V, 50pF-55°C ~ 125°CSurface MountSC-88/SC70-6/SOT-3636-TSSOP, SC-88, SOT-363
SC-88
IC INVERTER OD 2CH 2-INP SC88
$0.33939
0 - Immediate
onsemionsemi
3,000
Non-Stock
NLV27WZ06DFT2G-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
ActiveInverter22Open Drain1.65V ~ 5.5V1 µA-, 32mA--3ns @ 5V, 50pF-55°C ~ 125°CSurface MountSC-88/SC70-6/SOT-3636-TSSOP, SC-88, SOT-363
SC-88
IC INVERTER 2CH 2-INP SC88
MARKETPLACE PRODUCT
$0.39729
9,000 - Immediate
onsemionsemi
975
Non-Stock
NLV27WZU04DFT2G-ND
2156-NLV27WZU04DFT2G-OS-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Bulk
ActiveInverter22-1.65V ~ 5.5V1 µA16mA, 16mA--5.6ns @ 5V, 50pF-55°C ~ 125°CSurface MountSC-88/SC70-6/SOT-3636-TSSOP, SC-88, SOT-363
IC GATE OR 2CH 4-INP US8
IC GATE OR 2CH 4-INP US8
MARKETPLACE PRODUCT
$0.41011
41,893 - Immediate
onsemionsemi
928
Non-Stock
NLV27WZ32USG-ND
2156-NLV27WZ32USG-OS-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Bulk
ActiveOR Gate24-1.65V ~ 5.5V1 µA32mA, 32mA0.1V ~ 0.55V1.65V ~ 4.5V3.7ns @ 5V, 50pF-40°C ~ 85°CSurface MountUS88-VFSOP (0.091", 2.30mm Width)
US8_493
IC GATE NAND 2CH 1-INP US8
$0.61847
0 - Immediate
onsemionsemi
3,000
Non-Stock
NLV27WZ00USG-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
ActiveNAND Gate21-1.65V ~ 5.5V1 µA32mA, 32mA--3.6ns @ 5V, 50pF-55°C ~ 125°CSurface MountUS88-VFSOP (0.091", 2.30mm Width)
US8_493
IC GATE XOR 2CH 2-INP US8
MARKETPLACE PRODUCT
$0.46137
30,000 - Immediate
30,000 - Factory
onsemionsemi
838
Non-Stock
NLV27WZ86USG-ND
2156-NLV27WZ86USG-OS-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Bulk
ActiveXOR (Exclusive OR)22-1.65V ~ 5.5V1 µA32mA, 32mA--4.2ns @ 5V, 50pF-40°C ~ 125°CSurface MountUS88-VFSOP (0.091", 2.30mm Width)
Showing
1 - 9
of 9

Logic - Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.