Showing
1 - 25
of 101
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
IC FF D-TYPE SNGL 1BIT SC70-5
$0.60000
17,367 - Immediate
Texas InstrumentsTexas Instruments
1
296-19084-2-ND
296-19084-1-ND
296-19084-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11260 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface MountSC-70-55-TSSOP, SC-70-5, SOT-353
SOT363
IC FF D-TYPE SNGL 1BIT 6TSSOP
$0.82000
4,500 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-6027-2-ND
1727-6027-1-ND
1727-6027-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveResetD-TypeNon-Inverted11300 MHz5.7ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface Mount6-TSSOP6-TSSOP, SC-88, SOT-363
SOT363
IC FF D-TYPE SNGL 1BIT 6TSSOP
$0.72000
3,443 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-6833-2-ND
1727-6833-1-ND
1727-6833-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted11309 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface Mount6-TSSOP6-TSSOP, SC-88, SOT-363
SC70-5
IC FF D-TYPE SNGL 1BIT SC70-5
$1.35000
1,404 - Immediate
Texas InstrumentsTexas Instruments
1
296-32264-2-ND
296-32264-1-ND
296-32264-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted11266 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface MountSC-70-55-TSSOP, SC-70-5, SOT-353
5-X2SON
IC FF D-TYPE SNGL 1BIT 5X2SON
$0.81000
6,617 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-47547-2-ND
296-47547-1-ND
296-47547-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11260 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount5-X2SON (0.8x0.8)5-XFDFN Exposed Pad
6-SON
IC FF D-TYPE SNGL 1BIT 6SON
$0.68000
6,565 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-SN74AUP1G80DSFRTR-ND
296-25727-1-ND
296-25727-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11260 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount6-SON (1x1)6-XFDFN
YZP-6-BGA Pkg
IC FF D-TYPE SNGL 1BIT 6DSBGA
$0.88000
4,522 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-SN74AUP1G80YFPRTR-ND
296-SN74AUP1G80YFPRCT-ND
296-SN74AUP1G80YFPRDKR-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11257 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount6-DSBGA6-XFBGA, DSBGA
YFP-8-BGA Pkg
IC FF D-TYPE DUAL 1BIT 8DSBGA
$1.01000
4,640 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-SN74AUP2G79YFPRTR-ND
296-SN74AUP2G79YFPRCT-ND
296-SN74AUP2G79YFPRDKR-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted21266 MHz6.3ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount8-DSBGA8-XFBGA, DSBGA
YFP-8-BGA Pkg
IC FF D-TYPE DUAL 1BIT 8DSBGA
$1.01000
5,895 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-SN74AUP2G80YFPRTR-ND
296-25875-1-ND
296-25875-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted21257 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount8-DSBGA8-XFBGA, DSBGA
SOT753
IC FF D-TYPE SNGL 1BIT SC74A
$0.56000
1,023 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-4494-2-ND
1727-4494-1-ND
1727-4494-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted11309 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface MountSC-74ASC-74A, SOT-753
SOT-353
IC FF D-TYPE SNGL 1BIT 5TSSOP
$0.65000
1,380 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-3196-2-ND
1727-3196-1-ND
1727-3196-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted11309 MHz5.8ns @ 3.3V, 50pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
8-VFSOP
IC FF D-TYPE DUAL 1BIT 8VSSOP
$0.79000
2,147 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-7901-2-ND
1727-7901-1-ND
1727-7901-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted21309 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.6 pF-40°C ~ 125°C (TA)Surface Mount8-VSSOP8-VFSOP (0.091", 2.30mm Width)
US8_8_VSSOP_4200503_F
IC FF D-TYPE DUAL 1BIT 8VSSOP
$0.87000
3,334 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-25599-2-ND
296-25599-1-ND
296-25599-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted21257 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount8-VSSOP8-VFSOP (0.091", 2.30mm Width)
6-XSON, SOT886
IC FF D-TYPE SNGL 1BIT 6XSON
MARKETPLACE PRODUCT
$0.73000
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-6840-2-ND
1727-6840-1-ND
1727-6840-6-ND
2156-74AUP1G79GM,132-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveStandardD-TypeNon-Inverted11309 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface Mount6-XSON, SOT886 (1.45x1)6-XFDFN
6-XSON, SOT886
IC FF D-TYPE SNGL 1BIT 6XSON
$0.93000
4,465 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-3195-2-ND
1727-3195-1-ND
1727-3195-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted11309 MHz5.8ns @ 3.3V, 50pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface Mount6-XSON, SOT886 (1.45x1)6-XFDFN
8-X2SON
IC FF D-TYPE SNGL 1BIT 8X2SON
$1.00000
3,853 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-7429-2-ND
1727-7429-1-ND
1727-7429-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11315 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.6 pF-40°C ~ 125°C (TA)Surface Mount8-X2SON (1.35x0.8)8-XFDFN Exposed Pad
8-XSON_SOT833-1 Pkg
IC FF D-TYPE DUAL 1BIT 8XSON
$1.18000
4,977 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-6887-2-ND
1727-6887-1-ND
1727-6887-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted21309 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.6 pF-40°C ~ 125°C (TA)Surface Mount8-XSON, SOT833-1 (1.95x1)8-XFDFN
SOT753
IC FF D-TYPE SNGL 1BIT SOT23-5
$1.38000
1,105 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-32265-2-ND
296-32265-1-ND
296-32265-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11260 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface MountSOT-23-5SC-74A, SOT-753
SC70-5
IC FF D-TYPE SNGL 1BIT SC70-5
$1.38000
1,067 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-32266-2-ND
296-32266-1-ND
296-32266-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11260 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface MountSC-70-55-TSSOP, SC-70-5, SOT-353
SOT753
IC FF D-TYPE SNGL 1BIT SOT23-5
$0.62000
121 - Immediate
6,000 - Factory
Texas InstrumentsTexas Instruments
1
296-17841-2-ND
296-17841-1-ND
296-17841-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11260 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface MountSOT-23-5SC-74A, SOT-753
SOT-353
IC FF D-TYPE SNGL 1BIT 5TSSOP
$0.73000
192 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-6842-2-ND
1727-6842-1-ND
1727-6842-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11309 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 125°C (TA)Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
YZP-6-BGA Pkg
IC FF D-TYPE SNGL 1BIT 6DSBGA
$0.84000
810 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-SN74AUP1G79YFPRTR-ND
296-SN74AUP1G79YFPRCT-ND
296-SN74AUP1G79YFPRDKR-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted11266 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount6-DSBGA6-XFBGA, DSBGA
8-X2SON Pkg
IC FF D-TYPE DUAL 1BIT 8X2SON
$0.85000
200 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
Non-Stock
296-36971-2-ND
296-36971-1-ND
296-36971-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted21257 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount8-X2SON (1.4x1)8-XFDFN
XSON8
IC FF D-TYPE SNGL 1BIT 8XSON
$0.90000
287 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-6839-2-ND
1727-6839-1-ND
1727-6839-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11315 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.6 pF-40°C ~ 125°C (TA)Surface Mount8-XSON (1.2x1)8-XFDFN
YEP-8-BGA Pkg
IC FF D-TYPE SNGL 1BIT 8DSBGA
$1.06000
920 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
Non-Stock
296-22775-2-ND
296-22775-1-ND
296-22775-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11100 MHz7ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface Mount8-DSBGA (1.9x0.9)8-XFBGA, DSBGA
Showing
1 - 25
of 101

Logic - Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.