Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-TSSOP
SN74AVC16374DGGR
IC FF D-TYPE DUAL 8BIT 48TSSOP
Texas Instruments
0
In Stock
4,000
Factory
2,000 : $4.38338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted28200 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.4V ~ 3.6V40 µA3 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
48-TVSOP-DGV
SN74AVC16374DGVR
IC FF D-TYPE DUAL 8BIT 48TVSOP
Texas Instruments
0
In Stock
10,000
Factory
2,000 : $4.38338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted28200 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.4V ~ 3.6V40 µA3 pF-40°C ~ 85°C (TA)Surface Mount48-TVSOP48-TFSOP (0.173", 4.40mm Width)
64-TFSOP
SN74AVC16722DGGR
IC FF D-TYPE SNGL 22BIT 64TSSOP
Texas Instruments
0
In Stock
10,000
Factory
2,000 : $5.20510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted122175 MHz2.6ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.4V ~ 3.6V40 µA4 pF-40°C ~ 85°C (TA)Surface Mount64-TSSOP64-TFSOP (0.240", 6.10mm Width)
56-BGA-Microstar-Jr-ZQL
SN74AVC16374GQLR
IC FF D-TYPE DUAL 8BIT 56BGA
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandardD-TypeTri-State, Non-Inverted28200 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.4V ~ 3.6V40 µA3 pF-40°C ~ 85°C (TA)Surface Mount56-BGA Microstar Junior (7x4.5)56-VFBGA
48-TSSOP
PI74AVC+16374A
IC FF D-TYPE DUAL 8BIT 48TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted28200 MHz3.3ns @ 3.3V, 30pFPositive Edge24mA, 24mA1.4V ~ 3.6V40 µA3.5 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
56-TFSOP (0.240", 6.10mm Width)
PI74AVC+16721A
IC FF D-TYPE SNGL 20BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted120180 MHz2.6ns @ 3.3V, 30pFPositive Edge24mA, 24mA1.65V ~ 3.6V40 µA4 pF-40°C ~ 85°C (TA)Surface Mount56-TSSOP56-TFSOP (0.240", 6.10mm Width)
56-TFSOP (0.240", 6.10mm Width)
PI74AVC+16820A
IC FF D-TYPE SNGL 10BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted110180 MHz2.7ns @ 3.3V, 30pFPositive Edge24mA, 24mA1.65V ~ 3.6V-4 pF-40°C ~ 85°C (TA)Surface Mount56-TSSOP56-TFSOP (0.240", 6.10mm Width)
56-TFSOP (0.240", 6.10mm Width)
PI74AVC+16820AAE
IC FF D-TYPE SNGL 10BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted110180 MHz2.7ns @ 3.3V, 30pFPositive Edge24mA, 24mA1.65V ~ 3.6V-4 pF-40°C ~ 85°C (TA)Surface Mount56-TSSOP56-TFSOP (0.240", 6.10mm Width)
56-TFSOP (0.240", 6.10mm Width)
PI74AVC+16820AE
IC FF D-TYPE SNGL 10BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted110180 MHz2.7ns @ 3.3V, 30pFPositive Edge24mA, 24mA1.65V ~ 3.6V-4 pF-40°C ~ 85°C (TA)Surface Mount56-TSSOP56-TFSOP (0.240", 6.10mm Width)
TSSOP48/SOT362
74AVC16374DGG,512
IC FF D-TYPE DUAL 8BIT 48TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted28350 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.2V ~ 3.6V40 µA5 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
TSSOP48/SOT362
74AVC16374DGG,518
IC FF D-TYPE DUAL 8BIT 48TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteStandardD-TypeTri-State, Non-Inverted28350 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.2V ~ 3.6V40 µA5 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
64-TFSOP
74AVC16722DGGRE4
IC FF D-TYPE SNGL 22BIT 64TSSOP
Texas Instruments
0
In Stock
10,000
Factory
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyStandardD-TypeTri-State, Non-Inverted122175 MHz2.6ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.4V ~ 3.6V40 µA4 pF-40°C ~ 85°C (TA)Surface Mount64-TSSOP64-TFSOP (0.240", 6.10mm Width)
56-BGA-Microstar-Jr-ZQL
SN74AVC16374ZQLR
IC FF D-TYPE DUAL 8BIT 56BGA
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandardD-TypeTri-State, Non-Inverted28200 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.4V ~ 3.6V40 µA3 pF-40°C ~ 85°C (TA)Surface Mount56-BGA Microstar Junior (7x4.5)56-VFBGA
TSSOP48/SOT362
74AVC16374DGG,112
IC FF D-TYPE DUAL 8BIT 48TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted28350 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.2V ~ 3.6V40 µA5 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
TSSOP48/SOT362
74AVC16374DGG,118
IC FF D-TYPE DUAL 8BIT 48TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteStandardD-TypeTri-State, Non-Inverted28350 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.2V ~ 3.6V40 µA5 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
TSSOP48/SOT362
74AVC16374DGG-Q10J
IC FF D-TYPE DUAL 8BIT 48TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandardD-TypeTri-State, Non-Inverted28350 MHz3.3ns @ 3.3V, 30pFPositive Edge12mA, 12mA1.2V ~ 3.6V40 µA5 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
Showing
1 - 16
of 16

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.