Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-VFSOP
IC FF D-TYPE SNGL 1BIT US8
$0.58000
6,000 - Immediate
Toshiba Semiconductor and StorageToshiba Semiconductor and Storage
1
TC7WH74FKLJ(CTTR-ND
TC7WH74FKLJ(CTCT-ND
TC7WH74FKLJ(CTDKR-ND
TC7WH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11115 MHz9.3ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V2 µA4 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-VFSOP (0.091", 2.30mm Width)
8-SOP
IC FF D-TYPE SNGL 1BIT SM8
$0.58000
0 - Immediate
Toshiba Semiconductor and StorageToshiba Semiconductor and Storage
1
TC7WH74FULJ(CTTR-ND
TC7WH74FULJ(CTCT-ND
TC7WH74FULJ(CTDKR-ND
TC7WH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11115 MHz9.3ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V2 µA4 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Showing
1 - 2
of 2

Logic - Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.