Showing
1 - 25
of 340
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TSSOP 8-MSOP
IC FF D-TYPE SNGL 1BIT 8TSSOP
MARKETPLACE PRODUCT
$0.66000
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-5983-2-ND
1727-5983-1-ND
1727-5983-6-ND
2156-74LVC1G74DP,125-NEX-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSet(Preset) and ResetD-TypeComplementary11200 MHz4.1ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V40 µA4 pF-40°C ~ 125°C (TA)Surface Mount8-TSSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
SOT-23-6
IC FF D-TYPE SNGL 1BIT SOT23-6
$1.38000
4,321 - Immediate
Texas InstrumentsTexas Instruments
1
296-32298-2-ND
296-32298-1-ND
296-32298-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveResetD-TypeNon-Inverted11175 MHz5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3 pF-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SC-70-6
IC FF D-TYPE SNGL 1BIT SC70-6
$2.85000
9,597 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-22111-2-ND
296-22111-1-ND
296-22111-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveResetD-TypeNon-Inverted11175 MHz5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3 pF-55°C ~ 125°C (TA)Surface MountSC-70-66-TSSOP, SC-88, SOT-363
SOT753
IC FF D-TYPE SNGL 1BIT SOT23-5
$0.69000
5,324 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-49915-2-ND
296-49915-1-ND
296-49915-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11160 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3.5 pF-40°C ~ 125°C (TA)Surface MountSOT-23-5SC-74A, SOT-753
SOT753
IC FF D-TYPE SNGL 1BIT SOT23-5
$0.71000
7,024 - Immediate
Texas InstrumentsTexas Instruments
1
296-9851-2-ND
296-9851-1-ND
296-9851-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11160 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3.5 pF-40°C ~ 125°C (TA)Surface MountSOT-23-5SC-74A, SOT-753
8-XSON_SOT833-1 Pkg
IC FF D-TYPE SNGL 1BIT 8XSON
$0.75000
20,954 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-3558-2-ND
1727-3558-1-ND
1727-3558-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11200 MHz4.1ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V40 µA4 pF-40°C ~ 125°C (TA)Surface Mount8-XSON, SOT833-1 (1.95x1)8-XFDFN
14-DHVQFN
IC FF D-TYPE DUAL 1BIT 14DHVQFN
$0.56000
10,880 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-7052-2-ND
1727-7052-1-ND
1727-7052-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21250 MHz5.2ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.2V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount14-DHVQFN (2.5x3)14-VFQFN Exposed Pad
SOT-23-6
IC FF D-TYPE SNGL 1BIT SOT23-6
$0.57000
10,035 - Immediate
Texas InstrumentsTexas Instruments
1
296-18776-2-ND
296-18776-1-ND
296-18776-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State11175 MHz4ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3 pF-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
US8_8_VSSOP_4200503_F
IC FF D-TYPE DUAL 1BIT 8VSSOP
$0.87000
10,512 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-17254-2-ND
296-17254-1-ND
296-17254-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted21160 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V5 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount8-VSSOP8-VFSOP (0.091", 2.30mm Width)
20-SSOP
IC FF D-TYPE SNGL 8BIT 20SSOP
$1.10000
11,069 - Immediate
2,000 - Factory
Texas InstrumentsTexas Instruments
1
296-8530-2-ND
296-8530-1-ND
296-8530-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18150 MHz6.8ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-SSOP20-SSOP (0.209", 5.30mm Width)
20-TSSOP
IC FF D-TYPE SNGL 8BIT 20TSSOP
$1.15000
5,792 - Immediate
Texas InstrumentsTexas Instruments
1
296-46212-2-ND
296-46212-1-ND
296-46212-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18150 MHz6.8ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
US8_8_VSSOP_4200503_F
IC FF D-TYPE DUAL 1BIT 8VSSOP
$0.91000
8,976 - Immediate
6,000 - Factory
Texas InstrumentsTexas Instruments
1
296-17083-2-ND
296-17083-1-ND
296-17083-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted21160 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V5 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount8-VSSOP8-VFSOP (0.091", 2.30mm Width)
20-SOIC,DW
IC FF D-TYPE SNGL 8BIT 20SOIC
$1.29000
2,598 - Immediate
Texas InstrumentsTexas Instruments
1
296-14914-2-ND
296-14914-1-ND
296-14914-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18150 MHz6.8ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V1.5 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
8-LSSOP
IC FF D-TYPE SNGL 1BIT SM8
$1.18000
3,480 - Immediate
Texas InstrumentsTexas Instruments
1
296-SN74LVC2G74DCT3TR-ND
296-SN74LVC2G74DCT3CT-ND
296-SN74LVC2G74DCT3DKR-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11140 MHz6.1ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA5 pF-40°C ~ 125°C (TA)Surface MountSM88-LSSOP, 8-MSOP (0.110", 2.80mm Width)
8-LSSOP
IC FF D-TYPE SNGL 1BIT SM8
$1.29000
2,728 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-SN74LVC2G74DCTRE6TR-ND
296-SN74LVC2G74DCTRE6CT-ND
296-SN74LVC2G74DCTRE6DKR-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11140 MHz6.1ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA5 pF-40°C ~ 125°C (TA)Surface MountSM88-LSSOP, 8-MSOP (0.110", 2.80mm Width)
14-SOIC
IC FF D-TYPE DUAL 1BIT 14SOIC
$1.57000
1,256 - Immediate
900 - Factory
Texas InstrumentsTexas Instruments
1
296-1240-5-ND
74LVC
Tube
ActiveSet(Preset) and ResetD-TypeComplementary21150 MHz5.2ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA5 pF-40°C ~ 125°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20-TSSOP
IC FF D-TYPE SNGL 8BIT 20TSSOP
$2.00000
1,996 - Immediate
9,940 - Factory
Texas InstrumentsTexas Instruments
1
296-26630-5-ND
74LVC
Tube
ActiveStandardD-TypeTri-State, Non-Inverted18150 MHz6.8ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-SOIC,DW
IC FF D-TYPE SNGL 8BIT 20SOIC
$2.32000
2,879 - Immediate
8,800 - Factory
Texas InstrumentsTexas Instruments
1
296-1701-5-ND
74LVC
Tube
ActiveStandardD-TypeTri-State, Non-Inverted18100 MHz7ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA4 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
5-DSBGA-YZP
IC FF D-TYPE SNGL 1BIT 5DSBGA
$0.95000
6,679 - Immediate
Texas InstrumentsTexas Instruments
1
296-18788-2-ND
296-18788-1-ND
296-18788-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted11160 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA4 pF-40°C ~ 85°C (TA)Surface Mount5-DSBGA (1.4x0.9)5-XFBGA, DSBGA
20 TSSOP
IC FF D-TYPE SNGL 8BIT 20SO
$1.10000
7,646 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-SN74LVC574ANSRTR-ND
296-SN74LVC574ANSRCT-ND
296-SN74LVC574ANSRDKR-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18150 MHz6.8ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-SO20-SOIC (0.209", 5.30mm Width)
RGY-20-PVQFN Pkg
IC FF D-TYPE SNGL 8BIT 20VQFN
$1.10000
5,159 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-13976-2-ND
296-13976-1-ND
296-13976-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18150 MHz6.8ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V1.5 µA4 pF-40°C ~ 85°C (TA)Surface Mount20-VQFN (3.5x4.5)20-VFQFN Exposed Pad
20-TVSOP
IC FF D-TYPE SNGL 8BIT 20TVSOP
$1.00000
3,353 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-12475-2-ND
296-12475-1-ND
296-12475-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18150 MHz6.8ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-TVSOP20-TFSOP (0.173", 4.40mm Width)
14-VQFN
IC FF D-TYPE DUAL 1BIT 14VQFN
$0.66000
5,800 - Immediate
3,000 - Factory
Texas InstrumentsTexas Instruments
1
296-13977-2-ND
296-13977-1-ND
296-13977-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21150 MHz4.4ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA5 pF-40°C ~ 125°C (TA)Surface Mount14-VQFN (3.5x3.5)14-VFQFN Exposed Pad
8-LSSOP
IC FF D-TYPE DUAL 1BIT SM8
$1.25000
5,013 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-18810-2-ND
296-18810-1-ND
296-18810-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted21160 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V5 µA3.5 pF-40°C ~ 125°C (TA)Surface MountSM88-LSSOP, 8-MSOP (0.110", 2.80mm Width)
20-QFN
IC FF D-TYPE SNGL 8BIT 20QFN
$0.30992
2,500 - Immediate
Diodes IncorporatedDiodes Incorporated
2,500
Non-Stock
74LVC273AQ20-13DITR-ND
74LVC273AQ20-13-ND
74LVC
Tape & Reel (TR)
Tape & Reel (TR)
ActiveResetD-TypeNon-Inverted18230 MHz7.3ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface MountV-QFN4525-2020-VFQFN Exposed Pad
Showing
1 - 25
of 340

Logic - Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.