Showing
1 - 25
of 297
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-SOIC 0.295
IC FF D-TYPE SNGL 8BIT 20SO
$0.93000
11,770 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2844-2-ND
1727-2844-1-ND
1727-2844-6-ND
74HCT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted1836 MHz30ns @ 4.5V, 50pFPositive Edge4mA, 5.2mA4.5V ~ 5.5V8 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount20-SO20-SOIC (0.295", 7.50mm Width)
20-SOIC 0.295
IC FF D-TYPE SNGL 8BIT 20SO
$0.91000
14 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-3802-ND
74HCT
Tube
Last Time BuyMaster ResetD-TypeNon-Inverted1836 MHz30ns @ 4.5V, 50pFPositive Edge4mA, 5.2mA4.5V ~ 5.5V8 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount20-SO20-SOIC (0.295", 7.50mm Width)
20-SOIC,DW
IC FF D-TYPE SNGL 8BIT 20SOIC
$0.94000
4,312 - Immediate
Texas InstrumentsTexas Instruments
1
296-14871-2-ND
296-14871-1-ND
296-14871-6-ND
74HCT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted1840 MHz47ns @ 5.5V, 150pFPositive Edge6mA, 6mA4.5V ~ 5.5V8 µA3 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
14-PDIP
IC FF D-TYPE DUAL 1BIT 14DIP
$0.62000
2,439 - Immediate
Texas InstrumentsTexas Instruments
1
296-1625-5-ND
74HCT
Tube
ActiveSet(Preset) and ResetD-TypeComplementary2146 MHz25ns @ 5.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V4 µA3 pF-40°C ~ 85°C (TA)Through Hole14-PDIP14-DIP (0.300", 7.62mm)
14-DIP
IC FF D-TYPE DUAL 1BIT 14DIP
$0.91000
3,604 - Immediate
7,125 - Factory
Texas InstrumentsTexas Instruments
1
296-2132-5-ND
74HCT
Tube
ActiveSet(Preset) and ResetD-TypeComplementary2150 MHz35ns @ 4.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Through Hole14-PDIP14-DIP (0.300", 7.62mm)
16-DIP SOT38-1
IC FF D-TYPE SNGL 4BIT 16DIP
$0.91000
3,180 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-2101-5-ND
74HCT
Tube
ActiveMaster ResetD-TypeComplementary1425 MHz33ns @ 4.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
20-DIP
IC FF D-TYPE SNGL 8BIT 20DIP
$0.91000
6,486 - Immediate
Texas InstrumentsTexas Instruments
1
296-1617-5-ND
74HCT
Tube
ActiveStandardD-TypeTri-State, Non-Inverted1840 MHz41ns @ 5.5V, 150pFPositive Edge6mA, 6mA4.5V ~ 5.5V8 µA3 pF-40°C ~ 85°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
16-DIP SOT38-1
IC FF D-TYPE SNGL 6BIT 16DIP
$0.91000
2,499 - Immediate
6,150 - Factory
Texas InstrumentsTexas Instruments
1
296-2100-5-ND
74HCT
Tube
ActiveMaster ResetD-TypeNon-Inverted1625 MHz40ns @ 4.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
16-DIP SOT38-1
IC FF JK TYPE DUAL 1BIT 16DIP
$1.00000
1,299 - Immediate
4,825 - Factory
Texas InstrumentsTexas Instruments
1
296-9248-5-ND
74HCT
Tube
ActiveSet(Preset) and ResetJK TypeComplementary2160 MHz35ns @ 4.5V, 50pFNegative Edge4mA, 4mA4.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
20-DIP
IC FF D-TYPE SNGL 8BIT 20DIP
$1.07000
1,457 - Immediate
7,040 - Factory
Texas InstrumentsTexas Instruments
1
296-8417-5-ND
74HCT
Tube
ActiveStandardD-TypeNon-Inverted1837 MHz28ns @ 5.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V8 µA3 pF-40°C ~ 85°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
20-DIP
IC FF D-TYPE SNGL 8BIT 20DIP
$1.16000
1,071 - Immediate
Texas InstrumentsTexas Instruments
1
296-1613-5-ND
74HCT
Tube
ActiveMaster ResetD-TypeNon-Inverted1837 MHz29ns @ 5.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V8 µA3 pF-40°C ~ 85°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
20-DIP,R-PDIP-Txx
IC FF D-TYPE SNGL 8BIT 20DIP
$1.22000
1,844 - Immediate
4,380 - Factory
Texas InstrumentsTexas Instruments
1
296-2129-5-ND
74HCT
Tube
ActiveStandardD-TypeTri-State, Non-Inverted1860 MHz33ns @ 4.5V, 50pFPositive Edge6mA, 6mA4.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
20-DIP,R-PDIP-Txx
IC FF D-TYPE SNGL 8BIT 20DIP
$1.44000
2,332 - Immediate
Texas InstrumentsTexas Instruments
1
296-2110-5-ND
74HCT
Tube
ActiveMaster ResetD-TypeNon-Inverted1850 MHz30ns @ 4.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
20-DIP,R-PDIP-Txx
IC FF D-TYPE SNGL 8BIT 20DIP
$1.44000
2,113 - Immediate
4,540 - Factory
Texas InstrumentsTexas Instruments
1
296-2115-5-ND
74HCT
Tube
ActiveStandardD-TypeTri-State, Non-Inverted1860 MHz33ns @ 4.5V, 50pFPositive Edge6mA, 6mA4.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
20-SOIC,DW
IC FF D-TYPE SNGL 8BIT 20SOIC
$1.75000
1,386 - Immediate
Texas InstrumentsTexas Instruments
1
296-8408-5-ND
74HCT
Tube
ActiveMaster ResetD-TypeNon-Inverted1837 MHz29ns @ 5.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V8 µA3 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
SN74AC86D
IC FF D-TYPE DUAL 1BIT 14SSOP
$0.78000
7,314 - Immediate
4,000 - Factory
Texas InstrumentsTexas Instruments
1
296-31845-2-ND
296-31845-1-ND
296-31845-6-ND
74HCT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary2146 MHz25ns @ 5.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V4 µA3 pF-40°C ~ 85°C (TA)Surface Mount14-SSOP14-SSOP (0.209", 5.30mm Width)
20-SOIC 0.295
IC FF D-TYPE SNGL 8BIT 20SO
MARKETPLACE PRODUCT
$0.94000
2,000 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-6354-2-ND
1727-6354-1-ND
1727-6354-6-ND
2156-74HCT374D,653-NEX-ND
74HCT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveStandardD-TypeTri-State, Non-Inverted1844 MHz32ns @ 4.5V, 50pFPositive Edge6mA, 6mA4.5V ~ 5.5V4 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount20-SO20-SOIC (0.295", 7.50mm Width)
20-SSOP
IC FF D-TYPE SNGL 8BIT 20SSOP
$0.95000
2,722 - Immediate
Texas InstrumentsTexas Instruments
1
296-8407-2-ND
296-8407-1-ND
296-8407-6-ND
74HCT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted1837 MHz29ns @ 5.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V8 µA3 pF-40°C ~ 85°C (TA)Surface Mount20-SSOP20-SSOP (0.209", 5.30mm Width)
16-SOIC
IC FF D-TYPE SNGL 4BIT 16SOIC
$1.00000
2,507 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-31605-2-ND
296-31605-1-ND
296-31605-6-ND
74HCT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeTri-State, Non-Inverted1460 MHz40ns @ 4.5V, 50pFPositive Edge6mA, 6mA4.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
14-SOIC
IC FF D-TYPE DUAL 1BIT 14SOIC
$1.10000
1,008 - Immediate
43,450 - Factory
onsemionsemi
1
MM74HCT74MFS-ND
74HCT
Tube
ActiveSet(Preset) and ResetD-TypeComplementary2127 MHz35ns @ 5V, 50pFPositive Edge4.8mA, 4.8mA4.5V ~ 5.5V2 µA5 pF-40°C ~ 85°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20-SOIC 0.295
IC FF D-TYPE SNGL 8BIT 20SOIC
$1.19000
1,537 - Immediate
onsemionsemi
1
MC74HCT374ADWG-ND
74HCT
Tube
ActiveStandardD-TypeTri-State, Non-Inverted1830 MHz31ns @ 5V, 50pFPositive Edge6mA, 6mA4.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
14-SOIC
IC FF JK TYPE DUAL 1BIT 14SOIC
$1.26000
2,093 - Immediate
Texas InstrumentsTexas Instruments
1
296-9298-5-ND
74HCT
Tube
ActiveResetJK TypeComplementary2160 MHz38ns @ 4.5V, 50pFNegative Edge4mA, 4mA4.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20-SOIC 0.295
IC FF D-TYPE SNGL 8BIT 20SOIC
$1.43000
1,237 - Immediate
onsemionsemi
1
MM74HCT574WMFS-ND
74HCT
Tube
ActiveStandardD-TypeTri-State, Non-Inverted1833 MHz30ns @ 5V, 50pFPositive Edge7.2mA, 7.2mA4.5V ~ 5.5V8 µA10 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
$1.44000
2,665 - Immediate
4,230 - Factory
Texas InstrumentsTexas Instruments
1
296-33949-5-ND
74HCT
Tube
ActiveSet(Preset) and ResetD-TypeComplementary2146 MHz25ns @ 5.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V4 µA3 pF-40°C ~ 85°C (TA)Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
20-TSSOP
IC FF D-TYPE SNGL 8BIT 20TSSOP
$1.62000
1,590 - Immediate
9,940 - Factory
Texas InstrumentsTexas Instruments
1
296-33947-5-ND
74HCT
Tube
ActiveStandardD-TypeTri-State, Non-Inverted1840 MHz32ns @ 5.5V, 50pFPositive Edge6mA, 6mA4.5V ~ 5.5V8 µA3 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
Showing
1 - 25
of 297

Logic - Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.