Showing
1 - 25
of 4,709
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-SOIC,DW
IC FF D-TYPE SNGL 8BIT 20SOIC
$0.91000
45,663 - Immediate
Texas InstrumentsTexas Instruments
1
296-1597-2-ND
296-1597-1-ND
296-1597-6-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted1836 MHz46ns @ 6V, 150pFPositive Edge7.8mA, 7.8mA2V ~ 6V8 µA3 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20-SOIC,DW
IC FF D-TYPE SNGL 8BIT 20SOIC
$0.98000
74,215 - Immediate
Texas InstrumentsTexas Instruments
1
296-1198-2-ND
296-1198-1-ND
296-1198-6-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted1860 MHz13ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V8 µA3 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20-TSSOP
IC FF D-TYPE SNGL 8BIT 20TSSOP
$1.27000
8,985 - Immediate
onsemionsemi
1
74VHC574MTCXTR-ND
74VHC574MTCXCT-ND
74VHC574MTCXDKR-ND
74VHC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18115 MHz10.6ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V4 µA4 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
SC-70-6
IC FF D-TYPE SNGL 1BIT SC70-6
$2.81000
6,598 - Immediate
6,000 - Factory
Texas InstrumentsTexas Instruments
1
296-22111-2-ND
296-22111-1-ND
296-22111-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveResetD-TypeNon-Inverted11175 MHz5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3 pF-55°C ~ 125°C (TA)Surface MountSC-70-66-TSSOP, SC-88, SOT-363
14-SOIC
IC FF JK TYPE DUAL 1BIT 14SOIC
$2.95000
11,139 - Immediate
Texas InstrumentsTexas Instruments
1
296-3742-2-ND
296-3742-1-ND
296-3742-6-ND
74LS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveResetJK TypeComplementary2145 MHz20ns @ 5V, 15pFNegative Edge400µA, 8mA4.75V ~ 5.25V6 mA-0°C ~ 70°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
8-TSSOP 8-MSOP
IC FF D-TYPE SNGL 1BIT 8TSSOP
$9.14000
426 - Immediate
onsemionsemi
1
MC100EP51DTGOS-ND
100EP
Tube
ActiveResetD-TypeComplementary113 GHz-Positive, Negative--3V ~ -5.5V45 mA--40°C ~ 85°C (TA)Surface Mount8-TSSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
IC FF D-TYPE SNGL 1BIT 8TSSOP
$12.15000
597 - Immediate
400 - Factory
onsemionsemi
1
MC100EP52DTGOS-ND
100EP
Tube
ActiveStandardD-TypeComplementary113 GHz-Positive, Negative--3V ~ -5.5V45 mA--40°C ~ 85°C (TA)Surface Mount8-TSSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-SOIC
IC FF D-TYPE SNGL 1BIT 8SOIC
$16.88000
593 - Immediate
12,348 - Factory
onsemionsemi
1
MC100EP51DGOS-ND
100EP
Tube
ActiveResetD-TypeComplementary113 GHz-Positive, Negative--3V ~ -5.5V45 mA--40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
20-TSSOP
IC FF D-TYPE DUAL 1BIT 20TSSOP
$30.74000
1,722 - Immediate
onsemionsemi
1
MC100EP29DTGOS-ND
100EP
Tube
ActiveSet(Preset) and ResetD-TypeComplementary213 GHz-Positive, Negative--3V ~ -5.5V57 mA--40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
SOT753
IC FF D-TYPE SNGL 1BIT SOT23-5
$0.68000
5,324 - Immediate
Texas InstrumentsTexas Instruments
1
296-49915-2-ND
296-49915-1-ND
296-49915-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11160 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3.5 pF-40°C ~ 125°C (TA)Surface MountSOT-23-5SC-74A, SOT-753
SOT753
IC FF D-TYPE SNGL 1BIT SOT23-5
$0.69000
7,144 - Immediate
Texas InstrumentsTexas Instruments
1
296-9851-2-ND
296-9851-1-ND
296-9851-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11160 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3.5 pF-40°C ~ 125°C (TA)Surface MountSOT-23-5SC-74A, SOT-753
8-VFSOP
IC FF D-TYPE SNGL 1BIT US8
$0.59000
5,498 - Immediate
Toshiba Semiconductor and StorageToshiba Semiconductor and Storage
1
TC7WZ74FKLJ(CTTR-ND
TC7WZ74FKLJ(CTCT-ND
TC7WZ74FKLJ(CTDKR-ND
TC7WZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypePush-Pull11200 MHz4ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-VFSOP (0.091", 2.30mm Width)
14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
$0.54000
2,927 - Immediate
Texas InstrumentsTexas Instruments
1
296-SN74HCS74PWRTR-ND
296-SN74HCS74PWRCT-ND
296-SN74HCS74PWRDKR-ND
74HCS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21105 MHz15ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V2 µA5 pF-40°C ~ 125°C (TA)Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
14-SOIC
IC FF D-TYPE DUAL 1BIT 14SOIC
$0.54000
9,334 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-SN74HCS74DRTR-ND
296-SN74HCS74DRCT-ND
296-SN74HCS74DRDKR-ND
74HCS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21105 MHz15ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V2 µA5 pF-40°C ~ 125°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-SOIC
IC FF D-TYPE DUAL 2BIT 14TSSOP
$0.54000
6,135 - Immediate
Texas InstrumentsTexas Instruments
1
296-SN74HCS72PWRTR-ND
296-SN74HCS72PWRCT-ND
296-SN74HCS72PWRDKR-ND
74HCS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary2274 MHz15ns @ 6V, 50pFNegative Edge7.8mA, 7.8mA2V ~ 6V2 µA5 pF-40°C ~ 125°C (TA)Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
8-XSON_SOT833-1 Pkg
IC FF D-TYPE SNGL 1BIT 8XSON
$0.74000
11,111 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-3558-2-ND
1727-3558-1-ND
1727-3558-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11200 MHz4.1ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V40 µA4 pF-40°C ~ 125°C (TA)Surface Mount8-XSON, SOT833-1 (1.95x1)8-XFDFN
14-DHVQFN
IC FF D-TYPE DUAL 1BIT 14DHVQFN
$0.55000
11,430 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-7052-2-ND
1727-7052-1-ND
1727-7052-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21250 MHz5.2ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.2V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount14-DHVQFN (2.5x3)14-VFQFN Exposed Pad
SOT-23-6
IC FF D-TYPE SNGL 1BIT SOT23-6
$0.56000
9,785 - Immediate
Texas InstrumentsTexas Instruments
1
296-18776-2-ND
296-18776-1-ND
296-18776-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State11175 MHz4ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3 pF-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SC70-5
IC FF D-TYPE SNGL 1BIT SC70-5
$0.59000
11,367 - Immediate
Texas InstrumentsTexas Instruments
1
296-19084-2-ND
296-19084-1-ND
296-19084-6-ND
74AUP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11260 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 85°C (TA)Surface MountSC-70-55-TSSOP, SC-70-5, SOT-353
14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
$0.69000
5,021 - Immediate
Texas InstrumentsTexas Instruments
1
296-53596-2-ND
296-53596-1-ND
296-53596-6-ND
Automotive, AEC-Q100, 74HCS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21105 MHz15ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V2 µA5 pF-40°C ~ 125°C (TA)Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
14-SOIC
IC FF D-TYPE DUAL 1BIT 14SOIC
$0.71000
6,431 - Immediate
Texas InstrumentsTexas Instruments
1
296-1105-2-ND
296-1105-1-ND
296-1105-6-ND
74AHC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21115 MHz6.1ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V2 µA2 pF-40°C ~ 125°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
SN74AC86D
IC FF D-TYPE DUAL 1BIT 14SSOP
$0.62000
8,495 - Immediate
Texas InstrumentsTexas Instruments
1
296-8370-2-ND
296-8370-1-ND
296-8370-6-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary2160 MHz30ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V4 µA3 pF-40°C ~ 85°C (TA)Surface Mount14-SSOP14-SSOP (0.209", 5.30mm Width)
14-SOIC
IC FF D-TYPE DUAL 1BIT 14SOIC
$0.61000
2,613 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-14541-2-ND
296-14541-1-ND
296-14541-6-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary2150 MHz30ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V4 µA10 pF-55°C ~ 125°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
16-TSSOP, 4040064
IC FF JK TYPE DUAL 1BIT 16TSSOP
$0.71000
5,498 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-14262-2-ND
296-14262-1-ND
296-14262-6-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetJK TypeComplementary2124 MHz90ns @ 15V, 50pFPositive Edge6.8mA, 6.8mA3V ~ 18V4 µA5 pF-55°C ~ 125°C (TA)Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
16-SOIC
IC FF D-TYPE SNGL 6BIT 16SOIC
$0.77000
26,003 - Immediate
Texas InstrumentsTexas Instruments
1
296-1195-2-ND
296-1195-1-ND
296-1195-6-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted1650 MHz14ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V8 µA3 pF-40°C ~ 85°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
Showing
1 - 25
of 4,709

Logic - Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.