Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Memory Size
Function
Data Rate
Access Time
Voltage - Supply
Current - Supply (Max)
Bus Directional
Expansion Type
Programmable Flags Support
Retransmit Capability
FWFT Support
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18-DIP
4K (1024X4) PROM OC
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
DM74S572N-ND
74S
Tube
Obsolete4K (1K x 4)--60ns4.75 V ~ 5.25 V---NoNoNo0°C ~ 70°CThrough Hole18-DIP (0.300", 7.62mm)18-PDIP
16-DIP
IC MEMORY 1ST-IN/OUT 64X4 16-DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
74F413PC-ND
74F
Tube
Obsolete256 (64 x 4)Asynchronous10MHz-4.5 V ~ 5.5 V160mAUni-DirectionalDepth, WidthNoNoNo0°C ~ 70°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
28-DIP
IC MEMORY FIRST OUT 64X9 28-DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
74ACT2708PC-ND
74ACT
Tube
Obsolete576 (64 x 9)Asynchronous, Synchronous85MHz-4.5 V ~ 5.5 V150mAUni-DirectionalWidthNoNoNo-40°C ~ 85°CThrough Hole28-DIP (0.600", 15.24mm)28-PDIP
24-DIP
IC MEMORY 1ST-IN/OUT 64X4 24-DIP
MARKETPLACE PRODUCT
$17.77591
1,293 - Immediate
Rochester Electronics, LLConsemi
22
Non-Stock
2156-74F433SPC-ND
74F433SPC-ND
74F
Bulk
Tube
Obsolete256 (64 x 4)Asynchronous--4.5 V ~ 5.5 V-Uni-DirectionalDepth, WidthNoNoNo0°C ~ 70°CThrough Hole24-DIP (0.300", 7.62mm)24-PDIP
Showing
1 - 4
of 4

Logic - FIFOs Memory


First-In, First-Out (FIFO) memory devices are used for short-term storage of digital information, with retrieval of information occurring in the same order and sequence that the information was stored. Also called queue or buffer memories, they are commonly used for exchange of information between separate devices, particularly in cases where data is generated and consumed at different rates or at slightly different points in time.