Showing
1 - 25
of 535
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-QFN
IC UP COUNTER 8BIT BINARY 32-QFN
$35.87000
1,029 - Immediate
onsemionsemi
1
MC100EP016AMNG-ND
100EP
Tube
ActiveBinary CounterUp18AsynchronousSynchronous1.4 GHzPositive, Negative3 V ~ 3.6 V-40°C ~ 70°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
16-SOIC
IC COUNTER DUAL 4STAGE 16SOIC
$0.96000
6,908 - Immediate
5,000 - Factory
onsemionsemi
1
MC74HC390ADR2GOSTR-ND
MC74HC390ADR2GOSCT-ND
MC74HC390ADR2GOSDKR-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCounter, Decade-24Asynchronous-50 MHzNegative Edge2 V ~ 6 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER 12BIT CMOS 16SOIC
$0.99000
8,152 - Immediate
2,500 - Factory
onsemionsemi
1
MC14040BDR2GOSTR-ND
MC14040BDR2GOSCT-ND
MC14040BDR2GOSDKR-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp112Asynchronous-10 MHzNegative Edge3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER 14BIT CMOS 16SOIC
$0.90000
5,542 - Immediate
onsemionsemi
1
MC14060BDR2GOSTR-ND
MC14060BDR2GOSCT-ND
MC14060BDR2GOSDKR-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp114--17 MHzNegative Edge3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER/OSC 14BIT BIN 16-SOIC
$1.05000
1,016 - Immediate
onsemionsemi
1
MC14060BDGOS-ND
4000B
Tube
ActiveBinary CounterUp114--17 MHzNegative Edge3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
IC COUNTER 4BIT PRESET 16TSSOP
$0.75000
14,771 - Immediate
25,000 - Factory
onsemionsemi
1
MC74HC161ADTR2GOSTR-ND
MC74HC161ADTR2GOSCT-ND
MC74HC161ADTR2GOSDKR-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp14AsynchronousSynchronous167 MHzPositive Edge2 V ~ 6 V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-SOIC
IC COUNTER 4-BIT SYNC 16-SOIC
$0.80000
4,087 - Immediate
onsemionsemi
1
MC74HC160ADR2GOSTR-ND
MC74HC160ADR2GOSCT-ND
MC74HC160ADR2GOSDKR-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCounter, DecadeUp14AsynchronousSynchronous35 MHzPositive Edge2 V ~ 6 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER SYNC BINARY 16-SOIC
$0.99000
10,494 - Immediate
onsemionsemi
1
MC74ACT163DR2GOSTR-ND
MC74ACT163DR2GOSCT-ND
MC74ACT163DR2GOSDKR-ND
74ACT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp14SynchronousSynchronous140 MHzPositive Edge4.5 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
14-TSSOP
IC COUNTER RPPL DUAL 4ST 14TSSOP
$1.00000
4,799 - Immediate
onsemionsemi
1
MC74HC393ADTR2GOSTR-ND
MC74HC393ADTR2GOSCT-ND
MC74HC393ADTR2GOSDKR-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp24Asynchronous-50 MHzNegative Edge2 V ~ 6 V-55°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14 SOIC
IC COUNTER RIPPLE 7STAGE 14SOIC
$0.93000
1,443 - Immediate
13,090 - Factory
onsemionsemi
1
MC14024BDGOS-ND
4000B
Tube
ActiveBinary CounterUp17Asynchronous-12 MHzPositive, Negative3 V ~ 18 V-55°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
16-SOIC
IC COUNTER 4BIT PRESET 16SOIC
$0.94000
1,896 - Immediate
onsemionsemi
1
MC74HC161ADG-ND
74HC
Tube
ActiveBinary CounterUp14AsynchronousSynchronous167 MHzPositive Edge2 V ~ 6 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER BINARY 12BIT 16-SOIC
$1.09000
2,120 - Immediate
onsemionsemi
1
MC14040BDGOS-ND
4000B
Tube
ActiveBinary CounterUp112Asynchronous-10 MHzNegative Edge3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
8-SOIC
IC DIVIDER DIV X2 ECL CLK 8SOIC
$12.35000
146 - Immediate
8,428 - Factory
onsemionsemi
1
MC100EP32DGOS-ND
100EP
Tube
ActiveDivide-by-2-11Asynchronous-4 GHzPositive, Negative3 V ~ 5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC DIVIDER DIV X4 ECL DIFF 8SOIC
$9.51000
194 - Immediate
16,366 - Factory
onsemionsemi
1
488-MC100EL33DG-ND
100EL
Tube
ActiveDivide-by-4-11Asynchronous-4.2 GHzPositive, Negative4.2 V ~ 5.7 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-SOIC
IC COUNTER 4BIT PRESET 16SOIC
$0.75000
2,165 - Immediate
onsemionsemi
1
MC74HC161ADR2GOSTR-ND
MC74HC161ADR2GOSCT-ND
MC74HC161ADR2GOSDKR-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp14AsynchronousSynchronous167 MHzPositive Edge2 V ~ 6 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER RIPPLE 12STAGE 16SOIC
$0.96000
1,529 - Immediate
10,000 - Factory
onsemionsemi
1
MC74HC4040ADR2GOSTR-ND
MC74HC4040ADR2GOSCT-ND
MC74HC4040ADR2GOSDKR-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp112Asynchronous-50 MHzNegative Edge2 V ~ 6 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
IC COUNTER RPPL DUAL 4ST 16TSSOP
$1.00000
1,184 - Immediate
onsemionsemi
1
MC74HC390ADTR2GOSTR-ND
MC74HC390ADTR2GOSCT-ND
MC74HC390ADTR2GOSDKR-ND
74HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCounter, Decade-24Asynchronous-50 MHzNegative Edge2 V ~ 6 V-55°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
14 SOIC
IC RIPPLE COUNTER 7STAGE 14-SOIC
$1.02000
1,649 - Immediate
onsemionsemi
1
NLV14024BDR2GOSTR-ND
NLV14024BDR2GOSCT-ND
NLV14024BDR2GOSDKR-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp17Asynchronous-12 MHzPositive, Negative3 V ~ 18 V-55°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
16-SOIC
IC COUNTER 12STAGE BIN 16-SOIC
$1.27000
1,733 - Immediate
onsemionsemi
1
Non-Stock
MC74HC4040ADGOS-ND
74HC
Tube
ObsoleteBinary CounterUp112Asynchronous-50 MHzNegative Edge2 V ~ 6 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC DIVIDER 24STAGE FREQ 16-SOIC
$1.69000
1,704 - Immediate
onsemionsemi
1
MC14521BDR2GOSTR-ND
MC14521BDR2GOSCT-ND
MC14521BDR2GOSDKR-ND
4000B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDivide-by-2-124Asynchronous-12 MHzNegative Edge3 V ~ 18 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER RIPPLE 12ST 16-SOIC
$3.50000
478 - Immediate
1,584 - Factory
onsemionsemi
1
MC74AC4040DGOS-ND
74AC
Tube
ActiveBinary CounterUp112Asynchronous-140 MHzNegative Edge2 V ~ 6 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
14 SOIC
IC COUNTER RPPL DUAL 4ST 14-SOIC
$0.90000
546 - Immediate
onsemionsemi
1
MC74HC393ADGOS-ND
74HC
Tube
ActiveBinary CounterUp24Asynchronous-50 MHzNegative Edge2 V ~ 6 V-55°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
16-SOIC
IC COUNTER 14STAGE BIN 16-SOIC
$0.96000
9 - Immediate
18,432 - Factory
onsemionsemi
1
MC74HC4060ADGOS-ND
74HC
Tube
ActiveBinary CounterUp114Asynchronous-50 MHzNegative Edge2 V ~ 6 V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER SYNC BINARY 16-SOIC
$1.19000
931 - Immediate
3,168 - Factory
onsemionsemi
1
MC74AC161DGOS-ND
74AC
Tube
ActiveBinary CounterUp14AsynchronousSynchronous167 MHzPositive Edge2 V ~ 6 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
IC COUNTER SYNC BINARY 16-SOIC
$1.19000
112 - Immediate
23,328 - Factory
onsemionsemi
1
MC74ACT161DGOS-ND
74ACT
Tube
ActiveBinary CounterUp14AsynchronousSynchronous125 MHzPositive Edge4.5 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
Showing
1 - 25
of 535

Logic - Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.