Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-88
IC BUFFER NON-INVERT 5.5V SC88
MARKETPLACE PRODUCT
$0.85000
16,000 - Immediate
onsemionsemi
1
NLV27WZ17DFT2GOSTR-ND
NLV27WZ17DFT2GOSCT-ND
NLV27WZ17DFT2GOSDKR-ND
2156-NLV27WZ17DFT2G-OS-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveBuffer, Non-Inverting21Schmitt TriggerPush-Pull32mA, 32mA1.65V ~ 5.5V-55°C ~ 125°C (TA)Surface Mount6-TSSOP, SC-88, SOT-363SC-88/SC70-6/SOT-363
SC-88
IC BUFFER NON-INVERT 5.5V SC88
$1.28000
1 - Immediate
3,000 - Factory
onsemionsemi
1
NLV27WZ07DFT2GOSTR-ND
NLV27WZ07DFT2GOSCT-ND
NLV27WZ07DFT2GOSDKR-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting21-Open Drain-, 24mA1.65V ~ 5.5V-55°C ~ 125°C (TA)Surface Mount6-TSSOP, SC-88, SOT-363SC-88/SC70-6/SOT-363
US8_493
IC BUFFER NON-INVERT 5.5V US8
MARKETPLACE PRODUCT
$0.41011
8,068 - Immediate
onsemionsemi
932
Non-Stock
NLV27WZ126USG-ND
2156-NLV27WZ126USG-OS-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
Bulk
ActiveBuffer, Non-Inverting21-3-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VFSOP (0.091", 2.30mm Width)US8
US8_493
IC BUFFER NON-INVERT 5.5V US8
$0.61847
0 - Immediate
18,000 - Factory
onsemionsemi
3,000
Non-Stock
NLV27WZ125USG-ND
Automotive, AEC-Q100, 27WZ
Tape & Reel (TR)
ActiveBuffer, Non-Inverting21-3-State32mA, 32mA1.65V ~ 5.5V-55°C ~ 125°C (TA)Surface Mount8-VFSOP (0.091", 2.30mm Width)US8
Showing
1 - 4
of 4

Logic - Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.