Liquid Filtration
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Particle Size | Flow Rate | Pressure Range | Inlet/Outlet Size | Height | Diameter | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $71.16000 Bulk | Bulk | Active | Filter Bag | Industrial | 10µm (Nominal) | - | 35PSI | - | 14.882" (378.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : $74.22000 Bulk | Bulk | Active | Filter Bag | Industrial | 34µm (Nominal) | - | 35PSI | - | 14.882" (378.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock Check Lead Time | 10 : $92.25500 Bulk | Bulk | Active | Filter Bag | Industrial | 34µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 31.890" (810.00mm) | - | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : $105.80000 Bulk | Bulk | Active | Filter Bag | Industrial | 10µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 31.890" (810.00mm) | - | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : $108.50000 Bulk | Bulk | Active | Filter Bag | Industrial | 34µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 32.008" (813.00mm) | 7.047" (179.00mm) | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : $113.06000 Bulk | Bulk | Active | Filter Bag | Industrial | 7.5µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 31.890" (810.00mm) | - | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : $113.06000 Bulk | Bulk | Active | Filter Bag | Industrial | 7.5µm (Nominal) | - | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : $113.06000 Bulk | Bulk | Active | Filter Bag | Industrial | 7.5µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 32.008" (813.00mm) | 7.047" (179.00mm) | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : $131.77000 Bulk | Bulk | Active | Filter Bag | Industrial | 1.5µm (Nominal) | - | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : $848.74000 Bulk | Bulk | Active | Filter Bag | Industrial | 10µm (Nominal) | - | 35PSI | - | 32.008" (813.00mm) | 7.047" (179.00mm) | 82°C - Max |