Video Amps and Modules

Results: 6
Series
-*
Packaging
Cut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Applications
Current FeedbackDC Restoration
Output Type
-Single-Ended
Number of Circuits
13
Slew Rate
400V/µs600V/µs
Current - Supply
7.5 mA8 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SO14-SOSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Output Type
Number of Circuits
-3db Bandwidth
Slew Rate
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
ZXFV202E5TA
IC AMP CURRENT FEEDBACK SOT23-5
Diodes Incorporated
1,988
In Stock
1 : $1.18000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Current Feedback
-
1
210 MHz
600V/µs
7.5 mA
40 mA
±4.75V ~ 5.25V
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-SOIC
ZXFV203N14TA
IC AMP CURRENT FEEDBACK 14SO
Diodes Incorporated
247
In Stock
1 : $2.22000
Cut Tape (CT)
*
Cut Tape (CT)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
8-SOIC
ZXFV204N8TA
IC AMP CURRENT FEEDBACK 8SOP
Diodes Incorporated
1,798
In Stock
1 : $2.48000
Cut Tape (CT)
*
Cut Tape (CT)
Active
-
-
-
-
-
-
-
-
-
-
-
ZXBM5408Q-S14-13
ZXFV203N14TC
IC AMP CURRENT FEEDBACK 14SO
Diodes Incorporated
0
In Stock
30,000 : $2.17876
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Current Feedback
Single-Ended
3
210 MHz
600V/µs
7.5 mA
40 mA
±4.75V ~ 5.25V
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
8 SO
ZXFV4089N8TA
IC AMP DC RESTORATION 8SOP
Diodes Incorporated
0
In Stock
500 : $3.27302
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
DC Restoration
-
1
210 MHz
400V/µs
8 mA
40 mA
±4.75V ~ 5.25V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SO
ZXFV4089N8TC
IC AMP DC RESTORATION 8SOP
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
DC Restoration
-
1
210 MHz
400V/µs
8 mA
40 mA
±4.75V ~ 5.25V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 6

Video Amps and Modules


Video Amplifiers and Modules are devices whose output is proportionally greater than its input. Items in this family are meant to be used in video circuits. The output types are Differential, Push-Pull, Rail-to-Rail, and Single-Ended with circuits ranging from 1 to 24 and the -3 dB bandwidth ranging from 800 kHz to 1.4 GHz. The current output per channel is 3.6 mA to 10 A with a voltage supply of ±1.2 V to 85 V.