Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $8.26000 Cut Tape (CT) 1,500 : $2.99835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 4 MHz | 2.1 MHz | 0.5 pA | 30 µV | 630µA (x2 Channels) | 40 mA | 3 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
1,057 In Stock | 1 : $21.54000 Tube | Tube | Active | Voltage Feedback | 2 | - | 600V/µs | 25 MHz | - | 120 nA | 200 µV | 2mA (x2 Channels) | 30 mA | 5 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
270 In Stock | 1 : $21.54000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 8V/µs | - | 130 kHz | - | 500 µV | 550µA | 55 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,542 In Stock | 1 : $3.57000 Cut Tape (CT) 250 : $2.03852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 460V/µs | 135 MHz | 365 MHz | 6.5 µA | 74 µV | 3.3mA | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
3,799 In Stock | 1 : $8.26000 Cut Tape (CT) 5,000 : $2.99834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 4 MHz | 2.1 MHz | 0.5 pA | 30 µV | 630µA (x2 Channels) | 40 mA | 3 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
1,933 In Stock | 1 : $11.91000 Tube | - | Tube | Active | Programmable Gain | 1 | - | 1000V/µs | - | 32 MHz | - | 500 µV | 7.1mA | 120 mA | 5 V | 30 V | 0°C ~ 70°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
230 In Stock | 1 : $26.31000 Cut Tape (CT) 250 : $14.28620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | - | 1.2V/µs | 2 MHz | - | 49 nA | 2 µV | 2mA | 10 mA | 4.5 V | 5.5 V | -40°C ~ 140°C | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | |||
0 In Stock Check Lead Time | 1 : $4.09000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 460V/µs | 130 MHz | 365 MHz | 6.5 µA | 95 µV | 3.3mA (x2 Channels) | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |