Instrumentation, Op Amps, Buffer Amps

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
MCP6241UT-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
10,293
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.49953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.3V/µs
550 kHz
-
1 pA
5 mV
50µA
23 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC70-5
TLV521DCKR
IC CMOS 1 CIRCUIT SC70-5
Texas Instruments
7,407
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.61969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
0.0025V/µs
6 kHz
-
1 pA
100 µV
350nA
12 mA
1.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 MSOP
LTC2057IMS8#TRPBF
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Analog Devices Inc.
1,519
In Stock
1 : $7.96000
Cut Tape (CT)
2,500 : $2.81992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.45V/µs
1.5 MHz
-
30 pA
0.5 µV
900µA
-
4.75 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
ADC081S021CIMF/NOPB
OPA835IDBVT
IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas Instruments
1,994
In Stock
1 : $4.14000
Cut Tape (CT)
250 : $2.38304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
260V/µs
31 MHz
56 MHz
200 nA
100 µV
250µA
40 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.