Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8221ARZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,734
In Stock
1 : $15.99000
Cut Tape (CT)
1,000 : $7.29685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
2V/µs
-
825 kHz
500 pA
60 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
AD8567ARUZ-REEL
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
1,021
In Stock
1 : $7.33000
Cut Tape (CT)
2,500 : $2.50640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
6V/µs
5 MHz
-
80 nA
2 mV
700µA (x4 Channels)
35 mA
4.5 V
16 V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 MSOP
LT1801IMS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
683
In Stock
1 : $14.80000
Cut Tape (CT)
2,500 : $6.56918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
25V/µs
80 MHz
-
25 nA
75 µV
1.6mA (x2 Channels)
50 mA
2.3 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.