Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $10.00000 Cut Tape (CT) 1,500 : $4.47679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
0 In Stock | 1 : $6.35000 Cut Tape (CT) 2,000 : $3.38995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | Active | - | Tube | Active | Isolation | 1 | - | - | - | 100 kHz | 1 µA | 2 mV | 13.5mA | 7.8 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |