Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
LMV358IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
18,144
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.26107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
1 MHz
15 nA
1.7 mV
210µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
LM358BAIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
11,173
In Stock
1 : $0.29000
Cut Tape (CT)
2,500 : $0.11333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
10 nA
2 mV
300µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-TSOP
NCS20061SN2T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
17,083
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.31429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.2V/µs
3 MHz
1 pA
500 µV
140µA
19 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.