Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,859 In Stock | 1 : $7.09000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.5 MHz | 0.02 pA | 110 µV | 1.3mA (x2 Channels) | 30 mA | 3 V | 15.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
889 In Stock | 1 : $19.41000 Tube | - | Tube | Active | Zero-Drift | 1 | - | 3V/µs | 2.5 MHz | 10 pA | 0.5 µV | 800µA | - | 4.75 V | 32 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
88 In Stock | 1 : $15.49000 Tube | Tube | Active | Standard | 2 | - | 50V/µs | 23 MHz | 420 nA | 250 µV | 4.75mA (x2 Channels) | 50 mA | 2.5 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |