Instrumentation, Op Amps, Buffer Amps

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8220ARMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
11,190
In Stock
1 : $15.16000
Cut Tape (CT)
1,000 : $6.78409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
2V/µs
1.5 MHz
25 pA
250 µV
750µA
15 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC EP Top View
AD8139ARDZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,000
In Stock
1 : $20.80000
Cut Tape (CT)
1,000 : $10.36852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
800V/µs
410 MHz
2.25 µA
150 µV
24.5mA
100 mA
4.5 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC
AD620ARZ-REEL7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,653
In Stock
1 : $22.36000
Cut Tape (CT)
750 : $11.40131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
1.2V/µs
1 MHz
500 pA
30 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD620BRZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,122
In Stock
1 : $31.51000
Cut Tape (CT)
750 : $17.90189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
1.2V/µs
1 MHz
500 pA
15 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.