Instrumentation, Op Amps, Buffer Amps

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
1,279
In Stock
1 : $9.97000
Cut Tape (CT)
500 : $3.91044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
450V/µs
1.6 GHz
23 µA
2.5 mV
20mA
-
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
5,894
In Stock
1 : $12.97000
Cut Tape (CT)
500 : $5.55026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
50V/µs
165 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $15.05000
Tube
-
Tube
Active
Standard (General Purpose)
1
Rail-to-Rail
50V/µs
165 MHz
23 µA
2.5 mV
20mA
-
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TSOT-23-6
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
14,794
In Stock
1 : $15.15000
Cut Tape (CT)
500 : $6.84926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
50V/µs
165 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
2,011
In Stock
1 : $9.97000
Cut Tape (CT)
500 : $3.91044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
250V/µs
800 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
179
In Stock
1 : $12.22000
Tube
-
Tube
Active
Standard (General Purpose)
1
Rail-to-Rail
450V/µs
1.6 GHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TSOT-23-6
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
2,213
In Stock
1 : $12.31000
Cut Tape (CT)
500 : $5.17630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
450V/µs
1.6 GHz
23 µA
2.5 mV
20 ~ 25mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
726
In Stock
1 : $12.31000
Cut Tape (CT)
500 : $5.17630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
250V/µs
800 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
131
In Stock
1 : $10.16000
Tube
-
Tube
Active
Standard (General Purpose)
1
Rail-to-Rail
450V/µs
1.6 GHz
23 µA
2.5 mV
20mA
-
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
61
In Stock
1 : $10.16000
Tube
-
Tube
Active
Standard (General Purpose)
1
Rail-to-Rail
250V/µs
800 MHz
23 µA
2.5 mV
20mA
-
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
170
In Stock
1 : $13.10000
Tube
-
Tube
Active
Standard (General Purpose)
1
Rail-to-Rail
50V/µs
165 MHz
23 µA
2.5 mV
20mA
-
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
122
In Stock
1 : $12.22000
Tube
-
Tube
Active
Standard (General Purpose)
1
Rail-to-Rail
250V/µs
800 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TSOT-23-6
IC BUFFER 1 CIRCUIT TSOT23-6
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $5.17631
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
450V/µs
1.6 GHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-SOIC
IC BUFFER 1 CIRCUIT 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $5.62899
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
50V/µs
165 MHz
23 µA
2.5 mV
20mA
-
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TSOT-23-6
IC BUFFER 1 CIRCUIT TSOT23-6
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $6.84926
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
50V/µs
165 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC BUFFER 1 CIRCUIT TSOT23-6
Analog Devices Inc.
2,129
In Stock
1 : $9.97000
Cut Tape (CT)
2,500 : $3.87731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer
1
Rail-to-Rail
250V/µs
800 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC BUFFER 1 CIRCUIT TSOT23-6
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $12.31000
Cut Tape (CT)
2,500 : $5.17631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer
1
Rail-to-Rail
250V/µs
800 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC BUFFER 1 CIRCUIT TSOT23-6
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $12.97000
Cut Tape (CT)
2,500 : $5.55026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer
1
Rail-to-Rail
50V/µs
165 MHz
23 µA
2.5 mV
20mA
-
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC BUFFER 1 CIRCUIT TSOT23-6
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $3.87731
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
450V/µs
1.6 GHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
0
In Stock
Check Lead Time
2,500 : $3.97572
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
450V/µs
1.6 GHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
0
In Stock
Check Lead Time
2,500 : $3.97572
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
250V/µs
800 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
0
In Stock
Check Lead Time
2,500 : $5.11726
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
450V/µs
1.6 GHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
0
In Stock
Check Lead Time
2,500 : $5.11726
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
250V/µs
800 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC BUFFER 1 CIRCUIT 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $6.79021
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer
1
Rail-to-Rail
50V/µs
165 MHz
23 µA
2.5 mV
20mA
90 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 24

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.