Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,144 In Stock | 1 : $18.61000 Cut Tape (CT) 250 : $11.98364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 4 | Differential | 240V/µs | 250 MHz | 650 MHz | 9 µA | 250 µV | 22.6mA | 85 mA | 4 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,438 In Stock | 1 : $8.25000 Cut Tape (CT) 2,000 : $4.63545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 4 | Rail-to-Rail | 560V/µs | 110 MHz | 280 MHz | 5 µA | 2 mV | 17mA | 82 mA | 2.8 V | 11 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock 4,190 Marketplace Check Lead Time | 2,500 : $8.60406 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Voltage Feedback | 4 | Differential | 240V/µs | 250 MHz | 650 MHz | 9 µA | 250 µV | 22.6mA | 85 mA | 4 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock 23,080 Marketplace Check Lead Time | 1 : $13.57000 Cut Tape (CT) 250 : $11.69700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 4 | - | 780V/µs | 120 MHz | 95 MHz | 5 µA | 1.5 mV | 1.7mA (x4 Channels) | 160 mA | 2.8 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |