Audio Amplifiers

Results: 78
Series
-*Acoustar™, NOVALOAD™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Type
-Class ABClass DClass D, Class ABClass G
Output Type
1-Channel (Mono)1-Channel (Mono) or 2-Channel (Stereo)2-Channel (Stereo)2-Channel (Stereo) with Stereo Headphones-
Max Output Power x Channels @ Load
35mW x 2 @ 16Ohm160mW x 2 @ 16Ohm1W x 1 @ 32Ohm1W x 2 @ 4Ohm1W x 2 @ 8Ohm1.5W x 1 @ 8Ohm1.9W x 1 @ 8Ohm2W x 1 @ 4Ohm2.4W x 2 @ 4Ohm2.5W x 1 @ 4Ohm2.5W x 2 @ 4Ohm2.7W x 2 @ 3Ohm
Voltage - Supply
2V ~ 5.5V2.2V ~ 5.5V2.5V ~ 5.5V2.5V ~ 6V2.7V ~ 5.5V2.8V ~ 5.2V2.8V ~ 5.5V2.8V ~ 6V2.8V ~ 8.5V3V ~ 3.6V3.3V, 5V4V ~ 16V
Features
-Depop, Mute, Short-Circuit and Thermal Protection, ShutdownDepop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume ControlDepop, Mute, Thermal ProtectionDepop, Short-Circuit and Thermal ProtectionDepop, Short-Circuit and Thermal Protection, ShutdownDepop, Short-Circuit and Thermal Protection, Shutdown, Volume ControlDepop, Shutdown, Thermal ProtectionDigital Inputs, I2S, Mute, PWM, Short-Circuit and Thermal Protection, SPI, Tone and Volume ControlMute, Short-Circuit and Thermal ProtectionMute, Short-Circuit and Thermal Protection, ShutdownOver Voltage ProtectionOvervoltage ProtectionShort-Circuit and Thermal Protection
Mounting Type
-Surface MountThrough Hole
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 70°C (TA)-40°C ~ 85°C (TA)-25°C ~ 85°C (TA)-20°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 70°C (TA)-
Supplier Device Package
8-DFN (3x3)8-MSOP8-PDIP8-SOIC8-SOP9-WCSP (1.3x1.3)9-WCSP (1.45x1.45)16-CSP (1.95x1.95)16-QFN (4x4)16-QSOP-EP16-SO16-SO-EP
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WDFN Exposed Pad9-UFBGA, WLBGA9-UFLGA9-WFBGA, WLCSP12-PowerWFQFN12-UFBGA, WLBGA16-LSSOP (0.154", 3.90mm Width) Exposed Pad16-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width) Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
78Results
Applied FiltersRemove All

Showing
of 78
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
8 MSOP
PAM8302AASCR
IC AMP CLASS D MONO 2.5W 8MSOP
Diodes Incorporated
101,403
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.29825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.5W x 1 @ 4Ohm
2V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-SOP
PAM8302AADCR
IC AMP CLASS D MONO 2.5W 8SOP
Diodes Incorporated
95,901
In Stock
85,000
Factory
1 : $0.71000
Cut Tape (CT)
2,500 : $0.28470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.5W x 1 @ 4Ohm
2V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-SOP
8-SOIC (0.154", 3.90mm Width)
U-DFN3030-8
PAM8304AYR
IC AMP CLASS D MONO 3W DFN3030-8
Diodes Incorporated
202,743
In Stock
9,000
Factory
1 : $0.77000
Cut Tape (CT)
3,000 : $0.36603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
3W x 1 @ 4Ohm
2.8V ~ 6V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-DFN (3x3)
8-WDFN Exposed Pad
SOT-23-6
PAM8301AAF
IC AMP CLASS D MONO 1.5W SOT23-6
Diodes Incorporated
6,661
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.30561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Class D
1-Channel (Mono)
1.5W x 1 @ 8Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
SOT-23-6
SOT-23-6
PAM8014
PAM8014AZR
IC AMP D MONO 3.2W U-WLB1313-9
Diodes Incorporated
3,306
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.30561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
3.2W x 1 @ 4Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-25°C ~ 85°C (TA)
U-WLB1313-9
9-UFBGA, WLBGA
8-DFN
PAM8302AAYCR
IC AMP CLASS D MONO 2.5W 8DFN
Diodes Incorporated
2,874
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.38120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.5W x 1 @ 4Ohm
2V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-DFN (3x3)
8-WDFN Exposed Pad
8 MSOP
PAM8304ASR
IC AMP CLASS D MONO 3W 8MSOP
Diodes Incorporated
39,705
In Stock
77,500
Factory
1 : $1.08000
Cut Tape (CT)
2,500 : $0.41704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
3W x 1 @ 4Ohm
2.8V ~ 6V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
16-SOIC
PAM8403DR-H
IC AMP CLASS D STEREO 3W 16SOP
Diodes Incorporated
7,768
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.50032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Class D
2-Channel (Stereo)
3W x 2 @ 4Ohm
2.8V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SOP
16-SOIC (0.154", 3.90mm Width)
16-SOIC
PAM8406DR
IC AMP D/AB STEREO 5W 16SOP
Diodes Incorporated
3,999
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.50032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D, Class AB
2-Channel (Stereo)
5W x 2 @ 2Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SOP
16-SOIC (0.154", 3.90mm Width)
16 SOIC
PAM8407DR
IC AMP CLASS D STEREO 2.4W 16SO
Diodes Incorporated
10,811
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.57508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
2.4W x 2 @ 4Ohm
2.5V ~ 6V
Depop, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
16-SO
16-SOIC (0.154", 3.90mm Width)
16-SOIC
PAM8403DR
IC AMP CLASS D STEREO 3W 16SOP
Diodes Incorporated
1,848
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.52414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
3W x 2 @ 4Ohm
2.8V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SOP
16-SOIC (0.154", 3.90mm Width)
16-PSSOP
PAM8406ER
IC AMP D/AB STEREO 5W 16SO
Diodes Incorporated
1,755
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.64409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D, Class AB
2-Channel (Stereo)
5W x 2 @ 2Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SO-EP
16-SOIC (0.154", 3.90mm Width) Exposed Pad
12-QFN2030
PAM8945PJR
IC AMP G MONO 4W WQFN3020-12
Diodes Incorporated
6,325
In Stock
858,000
Factory
1 : $1.81000
Cut Tape (CT)
3,000 : $0.77072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class G
1-Channel (Mono)
4W x 1 @ 4Ohm
2.8V ~ 5.2V
Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
W-QFN2030-12
12-PowerWFQFN
16-PSSOP
PAM8320RDR
IC AMP CLASS D MONO 20W 16SO
Diodes Incorporated
2,396
In Stock
1 : $2.66000
Cut Tape (CT)
2,500 : $1.21998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
20W x 1 @ 4Ohm
4.5V ~ 15V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SO-EP
16-SOIC (0.154", 3.90mm Width) Exposed Pad
24-TSSOP-EP
PAM8124RHR
IC AMP CLASS D STER 18W 24TSSOP
Diodes Incorporated
1,151
In Stock
6,000
Factory
1 : $3.19000
Cut Tape (CT)
3,000 : $1.46398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
18W x 2 @ 4Ohm
10V ~ 26V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
24-TSSOP-EP
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
9-UFBGA, WLCSP
PAM8012AZN
IC AMP CLASS D MONO 2W 9WCSP
Diodes Incorporated
4,293
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.24402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2W x 1 @ 4Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
9-WCSP (1.3x1.3)
9-WFBGA, WLCSP
20-UFQFN Exposed Pad
PAM8019KGR
IC AMP D/AB STER 3W U-QFN4040-20
Diodes Incorporated
46,881
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.44737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D, Class AB
2-Channel (Stereo) with Stereo Headphones
3W x 2 @ 4Ohm
2.8V ~ 5.5V
Mute, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
U-QFN4040-20
20-UFQFN Exposed Pad
8 MSOP
PAM8303CBSC
IC AMP CLASS D MONO 3W 8MSOP
Diodes Incorporated
4,061
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.41704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Class D
1-Channel (Mono)
3W x 1 @ 4Ohm
2.8V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
16-UFQFN Exposed Pad
PAM8908JER
IC AMP CLASS AB STER 35MW 16TQFN
Diodes Incorporated
8,345
In Stock
1,794,000
Factory
1 : $1.41000
Cut Tape (CT)
3,000 : $0.54797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
2-Channel (Stereo) with Stereo Headphones
35mW x 2 @ 16Ohm
2.5V ~ 5.5V
Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
U-QFN3030-16
16-UFQFN Exposed Pad
16-SOIC
PAM8008DR
IC AMP CLASS D STEREO 2.4W 16SOP
Diodes Incorporated
13,557
In Stock
7,500
Factory
1 : $1.52000
Cut Tape (CT)
2,500 : $0.64409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
2.4W x 2 @ 4Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-20°C ~ 85°C (TA)
16-SOP
16-SOIC (0.154", 3.90mm Width)
32-WFQFN Exposed Pad
PAM8106TVR
IC AMP CLASS D STER 10.4W 32QFN
Diodes Incorporated
8,828
In Stock
6,000
Factory
1 : $1.87000
Cut Tape (CT)
3,000 : $0.79372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
10.4W x 2 @ 8Ohm
4.5V ~ 15V
Mute, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 150°C (TJ)
32-QFN (5x5)
32-WFQFN Exposed Pad
32-WFQFN Exposed Pad
PAM8006ATR
IC AMP CLASS D STEREO 10W 32QFN
Diodes Incorporated
1,084
In Stock
1 : $3.15000
Cut Tape (CT)
3,000 : $1.44180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
10W x 2 @ 8Ohm
8V ~ 18V
Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-20°C ~ 85°C (TA)
32-QFN (5x5)
32-WFQFN Exposed Pad
40-QFN
PAM8610TR
IC AMP CLASS D STEREO 10W 40QFN
Diodes Incorporated
2,190
In Stock
1 : $3.35000
Cut Tape (CT)
2,500 : $1.53053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
10W x 2 @ 8Ohm
7V ~ 15V
Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-20°C ~ 85°C (TA)
40-QFN (6x6)
40-WFQFN Exposed Pad
24-SSOP (0.154", 3.90mm Width)
PAM8007NHR
IC AMP CLASS D STER 3.1W 24SSOP
Diodes Incorporated
2,469
In Stock
387,500
Factory
1 : $1.63000
Cut Tape (CT)
2,500 : $0.69009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
3.1W x 2 @ 4Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-20°C ~ 85°C (TA)
24-SSOP
24-SSOP (0.154", 3.90mm Width)
AUDIO LOW VOLT,W-QFN5050-40,T&R,
PAM8965ZLA40-13
AUDIO LOW VOLT,W-QFN5050-40,T&R,
Diodes Incorporated
2,677
In Stock
51,000
Factory
1 : $3.64000
Cut Tape (CT)
3,000 : $1.66362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
12W x 2 @ 4Ohm
2.8V ~ 8.5V
-
Surface Mount
-40°C ~ 85°C (TA)
W-QFN5050-40 (Type US)
40-WFQFN Exposed Pad
Showing
of 78

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.