Showing
1 - 25
of 10,128
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC OPAMP JFET 2 CIRCUIT 8SOIC
$0.62000
5,000 - Immediate
Texas InstrumentsTexas Instruments
1
296-1281-2-ND
296-1281-1-ND
296-1281-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-3.5V/µs1 MHz-30 pA3 mV200µA (x2 Channels)20 mA10V ~ 30V, ±5V ~ 15V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$0.91000
23,525 - Immediate
Texas InstrumentsTexas Instruments
1
296-TLV9051IDBVRTR-ND
296-TLV9051IDBVRCT-ND
296-TLV9051IDBVRDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail15V/µs5 MHz-2 pA330 µV330µA50 mA1.8V ~ 5.5V, ±0.9V ~ 2.25V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$0.97000
137 - Immediate
Texas InstrumentsTexas Instruments
1
296-39003-2-ND
296-39003-1-ND
296-39003-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA1 mV500µA (x2 Channels)40 mA3V ~ 30V, ±1.5V ~ 15V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$1.03000
25,319 - Immediate
Texas InstrumentsTexas Instruments
1
296-53482-2-ND
296-53482-1-ND
296-53482-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail4.5V/µs8 MHz-1 pA300 µV550µA50 mA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$1.16000
10,576 - Immediate
Texas InstrumentsTexas Instruments
1
296-47362-2-ND
296-47362-1-ND
296-47362-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.0015V/µs6 kHz-0.1 pA75 µV450nA4.7 mA1.7V ~ 5.5V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-6 PKG
IC OPAMP GP 1 CIRCUIT SOT23-6
$1.19000
109,605 - Immediate
Texas InstrumentsTexas Instruments
1
296-17843-2-ND
296-17843-1-ND
296-17843-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-1 pA250 µV107µA113 mA2.5V ~ 5.5V-40°C ~ 125°CSurface MountSOT-23-6SOT-23-6
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.39000
2,133 - Immediate
Texas InstrumentsTexas Instruments
1
296-22842-2-ND
296-22842-1-ND
296-22842-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5V/µs12 MHz-200 nA1 mV2mA (x2 Channels)80 mA2.7V ~ 12V, ±1.35V ~ 6V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$1.47000
1,950 - Immediate
Texas InstrumentsTexas Instruments
1
LMV301MG/NOPBTR-ND
LMV301MG/NOPBCT-ND
LMV301MG/NOPBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.66V/µs1 MHz-0.182 pA900 µV163µA108 mA1.8V ~ 5V, ±0.9V ~ 2.5V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$1.55000
5,263 - Immediate
Texas InstrumentsTexas Instruments
1
296-20925-2-ND
296-20925-1-ND
296-20925-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS4Rail-to-Rail1V/µs1 MHz-1 pA250 µV107µA (x4 Channels)113 mA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.74000
10,556 - Immediate
Texas InstrumentsTexas Instruments
1
296-35458-2-ND
296-35458-1-ND
296-35458-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.1V/µs152 kHz-2 nA1.5 mV15µA (x2 Channels)16 mA2.7V ~ 5V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$1.74000
6,709 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-OPA990IDBVRTR-ND
296-OPA990IDBVRCT-ND
296-OPA990IDBVRDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail4.5V/µs1.1 MHz-10 pA300 µV130µA80 mA2.7V ~ 40V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.77000
9,091 - Immediate
Texas InstrumentsTexas Instruments
1
296-1322-2-ND
296-1322-1-ND
296-1322-6-ND
LinCMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2-0.62V/µs635 kHz-0.7 pA1.1 mV285µA (x2 Channels)30 mA4V ~ 16V, ±2V ~ 8V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$1.79000
11,881 - Immediate
Texas InstrumentsTexas Instruments
1
LP324MX/NOPBTR-ND
LP324MX/NOPBCT-ND
LP324MX/NOPBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.05V/µs100 kHz-2 nA2 mV85µA10 mA3V ~ 32V, ±1.5V ~ 16V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.82000
4,409 - Immediate
Texas InstrumentsTexas Instruments
1
LM1458MX/NOPBTR-ND
LM1458MX/NOPBCT-ND
LM1458MX/NOPBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1 MHz-200 nA1 mV3mA (x2 Channels)-±18V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
10-X2QFN
IC CMOS 2 CIRCUIT 10X2QFN
$1.85000
9,490 - Immediate
Texas InstrumentsTexas Instruments
1
296-TLV9062SIRUGRTR-ND
296-TLV9062SIRUGRCT-ND
296-TLV9062SIRUGRDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail6.5V/µs10 MHz-0.5 pA300 µV538µA (x2 Channels)50 mA1.8V ~ 5.5V, ±0.9V ~ 2.75V-40°C ~ 125°C (TA)Surface Mount10-XFQFN10-X2QFN (2x1.5)
10-X2QFN
IC OPAMP GP 2 CIRCUIT 10X2QFN
$1.88000
21,840 - Immediate
Texas InstrumentsTexas Instruments
1
296-24767-2-ND
296-24767-1-ND
296-24767-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail1V/µs2.3 MHz-1 pA300 µV75µA (x2 Channels)115 mA1.5V ~ 5.5V-40°C ~ 125°CSurface Mount10-XFQFN10-X2QFN (2x1.5)
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$1.98000
79,547 - Immediate
Texas InstrumentsTexas Instruments
1
296-41478-2-ND
296-41478-1-ND
296-41478-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.03V/µs90 kHz-5 pA400 µV2.9µA5 mA1.8V ~ 5.5V, ±0.9V ~ 2.75V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.99000
11,694 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-29276-2-ND
296-29276-1-ND
296-29276-6-ND
MicroAmplifier™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail1.2V/µs3 MHz-0.2 pA500 µV525µA (x2 Channels)9 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$2.05000
7,107 - Immediate
Texas InstrumentsTexas Instruments
1
296-31959-2-ND
296-31959-1-ND
296-31959-6-ND
LinCMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2-0.03V/µs110 kHz-0.6 pA240 µV20µA (x2 Channels)30 mA4V ~ 16V, ±2V ~ 8V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$2.17000
11,037 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
LMV651MG/NOPBTR-ND
LMV651MG/NOPBCT-ND
LMV651MG/NOPBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail3V/µs12 MHz-80 nA100 µV116µA25 mA2.7V ~ 5.5V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$2.20000
7,490 - Immediate
Texas InstrumentsTexas Instruments
1
296-1319-2-ND
296-1319-1-ND
296-1319-6-ND
LinCMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS4-0.05V/µs110 kHz-0.7 pA1.1 mV57µA (x4 Channels)30 mA4V ~ 16V, ±2V ~ 8V-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$2.21000
2,693 - Immediate
Texas InstrumentsTexas Instruments
1
LMV821M5X/NOPBTR-ND
LMV821M5X/NOPBCT-ND
LMV821M5X/NOPBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2V/µs5.6 MHz-100 nA3.5 mV300µA-2.5V ~ 5.5V, ±1.25V ~ 2.75V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$2.21000
1,173 - Immediate
Texas InstrumentsTexas Instruments
1
296-1309-2-ND
296-1309-1-ND
296-1309-6-ND
LinCMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2-5.3V/µs2.2 MHz-0.7 pA900 µV1.9mA (x2 Channels)30 mA3V ~ 16V, ±1.5V ~ 8V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$2.27000
10,670 - Immediate
Texas InstrumentsTexas Instruments
1
LMV821M7X/NOPBTR-ND
LMV821M7X/NOPBCT-ND
LMV821M7X/NOPBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2V/µs5.6 MHz-100 nA3.5 mV300µA-2.5V ~ 5.5V, ±1.25V ~ 2.75V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$2.34000
19,940 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-39069-2-ND
296-39069-1-ND
296-39069-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.0027V/µs6.2 kHz-0.04 pA100 µV475nA23 mA1.6V ~ 5.5V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
Showing
1 - 25
of 10,128

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.