Showing
1 - 25
of 26,301
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Span (Min)
Voltage - Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT25
$0.71000
378,271 - Immediate
Diodes IncorporatedDiodes Incorporated
1
AS321KTR-G1DITR-ND
AS321KTR-G1DICT-ND
AS321KTR-G1DIDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1----20 nA2 mV450µA40 mA3 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$0.67000
84,293 - Immediate
Diodes IncorporatedDiodes Incorporated
1
AZV321KSTR-G1DITR-ND
AZV321KSTR-G1DICT-ND
AZV321KSTR-G1DIDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-250 nA1.7 mV130µA160 mA2.7 V5.5 V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT25
$0.75000
45,087 - Immediate
Diodes IncorporatedDiodes Incorporated
1
LMV321WG-7DITR-ND
LMV321WG-7DICT-ND
LMV321WG-7DIDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV110µA90 mA2.7 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
8-UFDFN (2x2)
IC OPAMP GP 2 CIRCUIT 8DFN
$0.77000
29,448 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12007-2-ND
497-12007-1-ND
497-12007-6-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz-20 nA2 mV700µA (x2 Channels)40 mA3 V30 V0°C ~ 70°CSurface Mount8-UFDFN Exposed Pad8-DFN (2x2)
16-VFQFN
IC OPAMP GP 4 CIRCUIT 16QFN
$0.78000
46,810 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13035-2-ND
497-13035-1-ND
497-13035-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.4V/µs1.3 MHz-20 nA2 mV1.5mA40 mA3 V30 V-40°C ~ 105°CSurface Mount16-VFQFN Exposed Pad16-QFN (3x3)
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT25
$0.67000
71,830 - Immediate
Diodes IncorporatedDiodes Incorporated
1
APX321WGDITR-ND
APX321WGDICT-ND
APX321WGDIDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV110µA90 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
8-TSSOP
IC OPAMP GP 2 CIRCUIT 8TSSOP
$0.74000
99,110 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10218-2-ND
497-10218-1-ND
497-10218-6-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Differential0.6V/µs700 kHz-20 nA2 mV700µA30 mA3 V30 V-40°C ~ 125°CSurface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$0.74000
7,140 - Immediate
onsemionsemi
1
LM324DTBR2GOSTR-ND
LM324DTBR2GOSCT-ND
LM324DTBR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4--1 MHz-90 nA2 mV-40 mA3 V32 V0°C ~ 70°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SO
IC CMOS 2 CIRCUIT 8SO
$0.93000
92,475 - Immediate
Diodes IncorporatedDiodes Incorporated
1
TLV272IS-13DITR-ND
TLV272IS-13DICT-ND
TLV272IS-13DIDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA (x2 Channels)8 mA2.7 V16 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$0.88000
33,725 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-4942-2-ND
497-4942-1-ND
497-4942-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.45V/µs1.3 MHz-16 nA100 µV162µA48 mA2.7 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$0.45000
30,377 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6001T-I/LTTR-ND
MCP6001T-I/LTCT-ND
MCP6001T-I/LTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA23 mA1.8 V6 V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$0.98000
37,229 - Immediate
9,000 - Factory
Texas InstrumentsTexas Instruments
1
296-47595-2-ND
296-47595-1-ND
296-47595-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.0035V/µs8 kHz-0.1 pA310 µV550nA-1.7 V3.6 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
14-SOIC
IC OPAMP JFET 4 CIRCUIT 14SOIC
$0.96000
7,475 - Immediate
Texas InstrumentsTexas Instruments
1
296-7137-2-ND
296-7137-1-ND
296-7137-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-50 pA5 mV8mA (x4 Channels)40 mA7 V36 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
IC OPAMP JFET 4 CIRCUIT 14SO
$1.00000
12,000 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-2220-2-ND
497-2220-1-ND
497-2220-6-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-16V/µs4 MHz-20 pA3 mV1.4mA (x4 Channels)40 mA6 V36 V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$0.67000
4,933 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6L04T-E/SLTR-ND
MCP6L04T-E/SLCT-ND
MCP6L04T-E/SLDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.6V/µs1 MHz-2 pA1 mV85µA (x4 Channels)20 mA1.8 V6 V-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-TDFN
IC OPAMP GP 2 CIRCUIT 8TDFN
$0.68000
14,799 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6232T-E/MNYTR-ND
MCP6232T-E/MNYCT-ND
MCP6232T-E/MNYDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.15V/µs300 kHz-1 pA5 mV20µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-TDFN (2x3)
SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$1.23000
20,912 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10350-2-ND
497-10350-1-ND
497-10350-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.04V/µs120 kHz-1 pA4 mV10.5µA63 mA1.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$1.19000
13,146 - Immediate
Texas InstrumentsTexas Instruments
1
296-47362-2-ND
296-47362-1-ND
296-47362-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.0015V/µs6 kHz-0.1 pA75 µV450nA4.7 mA1.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-6
AEC-Q100, 1-CHANNEL, 10-MHZ, LOW
$1.22000
19,472 - Immediate
Texas InstrumentsTexas Instruments
1
296-TLV9061SQDBVRQ1TR-ND
296-TLV9061SQDBVRQ1CT-ND
296-TLV9061SQDBVRQ1DKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail6.5V/µs10 MHz-5 pA300 µV538µA50 mA1.8 V5.5 V-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$1.22000
5,049 - Immediate
Texas InstrumentsTexas Instruments
1
296-27989-2-ND
296-27989-1-ND
296-27989-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.5V/µs1 MHz-0.5 pA1 mV45µA10 mA2.1 V5.5 V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
TSOT23-5 Pkg
IC OPAMP GP 1 CIRCUIT SOT23-5
$1.32000
26,108 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-AD8541ARTZ-REEL7TR-ND
505-AD8541ARTZ-REEL7CT-ND
505-AD8541ARTZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.92V/µs1 MHz-4 pA1 mV45µA30 mA2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
TSOT23-5 Pkg
IC OPAMP GP 1 CIRCUIT SOT23-5
$1.32000
16,638 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8531ARTZ-REEL7TR-ND
AD8531ARTZ-REEL7CT-ND
AD8531ARTZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5V/µs3 MHz-5 pA25 mV750µA250 mA2.7 V6 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
14 SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$1.25000
8,998 - Immediate
onsemionsemi
1
MC33079DR2GOSTR-ND
MC33079DR2GOSCT-ND
MC33079DR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-7V/µs16 MHz-300 nA150 µV8.4mA37 mA10 V36 V-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
SC-88
IC CURR SENSE 1 CIRCUIT SC88
$1.27000
12,632 - Immediate
onsemionsemi
1
NCS214RSQT2GOSTR-ND
NCS214RSQT2GOSCT-ND
NCS214RSQT2GOSDKR-ND
Zero-Drift
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1Rail-to-Rail1V/µs-60 kHz39 µA1 µV40µA-2.2 V26 V-40°C ~ 125°C (TA)Surface Mount6-TSSOP, SC-88, SOT-363SC-88/SC70-6/SOT-363
8-MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
$0.56000
8,763 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6002-I/MS-ND
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
Showing
1 - 25
of 26,301

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.