Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Span (Min)
Voltage - Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC OPAMP ISOLATION 1 CIRC 8SMD
IC OPAMP ISOLATION 1 CIRC 8SMD
$12.36964
0 - Immediate
Renesas Electronics America IncRenesas Electronics America Inc
1,000
Non-Stock
559-1582-2-ND
NEPOC
Tape & Reel (TR)
ActiveIsolation1--100 kHz500 nA300 µV16mA18.6 mA4.5 V5.5 V-40°C ~ 85°C (TA)Surface Mount8-SMD, Gull Wing8-SMD
8-SMD
IC OPAMP ISOLATION 1 CIRC 8SMDGW
Active
0 - Immediate
CELCEL
-
Non-Stock
PS9551L4-AX-ND
NEPOC
Bulk
ActiveIsolation1---800 nA3 mV14.5mA10 mA4.5 V5.5 V-40°C ~ 85°CSurface Mount8-SMD, Gull Wing8-SMD Gull Wing
IC OPAMP ISOLATION 1 CIRC 8SMD
IC OPAMP ISOLATION 1 CIRC 8SMD
Discontinued at Digi-Key
0 - Immediate
CELCEL
-
Non-Stock
PS8551L4-V-E3-AX-ND
NEPOC
Tape & Reel (TR)
Discontinued at Digi-KeyIsolation1--100 kHz500 nA300 µV16mA18.6 mA4.5 V5.5 V-40°C ~ 85°C (TA)Surface Mount8-SMD, Gull Wing8-SMD
Showing
1 - 3
of 3

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.