Showing
1 - 25
of 263
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Span (Min)
Voltage - Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$1.56000
7,638 - Immediate
Texas InstrumentsTexas Instruments
1
296-20925-2-ND
296-20925-1-ND
296-20925-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS4Rail-to-Rail1V/µs1 MHz-1 pA250 µV107µA (x4 Channels)113 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$3.22000
8,022 - Immediate
Texas InstrumentsTexas Instruments
1
LMV652MM/NOPBTR-ND
LMV652MM/NOPBCT-ND
LMV652MM/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail3V/µs12 MHz-80 nA100 µV118µA (x2 Channels)25 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$4.00000
4,457 - Immediate
Texas InstrumentsTexas Instruments
1
LMV774MTX/NOPBTR-ND
LMV774MTX/NOPBCT-ND
LMV774MTX/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Differential, Rail-to-Rail1.4V/µs3.5 MHz-0.23 pA250 µV600µA (x4 Channels)75 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$3.50000
3,697 - Immediate
Texas InstrumentsTexas Instruments
1
LMV832MME/NOPBTR-ND
LMV832MME/NOPBCT-ND
LMV832MME/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2-2V/µs3.3 MHz-0.1 pA250 µV470µA (x2 Channels)66 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$2.94000
13,922 - Immediate
9,975 - Factory
Texas InstrumentsTexas Instruments
1
LMV822M/NOPB-ND
LMV®
Tube
ActiveGeneral Purpose2Rail-to-Rail2V/µs5.6 MHz-40 nA1 mV500µA (x2 Channels)45 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$4.32000
2,494 - Immediate
9,964 - Factory
Texas InstrumentsTexas Instruments
1
LMV774MT/NOPB-ND
LMV®
Tube
ActiveGeneral Purpose4Differential, Rail-to-Rail1.4V/µs3.5 MHz-0.23 pA250 µV600µA (x4 Channels)75 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$8.62000
7,307 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-35353-2-ND
296-35353-1-ND
296-35353-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail2.5V/µs4.5 MHz-4 pA50 µV1.03mA (x4 Channels)37 mA2.7 V12 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$8.62000
4,396 - Immediate
Texas InstrumentsTexas Instruments
1
296-45165-2-ND
296-45165-1-ND
296-45165-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail2.5V/µs4.5 MHz-4 pA50 µV1.03mA (x4 Channels)37 mA2.7 V12 V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.94000
7,017 - Immediate
Texas InstrumentsTexas Instruments
1
296-36935-2-ND
296-36935-1-ND
296-36935-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5.25V/µs10 MHz-260 nA80 µV1.81mA (x2 Channels)52.6 mA2.2 V5.5 V-40°C ~ 105°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$2.44000
5,087 - Immediate
Texas InstrumentsTexas Instruments
1
LMV344MAX/NOPBTR-ND
LMV344MAX/NOPBCT-ND
LMV344MAX/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS4Rail-to-Rail1V/µs1 MHz-0.02 pA700 µV107µA (x4 Channels)113 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$2.85000
6,567 - Immediate
Texas InstrumentsTexas Instruments
1
LMV772MAX/NOPBTR-ND
LMV772MAX/NOPBCT-ND
LMV772MAX/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Differential, Rail-to-Rail1.4V/µs3.5 MHz-0.23 pA250 µV600µA (x2 Channels)75 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
MUB10A
IC OPAMP GP 2 CIRCUIT 10VSSOP
$3.06000
53,263 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
LMV982MM/NOPBTR-ND
LMV982MM/NOPBCT-ND
LMV982MM/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.42V/µs1.5 MHz-14 nA1 mV116µA (x2 Channels)100 mA1.8 V5 V-40°C ~ 125°CSurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VSSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$3.07000
6,579 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
LMV722MX/NOPBTR-ND
LMV722MX/NOPBCT-ND
LMV722MX/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5.25V/µs10 MHz-260 nA80 µV2.01mA (x2 Channels)52.6 mA2.2 V5.5 V-40°C ~ 85°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$3.64000
5,069 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-42685-2-ND
296-42685-1-ND
296-42685-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail3V/µs12 MHz-80 nA100 µV122µA (x4 Channels)25 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$4.86000
1,763 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
LMV852MM/NOPBTR-ND
LMV852MM/NOPBCT-ND
LMV852MM/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail4.5V/µs8 MHz-0.1 pA260 µV820µA (x2 Channels)65 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$3.41000
1,173 - Immediate
Texas InstrumentsTexas Instruments
1
LMV772MA/NOPB-ND
LMV®
Tube
ActiveGeneral Purpose2Differential, Rail-to-Rail1.4V/µs3.5 MHz-0.23 pA250 µV600µA (x2 Channels)75 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.37000
7,470 - Immediate
Texas InstrumentsTexas Instruments
1
296-38170-2-ND
296-38170-1-ND
296-38170-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz-0.02 pA550 µV100µA (x2 Channels)113 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$1.60000
3,844 - Immediate
Texas InstrumentsTexas Instruments
1
296-39052-2-ND
296-39052-1-ND
296-39052-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.42V/µs1.5 MHz-14 nA1 mV116µA (x4 Channels)100 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$2.67000
3,365 - Immediate
7,000 - Factory
Texas InstrumentsTexas Instruments
1
296-48930-2-ND
296-48930-1-ND
296-48930-6-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail3V/µs12 MHz-80 nA100 µV118µA (x2 Channels)25 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
IC OPAMP VFB 2 CIRCUIT 8SOIC
$8.30000
630 - Immediate
9,975 - Factory
Texas InstrumentsTexas Instruments
1
LMH6628MA/NOPB-ND
LMV®
Tube
ActiveVoltage Feedback2-550V/µs200 MHz300 MHz700 nA500 µV9mA (x2 Channels)85 mA5 V12 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$9.30000
868 - Immediate
9,964 - Factory
Texas InstrumentsTexas Instruments
1
LMV844MT/NOPB-ND
LMV®
Tube
ActiveGeneral Purpose4Rail-to-Rail2.5V/µs4.5 MHz-4 pA50 µV1.03mA (x4 Channels)37 mA2.7 V12 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$5.99000
371 - Immediate
9,964 - Factory
Texas InstrumentsTexas Instruments
1
296-39795-5-ND
LMV®
Tube
ActiveCMOS4Rail-to-Rail4.5V/µs8 MHz-0.1 pA260 µV1.59mA (x4 Channels)65 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.31000
3,966 - Immediate
9,975 - Factory
Texas InstrumentsTexas Instruments
1
296-33320-5-ND
LMV®
Tube
ActiveCMOS2Rail-to-Rail1V/µs1 MHz-1 pA250 µV107µA (x2 Channels)113 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$2.39000
8,204 - Immediate
Texas InstrumentsTexas Instruments
1
LMV342MM/NOPBTR-ND
LMV342MM/NOPBCT-ND
LMV342MM/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail1V/µs1 MHz-0.02 pA700 µV107µA (x2 Channels)113 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$3.41000
9,964 - Immediate
Texas InstrumentsTexas Instruments
1
LMV772MM/NOPBTR-ND
LMV772MM/NOPBCT-ND
LMV772MM/NOPBDKR-ND
LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Differential, Rail-to-Rail1.4V/µs3.5 MHz-0.23 pA250 µV600µA (x2 Channels)75 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
Showing
1 - 25
of 263

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.