Showing
1 - 25
of 63
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$10.74000
877 - Immediate
9,955 - Factory
Texas InstrumentsTexas Instruments
1
LMV844QMA/NOPB-ND
Automotive, AEC-Q100, LMV®
Tube
ActiveGeneral Purpose4Rail-to-Rail2.5V/µs4.5 MHz0.3 pA50 µV1.03mA (x4 Channels)37 mA2.7V ~ 12V, ±1.35V ~ 6V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$7.24000
136 - Immediate
Texas InstrumentsTexas Instruments
1
LMV842QMA/NOPB-ND
Automotive, AEC-Q100, LMV®
Tube
ActiveGeneral Purpose2Rail-to-Rail2.5V/µs4.5 MHz0.3 pA50 µV1.03mA (x2 Channels)37 mA2.7V ~ 12V, ±1.35V ~ 6V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.76000
5,328 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-51368-2-ND
296-51368-1-ND
296-51368-6-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz15 nA1.7 mV210µA (x2 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.76000
0 - Immediate
Texas InstrumentsTexas Instruments
1
296-LMV358Q1MAX/NOPBTR-ND
296-LMV358Q1MAX/NOPBCT-ND
296-LMV358Q1MAX/NOPBDKR-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz15 nA1.7 mV210µA (x2 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$2.32000
2,655 - Immediate
Texas InstrumentsTexas Instruments
1
296-40303-2-ND
296-40303-1-ND
296-40303-6-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail1V/µs1 MHz15 nA1.7 mV410µA (x4 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$0.87706
3,500 - Immediate
7,000 - Factory
Texas InstrumentsTexas Instruments
3,500
Non-Stock
296-44287-2-ND
296-44287-1-ND
296-44287-6-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz15 nA1.7 mV210µA (x2 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
AEC-Q100, 2-CHANNEL, 1-MHZ, INDU
$0.97000
1,967 - Immediate
Texas InstrumentsTexas Instruments
1
296-LMV358AQDGKRQ1TR-ND
296-LMV358AQDGKRQ1CT-ND
296-LMV358AQDGKRQ1DKR-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1.7V/µs1 MHz10 pA1 mV70µA (x2 Channels)40 mA2.5V ~ 5.5V, ±1.25V ~ 2.75V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
14-SOIC
AEC-Q100, 4-CHANNEL, 1-MHZ, INDU
$1.27000
1,197 - Immediate
Texas InstrumentsTexas Instruments
1
296-LMV324AQDRQ1TR-ND
296-LMV324AQDRQ1CT-ND
296-LMV324AQDRQ1DKR-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail1.7V/µs1 MHz10 pA1 mV70µA (x4 Channels)40 mA2.5V ~ 5.5V, ±1.25V ~ 2.75V-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$2.29000
1,265 - Immediate
Texas InstrumentsTexas Instruments
1
296-47082-2-ND
296-47082-1-ND
296-47082-6-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5.25V/µs10 MHz260 nA80 µV2.01mA (x2 Channels)52.6 mA2.2V ~ 5.5V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$2.95000
1,080 - Immediate
Texas InstrumentsTexas Instruments
1
Non-Stock
296-40321-2-ND
296-40321-1-ND
296-40321-6-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.42V/µs1.5 MHz14 nA1 mV116µA (x2 Channels)100 mA1.8V ~ 5.5V, ±0.9V ~ 2.75V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
10-TFSOP
IC OPAMP GP 2 CIRCUIT 10VSSOP
$3.46000
1,000 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-LMV712Q1MM/NOPBTR-ND
296-LMV712Q1MM/NOPBCT-ND
296-LMV712Q1MM/NOPBDKR-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5V/µs5 MHz5.5 pA400 µV1.22mA (x2 Channels)50 mA2.7V ~ 5.5V-40°C ~ 125°CSurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$1.76000
383 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-35698-2-ND
296-35698-1-ND
296-35698-6-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz15 nA1.7 mV210µA (x2 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
MARKETPLACE PRODUCT
$6.20000
0 - Immediate
Texas InstrumentsTexas Instruments
1
LMV842QMM/NOPBTR-ND
LMV842QMM/NOPBCT-ND
LMV842QMM/NOPBDKR-ND
2156-LMV842QMM/NOPB-TI-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose2Rail-to-Rail2.5V/µs4.5 MHz4 pA50 µV1.03mA (x2 Channels)37 mA2.7V ~ 12V, ±1.35V ~ 6V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$1.76000
41 - Immediate
Texas InstrumentsTexas Instruments
1
296-40307-2-ND
296-40307-1-ND
296-40307-6-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz15 nA1.7 mV210µA (x2 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
MARKETPLACE PRODUCT
$3.12000
0 - Immediate
Texas InstrumentsTexas Instruments
1
296-37313-2-ND
296-37313-1-ND
2156-LMV824Q1MTX/NOPB-TI-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Bulk
ActiveGeneral Purpose4Rail-to-Rail1.4V/µs5.6 MHz40 nA1 mV1mA (x4 Channels)45 mA2.5V ~ 5.5V, ±1.25V ~ 2.75V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
AEC-Q100, 2-CHANNEL, 1-MHZ, INDU
$0.97000
0 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-LMV358AQDRQ1TR-ND
296-LMV358AQDRQ1CT-ND
296-LMV358AQDRQ1DKR-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1.7V/µs1 MHz10 pA1 mV70µA (x2 Channels)40 mA2.5V ~ 5.5V, ±1.25V ~ 2.75V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
MARKETPLACE PRODUCT
$2.84000
5,967 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
296-LMV822Q1MM/NOPBTR-ND
296-LMV822Q1MM/NOPBCT-ND
296-LMV822Q1MM/NOPBDKR-ND
2156-LMV822Q1MM/NOPB-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose2Rail-to-Rail2V/µs5.6 MHz40 nA1 mV500µA (x2 Channels)45 mA2.5V ~ 5.5V, ±1.25V ~ 2.75V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
$0.87706
0 - Immediate
Texas InstrumentsTexas Instruments
3,500
Non-Stock
LMV358Q3MMX/NOPB-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz15 nA1.7 mV210µA (x2 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
MARKETPLACE PRODUCT
$0.59944
0 - Immediate
Texas InstrumentsTexas Instruments
645
Non-Stock
296-42642-2-ND
296-42642-1-ND
296-42642-6-ND
2156-LMV344IPWRQ1-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveCMOS4Rail-to-Rail1V/µs1 MHz1 pA250 µV107µA (x4 Channels)113 mA2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$1.16173
0 - Immediate
Texas InstrumentsTexas Instruments
2,500
Non-Stock
296-40302-2-ND
296-40302-1-ND
296-40302-6-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail1V/µs1 MHz15 nA1.7 mV410µA (x4 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
MARKETPLACE PRODUCT
$0.78218
0 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
408
Non-Stock
296-40304-2-ND
296-40304-1-ND
296-40304-6-ND
2156-LMV324Q3MAX/NOPB-TI-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose4Rail-to-Rail1V/µs1 MHz15 nA1.7 mV410µA (x4 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
MARKETPLACE PRODUCT
$0.78000
0 - Immediate
10,000 - Factory
Texas InstrumentsTexas Instruments
1
Non-Stock
296-40305-2-ND
296-40305-1-ND
296-40305-6-ND
2156-LMV324Q3MTX/NOPB-TI-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose4Rail-to-Rail1V/µs1 MHz15 nA1.7 mV410µA (x4 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 85°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
MARKETPLACE PRODUCT
$0.70147
62,733 - Immediate
9,975 - Factory
Texas InstrumentsTexas Instruments
545
Non-Stock
LMV358Q1MA/NOPB-ND
2156-LMV358Q1MA/NOPB-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Bulk
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz15 nA1.7 mV210µA (x2 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.18054
0 - Immediate
9,975 - Factory
Texas InstrumentsTexas Instruments
665
Non-Stock
LMV358Q3MA/NOPB-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz15 nA1.7 mV210µA (x2 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
MARKETPLACE PRODUCT
$0.95654
118,910 - Immediate
9,955 - Factory
Texas InstrumentsTexas Instruments
399
Non-Stock
LMV324Q1MA/NOPB-ND
2156-LMV324Q1MA/NOPB-ND
Automotive, AEC-Q100, LMV®
Tape & Reel (TR)
Bulk
ActiveGeneral Purpose4Rail-to-Rail1V/µs1 MHz15 nA1.7 mV410µA (x4 Channels)160 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
1 - 25
of 63

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.