CAD | USD

Showing
1 - 25
of 1,217
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
$0.48000
4,400 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6231UT-E/LTTR-ND
MCP6231UT-E/LTCT-ND
MCP6231UT-E/LTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.15V/µs300 kHz-1 pA5 mV20µA23 mA1.8V ~ 6V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SC-70-5
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
$1.64000
19,618 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6V11UT-E/LTTR-ND
MCP6V11UT-E/LTCT-ND
MCP6V11UT-E/LTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift1Rail-to-Rail0.03V/µs80 kHz-5 pA8 µV7.5µA17 mA1.6V ~ 5.5V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$2.45000
2,185 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6064-E/SL-ND
-
Tube
ActiveCMOS4Rail-to-Rail0.25V/µs730 kHz-1 pA150 µV60µA (x4 Channels)27 mA1.8V ~ 6V-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-MSOP
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
$2.45000
1,283 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6V32-E/MS-ND
Zero-Drift
Tube
ActiveZero-Drift2Rail-to-Rail0.13V/µs300 kHz-5 pA8 µV21µA (x2 Channels)21 mA1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
14-PDIP
IC OPAMP GP 4 CIRCUIT 14DIP
$2.97000
150 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6024-E/P-ND
-
Tube
ActiveGeneral Purpose4Rail-to-Rail7V/µs10 MHz-1 pA250 µV1mA (x4 Channels)30 mA2.5V ~ 5.5V-40°C ~ 125°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$4.69000
168 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP654-E/SL-ND
-
Tube
ActiveGeneral Purpose4Rail-to-Rail30V/µs50 MHz-6 pA200 µV6mA (x4 Channels)150 mA2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$0.47000
2,099 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6002T-I/SNTR-ND
MCP6002T-I/SNCT-ND
MCP6002T-I/SNDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8V ~ 6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT23-5
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
$1.60000
704 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6V31UT-E/OTTR-ND
MCP6V31UT-E/OTCT-ND
MCP6V31UT-E/OTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift1Rail-to-Rail0.13V/µs300 kHz-5 pA8 µV23µA-1.8V ~ 5.5V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
$2.35000
2,487 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP651ST-E/OTTR-ND
MCP651ST-E/OTCT-ND
MCP651ST-E/OTDKR-ND
mCal Technology
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail30V/µs50 MHz-6 pA200 µV6mA100 mA2.5V ~ 5.5V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.19000
807 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6042-I/SN-ND
-
Tube
ActiveGeneral Purpose2Rail-to-Rail3V/ms14 kHz-1 pA3 mV600nA (x2 Channels)20 mA1.4V ~ 6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IC OPAMP PGA 1 CIRCUIT 8DIP
$1.43000
635 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6S91-E/P-ND
-
Tube
ActiveProgrammable Gain1Rail-to-Rail22V/µs-18 MHz1 pA400 µV1mA25 mA2.5V ~ 5.5V-40°C ~ 125°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC
$0.93000
901 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6043-I/SN-ND
-
Tube
ActiveGeneral Purpose1Rail-to-Rail0.003V/µs14 kHz-1 pA3 mV600nA20 mA1.4V ~ 6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.12000
229 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6472-E/SN-ND
-
Tube
ActiveCMOS2Rail-to-Rail1.1V/µs2 MHz-1 pA1.5 mV100µA (x2 Channels)32 mA2V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.50000
559 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP632-E/SN-ND
-
Tube
ActiveCMOS2Rail-to-Rail10V/µs24 MHz-4 pA1.8 mV2.5mA (x2 Channels)85 mA2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$2.17000
505 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6294-E/SL-ND
-
Tube
ActiveGeneral Purpose4Rail-to-Rail7V/µs10 MHz-1 pA3 mV1mA (x4 Channels)25 mA2.4V ~ 6V-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-MSOP
IC CURR SENSE 1 CIRCUIT 8MSOP
$2.35000
607 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6D11-E/MS-ND
-
Tube
ActiveDifferential1Rail-to-Rail25V/µs90 MHz---1.4mA-2.5V ~ 5.5V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-SOIC
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
$2.46000
281 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6V06-E/SN-ND
-
Tube
ActiveZero-Drift1Rail-to-Rail0.5V/µs1.3 MHz-6 pA3 µV300µA-1.8V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
$0.57000
780 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6L04T-E/STTR-ND
MCP6L04T-E/STCT-ND
MCP6L04T-E/STDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.6V/µs1 MHz-2 pA1 mV85µA (x4 Channels)20 mA1.8V ~ 6V-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
$1.23000
76 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6292T-E/MSTR-ND
MCP6292T-E/MSCT-ND
MCP6292T-E/MSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail7V/µs10 MHz-1 pA3 mV1mA (x2 Channels)25 mA2.4V ~ 6V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SOT23-5
SINGLE, ZERO-DRIFT OP AMP, E TEM
$1.40000
345 - Immediate
Microchip TechnologyMicrochip Technology
1
150-MCP6V86UT-E/OTTR-ND
150-MCP6V86UT-E/OTCT-ND
150-MCP6V86UT-E/OTDKR-ND
Zero-Drift
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveChopper (Zero-Drift)1Rail-to-Rail4V/µs5 MHz-2 pA25 µV500µA40 mA2.5V ~ 5.5V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$0.54000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6242-E/SN-ND
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.3V/µs550 kHz-1 pA5 mV50µA (x2 Channels)23 mA1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$1.01000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6272-E/SN-ND
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.9V/µs2 MHz-1 pA3 mV170µA (x2 Channels)25 mA2V ~ 6V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP
IC OPAMP PGA 1 CIRCUIT 8MSOP
$1.33000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6S91-E/MS-ND
-
Tube
ActiveProgrammable Gain1Rail-to-Rail22V/µs-18 MHz1 pA400 µV1mA25 mA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
$1.69000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6H04-E/SL-ND
-
Tube
ActiveGeneral Purpose4Rail-to-Rail0.8V/µs1.2 MHz-10 pA700 µV135µA (x4 Channels)50 mA3.5V ~ 16V, ±1.75V ~ 8V-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-TDFN
IC OPAMP GP 1 CIRCUIT 8TDFN
$1.01000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP6071T-E/MNYTR-ND
MCP6071T-E/MNYCT-ND
MCP6071T-E/MNYDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.5V/µs1.2 MHz-1 pA150 µV110µA-1.8V ~ 6V-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-TDFN (2x3)
Showing
1 - 25
of 1,217