CAD | USD

Showing
25
of 64
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Type
Voltage - Output
Voltage - Input
AC Outlets
Connector - AC Output
Connector - Voltage Input
Power - Output Continuous
Power - Output Surge
Remote Capability
Region Utilized
Size
Features
PV150
INVERTER 150W 12VDC 1OUT CIGPLU
$72.36000
209
Tripp Lite1
TL295-ND
PowerVerter®ActiveInverter120VAC12VDC1NEMA 5-15RCigarette Lighter Plug150W300WNoNorth America5.75"" L x 3.75"" W x 1.75"" H (146.0mm x 95.3mm x 44.4mm)-
PV700HF
INVERTER 700W 3-OUTLET
$182.09000
28
Tripp Lite1
TL424-ND
PowerVerter®ActiveInverter120VAC12VDC3NEMA 5-15RTerminals700W1.4kWNoNorth America8.17"" L x 5.00"" W x 2.75"" H (207.5mm x 127.0mm x 69.9mm)-
PV375
INVERTER 375W 12VDC 2OUT CIGPLUG
$111.13000
37
Tripp Lite1
TL296-ND
PowerVerter®ActiveInverter120VAC12VDC2NEMA 5-15RCigarette Lighter Plug375W600WNoNorth America7.00"" L x 4.25"" W x 2.00"" H (177.8mm x 107.9mm x 50.8mm)-
PVINT375
INTL INVERTER DC TO AC 1 OUTLET
$122.77000
25
Tripp Lite1
TL2224-ND
INTActiveInverter230VAC12VDC1None (Hardwire)Cigarette Lighter Plug375W600WNoInternational7.75"" L x 4.25"" W x 2.00"" H (196.9mm x 108.0mm x 50.8mm)-
PV375USB
INVERTER 12VDC 375W 2OUT
$108.55000
13
Tripp Lite1
TL1716-ND
PowerVerter®ActiveInverter120VAC12VDC2NEMA 5-15RBattery Cables, Cigarette Lighter Plug375W750WNo-5.96"" L x 4.17"" W x 2.36"" H (151.4mm x 105.9mm x 59.9mm)USB Port(s)
PV1800HF
INVERTER 1800W 12VDC 4OUTLET
$583.10000
7
Tripp Lite1
TL226-ND
PowerVerter®ActiveInverter120VAC12VDC4NEMA 5-15RTerminals1.8kW3.6kWYesNorth America15.00"" L x 6.00"" W x 4.00"" H (381.0mm x 152.4mm x 101.6mm)-
RV1250ULHW
DC TO AC INVERTER W/ISOBAR SURGE
$889.95000
3
Tripp Lite1
TL1835-ND
PowerVerter®ActiveInverter, UPS120VAC12VDC, 120VACHardwireNone (Hardwire)Terminals, Junction Box1.25kW2.5kWYesInternational9.00"" L x 8.75"" W x 7.00"" H (228.6mm x 222.3mm x 177.8mm)Auto Power Transfer for UPS Mode, Battery Charger
APSX1250
INVERTER 1250W 12VDC OR 230VAC
$990.11000
6
Tripp Lite1
TL1819-ND
PowerVerter®ActiveInverter, UPS230VAC12VDC, 230VAC2IEC 320-C13Terminals, AC Inlet (IEC-320 C14)1.25kW2.5kWYesInternational9.00"" L x 8.75"" W x 7.00"" H (228.6mm x 222.3mm x 177.8mm)Auto Power Transfer for UPS Mode, Battery Charger
PV100USB
INVERTER 100W 12VDC 1 OUTLET
$65.91000
14
Tripp Lite1
PV100USB-ND
PowerVerter®ActiveInverter120VAC12VDC1NEMA 5-15RCigarette Lighter Plug100W200WNoNorth America3.94"" L x 1.61"" W x 3.27"" H (100.0mm x 40.9mm x 83.0mm)USB Port(s)
PV200CUSB
INVERTER 200W 12VDC 2OUTLET
$87.87000
7
Tripp Lite1
PV200CUSB-ND
PowerVerter®ActiveInverter120VAC12VDC2NEMA 5-15R (2)Cigarette Lighter Plug200W400WNoNorth America6.78"" L x 3.94"" W x 2.78"" H (172.0mm x 100.0mm x 70.6mm)USB Port(s)
PINV750
750W LIGHT-DUTY COMPACT POWER IN
$173.01000
8
Tripp Lite1
TL2372-ND
-ActiveInverter120V12V2NEMA 5-15RTerminal Post750W1500WNoNorth America9.63"" L x 4.21"" W x 2.13"" H (244.6mm x 106.9mm x 54.1mm)USB Port(s)
PINV1000
1000W LIGHT-DUTY COMPACT POWER I
$259.92000
6
Tripp Lite1
TL2371-ND
-ActiveInverter120V12V2NEMA 5-15RTerminal Post1000W2000WNoNorth America7.28"" L x 5.04"" W x 3.00"" H (184.9mm x 128.0mm x 76.2mm)USB Port(s)
PINV1500
1500W MEDIUM-DUTY COMPACT MOBILE
$342.62000
6
Tripp Lite1
95-PINV1500-ND
-ActiveInverter115VAC, 120VAC12VDC2NEMA 5-15R (2)Terminal Post1.5kW3kWNoNorth America7.28"" L x 5.04"" W x 3.00"" H (184.9mm x 128.0mm x 76.2mm)USB Port(s)
PINV2000
2000W MEDIUM-DUTY COMPACT MOBILE
$524.57000
5
Tripp Lite1
95-PINV2000-ND
-ActiveInverter115VAC, 120VAC12VDC2NEMA 5-15R (1), 5-20R (1)Terminal Post2kW4kWYesNorth America-USB Port(s)
APSX750
INVERTER 750W 12VDC OR 230VAC
$679.06000
6
Tripp Lite1
TL1986-ND
PowerVerter®ActiveInverter, UPS230VAC12VDC, 230VAC2IEC 320-C13Terminals, AC Inlet (IEC-320 C14)750W1.5kWYesInternational9.00"" L x 8.75"" W x 7.00"" H (228.6mm x 222.3mm x 177.8mm)Auto Power Transfer for UPS Mode, Battery Charger
PINV2000HS
2000W HEAVY-DUTY MOBILE POWER IN
$911.79000
2
Tripp Lite1
95-PINV2000HS-ND
-ActiveInverter110VAC, 115VAC, 120VAC12VDC4NEMA 5-20R (2), 5-15R (2)Terminal Post2kW4kWYesNorth America-USB Port(s)
APS INT2424
DC REGULATED CHARGR 2400VA 24V
$1,438.03000
8
Tripp Lite1
TL1981-ND
APS INTActiveInverter230VAC24VDC, 230VACHardwireNone (Hardwire)Terminals, Junction Box2.4kW2.8kWYesInternational7.25"" L x 8.50"" W x 16.25"" H (184.2mm x 215.9mm x 412.8mm)Auto Power Transfer for UPS Mode, Battery Charger
APSX6048VRNET
INTL INVERTER CHARGER 6000W 48V
$3,046.34000
3
Tripp Lite1
TL1985-ND
APSXActiveInverter230VAC48VDC, 230VACHardwireNone (Hardwire)Terminals6kW12kWYesInternational10.00"" L x 19.50"" W x 9.00"" H (254.0mm x 495.3mm x 228.6mm)Auto Power Transfer for UPS Mode, Battery Charger
PV4IN1
4 IN 1 MOBILE PORTABLE CHARGER L
$43.86000
6
Tripp Lite1
TL1014-ND
PowerVerter®ActiveInverter120VAC12VDC1NEMA 5-15RCigarette Lighter Plug100W-NoNorth America4.57"" L x 3.48"" W x 1.16"" H (116.1mm x 88.4mm x 29.5mm)USB Port(s)
PV150USB
INVERTER 12VDC 150W 1OUT
$69.78000
10
Tripp Lite1
TL1715-ND
PowerVerter®ActiveInverter120VAC12VDC1NEMA 5-15RCigarette Lighter Plug150W300WNo-5.82"" L x 2.48"" W x 4.25"" H (147.8mm x 63.0mm x 108.0mm)USB Port(s)
PV1000HF
INVERTER 1000W 12VDC 4 OUTLET
$417.22000
5
Tripp Lite1
TL225-ND
PowerVerter®ActiveInverter120VAC12VDC4NEMA 5-15RTerminals1kW2kWYesNorth America13.00"" L x 6.00"" W x 4.25"" H (330.2mm x 152.4mm x 107.9mm)-
PV1250FC
INVERTER 1250W 12VDC 2-OUT
$551.60000
2
Tripp Lite1
TL364-ND
PowerVerter®ActiveInverter120VAC12VDC2NEMA 5-15RTerminals1.25kW2.5kWYesNorth America9.00"" L x 8.75"" W x 7.00"" H (228.6mm x 222.3mm x 177.8mm)Frequency Control
PV2000FC
INVERTER 2000W 12VDC 2OUTLET
$884.78000
2
Tripp Lite1
TL148-ND
PowerVerter®ActiveInverter120VAC12VDC2NEMA 5-20RTerminals2kW4kWYesNorth America16.25"" L x 8.50"" W x 7.25"" H (412.8mm x 215.9mm x 184.1mm)Frequency Control
APSINT3636VR
INTL INVERTER/CHARGER 230VAC 30A
$1,972.18000
8
Tripp Lite1
APSINT3636VR-ND
APS INTActiveInverter, UPS230VAC36VDC, 230VACHardwireNone (Hardwire)Terminals, Junction Box3.6kW7.2kWYesInternational14.00"" L x 8.50"" W x 7.00"" H (355.6mm x 215.9mm x 177.8mm)Auto Power Transfer for UPS Mode, Battery Charger
PV3000
INVERTER 3000W 12VDC 4OUT
$888.44000
1
Tripp Lite1
TL423-ND
PowerVerter®ActiveInverter120VAC12VDC4NEMA 5-20R (2), 5-15R (2)Terminals3kW6kWYesNorth America13.50"" L x 10.50"" W x 4.00"" H (342.9mm x 266.7mm x 101.6mm)-
Showing
25
of 64