Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491 In Stock | 1 : $4.56000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 48 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 48gf | 8.000gf | 0.330" (8.4mm) | 0.134" (3.4mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
3,959 In Stock | 1 : $1.58000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 55gf | 8.000gf | 0.437" (11.1mm) | 0.150" (3.8mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 85°C | |||
690 In Stock | 1 : $3.43000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 48gf | 8.000gf | 0.330" (8.4mm) | 0.134" (3.4mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
1,308 In Stock | 1 : $4.19000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 48 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 55gf | 8.000gf | 0.437" (11.1mm) | 0.150" (3.8mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
307 In Stock | 1 : $1.96000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 150gf | 20gf | 0.217" (5.5mm) | 0.051" (1.3mm) | 0.012" (0.3mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
0 In Stock 10,996 Marketplace | 1,000 : $1.73795 Bulk | Bulk Bulk | Obsolete | SPDT | On-Mom | 3A (AC) | 125 V | - | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 90gf | 15gf | 0.276" (7.0mm) | 0.051" (1.3mm) | 0.012" (0.3mm) | 0.008" (0.2mm) | -40°C ~ 120°C | |||
0 In Stock 330 Marketplace | 1,000 : $2.10271 Bulk | Bulk Bulk | Obsolete | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 55gf | 8.000gf | 0.437" (11.1mm) | 0.150" (3.8mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
0 In Stock 2,934 Marketplace Check Lead Time | 1,000 : $2.94719 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 48 V | Lever, Straight | Through Hole | PC Pin | - | - | 40gf | 6.000gf | 0.250" (6.4mm) | 0.134" (3.4mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
540 In Stock | 1 : $5.68000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 48 V | Lever, Straight | Through Hole | PC Pin | - | - | 15gf | 2.000gf | 0.350" (8.9mm) | 0.400" (10.1mm) | 0.118" (3.0mm) | 0.035" (0.9mm) | -40°C ~ 120°C | |||
90 In Stock | 1 : $3.46000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 48gf | 8.000gf | 0.330" (8.4mm) | 0.134" (3.4mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
0 In Stock | 1,000 : $1.49900 Box | Box | Obsolete | SPDT | On-Mom | 3A (AC) | 125 V | - | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 90gf | 15gf | 0.276" (7.0mm) | 0.012" (0.3mm) | 0.012" (0.3mm) | 0.008" (0.2mm) | -40°C ~ 85°C | |||
0 In Stock | 1,000 : $1.75955 Box | Box | Obsolete | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 30gf | 5.000gf | 0.272" (6.9mm) | 0.134" (3.4mm) | 0.050" (1.3mm) | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : $1.95325 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | - | - | 150gf | 20gf | 0.276" (7.0mm) | 0.051" (1.3mm) | 0.012" (0.3mm) | 0.008" (0.2mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1,000 : $1.97128 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 48gf | 8.000gf | 0.330" (8.4mm) | 0.134" (3.4mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1,000 : $2.06123 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 150gf | 20gf | 0.276" (7.0mm) | 0.051" (1.3mm) | 0.012" (0.3mm) | 0.008" (0.2mm) | -40°C ~ 120°C | |||
0 In Stock | 1,000 : $2.08139 Bulk | Bulk | Obsolete | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | - | 55gf | 8.000gf | 0.437" (11.1mm) | 0.150" (3.8mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
0 In Stock | 1,000 : $2.25154 Bulk | Bulk | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 48 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | - | - | - | - | - | - | -40°C ~ 120°C | |||
0 In Stock | 1,000 : $2.27274 Box | Box | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 48 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 30gf | 5.000gf | 0.272" (6.9mm) | 0.134" (3.4mm) | 0.050" (1.3mm) | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : $2.29387 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 48 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | - | - | 90gf | 15gf | 0.276" (7.0mm) | 0.051" (1.3mm) | 0.012" (0.3mm) | 0.008" (0.2mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1,000 : $2.31169 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 48gf | 8.000gf | 0.330" (8.4mm) | 0.134" (3.4mm) | 0.050" (1.3mm) | 0.025" (0.6mm) | -40°C ~ 120°C | |||
0 In Stock | 1,000 : $2.31510 Box | Box | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 48 V | Lever, Simulated Roller | Through Hole | PC Pin | IP40 | - | 55gf | 8.000gf | 0.437" (11.1mm) | 0.150" (3.8mm) | 0.050" (1.3mm) | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock | 1,000 : $2.35740 Box | Box | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 48 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 90gf | 15gf | 0.276" (7.0mm) | 0.051" (1.3mm) | 0.012" (0.3mm) | 0.008" (0.2mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : $2.36508 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 48 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 150gf | 20gf | 0.276" (7.0mm) | 0.051" (1.3mm) | 0.012" (0.3mm) | 0.008" (0.2mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1,000 : $2.36508 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 48 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 90gf | 15gf | 0.276" (7.0mm) | 0.051" (1.3mm) | 0.012" (0.3mm) | 0.008" (0.2mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1,000 : $2.50707 Box | Box | Active | SPDT | On-Mom | 100mA (DC) | - | 48 V | Lever, Simulated Roller | Through Hole | PC Pin | IP40 | - | - | - | - | - | - | - | -40°C ~ 85°C |