Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
49
In Stock
1 : $315.96000
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, RollerChassis MountScrew Terminal--156 ~ 269gf21gf0.195" (4.95mm)0.135" (3.4mm)0.010" (0.25mm)-55°C ~ 85°C
471
In Stock
1 : $396.33000
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, RollerChassis MountScrew Terminal--1134gf57gf0.045" (1.14mm)0.020" (0.5mm)0.005" (0.13mm)-55°C ~ 85°C
201
In Stock
1 : $381.28000
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf28gf0.090" (2.3mm)0.060" (1.5mm)0.015" (0.4mm)-55°C ~ 85°C
12
In Stock
1 : $343.23000
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, RollerChassis MountScrew Terminal--255 ~ 425gf43gf0.131" (3.3mm)0.085" (2.16mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
1 : $245.68000
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf57gf0.075" (1.9mm)0.060" (1.5mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
1 : $314.86000
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, RollerChassis MountScrew Terminal--255 ~ 397gf85gf-0.305" (7.75mm)0.030" (0.76mm)-55°C ~ 85°C
0
In Stock
1 : $507.03000
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf57gf0.090" (2.3mm)0.060" (1.5mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
200 : $258.35500
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, StraightChassis MountScrew Terminal--113 ~ 198gf14gf0.270" (6.85mm)0.190" (4.8mm)0.010" (0.25mm)-55°C ~ 85°C
0
In Stock
200 : $267.16570
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, StraightChassis MountScrew Terminal--113 ~ 198gf14gf0.270" (6.85mm)0.190" (4.8mm)0.010" (0.25mm)-55°C ~ 85°C
0
In Stock
200 : $275.20945
Bulk
Bulk
ActiveDPDTOn-Mom250mA (DC)-28 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf57gf0.075" (1.9mm)0.060" (1.5mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
200 : $320.21725
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, StraightChassis MountScrew Terminal--397gf99gf-0.175" (4.45mm)0.010" (0.25mm)-55°C ~ 85°C
0
In Stock
200 : $409.55930
Bulk
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, StraightChassis MountScrew Terminal--99 ~ 170gf28gf1.000" (25.4mm)0.755" (19.2mm)0.062" (1.6mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf28gf0.090" (2.3mm)0.060" (1.5mm)0.010" (0.25mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf28gf0.090" (2.3mm)0.060" (1.5mm)0.015" (0.4mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf57gf0.090" (2.3mm)0.060" (1.5mm)0.005" (0.13mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf28gf0.090" (2.3mm)0.060" (1.5mm)0.015" (0.4mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, RollerChassis MountScrew Terminal--255 ~ 397gf85gf-0.305" (7.75mm)0.030" (0.76mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, RollerChassis MountScrew Terminal--156 ~ 269gf21gf0.195" (4.95mm)0.135" (3.4mm)0.010" (0.25mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, RollerChassis MountScrew Terminal--127 ~ 212gf43gf-0.565" (14.35mm)0.047" (1.2mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, StraightChassis MountScrew Terminal--170 ~ 283gf28gf0.185" (4.7mm)0.125" (3.2mm)0.010" (0.25mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VLever, StraightChassis MountScrew Terminal--99 ~ 170gf28gf1.000" (25.4mm)0.755" (19.2mm)0.062" (1.6mm)-55°C ~ 85°C
0
In Stock
Active
Bulk
ActiveDPDTOn-Mom10A (AC), 300mA (DC)125 V125 VRound (Pin Plunger)Chassis MountScrew Terminal--340 ~ 567gf57gf0.075" (1.9mm)0.060" (1.5mm)0.005" (0.13mm)-55°C ~ 85°C
Showing
1 - 22
of 22

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.