Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,358 In Stock | 1 : $2.09000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 20gf | 8.000gf | 0.150" (3.8mm) | - | - | -25°C ~ 85°C | |||
12,124 In Stock | 1 : $2.09000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 30gf | 12gf | 0.150" (3.8mm) | - | - | -25°C ~ 85°C | |||
7,330 In Stock | 1 : $2.09000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 55gf | 25gf | 0.172" (4.4mm) | - | - | -25°C ~ 85°C | |||
5,686 In Stock | 1 : $2.09000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 10gf | 5.000gf | 0.172" (4.4mm) | - | - | -25°C ~ 85°C | |||
4,896 In Stock | 1 : $2.09000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 25gf | 12gf | 0.172" (4.4mm) | - | - | -25°C ~ 85°C | |||
9,501 In Stock | 1 : $2.21000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | - | Lever, Leaf | Through Hole | PC Pin | - | - | 20gf | 8.000gf | 0.161" (4.1mm) | - | - | -25°C ~ 85°C | |||
3,034 In Stock | 1 : $2.26000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 65gf | 25gf | 0.157" (4.0mm) | - | - | -25°C ~ 85°C | |||
1,182 In Stock | 1 : $2.32000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Solder Lug | - | - | 75gf | 25gf | 0.157" (4.0mm) | - | - | -25°C ~ 85°C | |||
6,255 In Stock | 1 : $4.03000 Bulk | Bulk | Active | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | - | 45gf | 20gf | 0.125" (3.2mm) | - | - | -25°C ~ 85°C | |||
1,020 In Stock | 1 : $2.01000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 250gf | 50gf | 0.043" (1.1mm) | - | - | -25°C ~ 85°C | |||
2,631 In Stock | 1 : $2.32000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Solder Lug | - | - | 45gf | 20gf | 0.157" (4.0mm) | - | - | -25°C ~ 85°C | |||
1,080 In Stock | 1 : $1.93000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 25gf | 12gf | 0.172" (4.4mm) | - | - | -25°C ~ 85°C | |||
7,810 In Stock | 1 : $2.09000 Tray | Tray | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 70gf | 25gf | 0.140" (3.6mm) | - | - | -25°C ~ 85°C | |||
515 In Stock | 1 : $4.03000 Bulk | Bulk | Active | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 35gf | 20gf | 0.125" (3.2mm) | - | - | -25°C ~ 85°C | |||
181 In Stock | 1 : $2.21000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | - | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 35gf | 20gf | 0.125" (3.2mm) | - | - | -25°C ~ 85°C | |||
217 In Stock | 1 : $2.26000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 35gf | 20gf | 0.157" (4.0mm) | - | - | -25°C ~ 85°C | |||
203 In Stock | 1 : $2.01000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 60gf | 25gf | 0.043" (1.1mm) | - | - | -25°C ~ 85°C | |||
207 In Stock | 1 : $2.09000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 40gf | 20gf | 0.172" (4.4mm) | - | - | -25°C ~ 85°C | |||
581 In Stock | 1 : $2.21000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 35gf | 20gf | 0.125" (3.2mm) | - | - | -25°C ~ 85°C | |||
407 In Stock | 1 : $2.21000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 65gf | 25gf | 0.125" (3.2mm) | - | - | -25°C ~ 85°C | |||
378 In Stock | 1 : $2.21000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 20gf | 8.000gf | 0.125" (3.2mm) | - | - | -25°C ~ 85°C | |||
267 In Stock | 1 : $2.21000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Leaf | Through Hole | PC Pin | - | - | 35gf | 20gf | 0.161" (4.1mm) | - | - | -25°C ~ 85°C | |||
294 In Stock | 1 : $3.92000 Bulk | Bulk | Active | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 50gf | 20gf | 0.150" (3.8mm) | - | - | -25°C ~ 85°C | |||
82 In Stock | 1 : $3.83000 Bulk | Bulk | Active | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 70gf | 25gf | 0.140" (3.6mm) | - | - | -25°C ~ 85°C | |||
985 In Stock | 1 : $1.84000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | - | - | 0.150" (3.8mm) | - | - | -25°C ~ 85°C |