Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $645.39000 Bulk | Bulk | Active | SPDT | On-On | 1.5A (AC), 500mA (DC) | 230 V | 60 V | - | Chassis Mount | Connector | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | - | -25°C ~ 70°C | |||
0 In Stock 1 Factory Check Lead Time | 1 : $645.39000 Box | Box | Active | SPDT | On-On | 500mA (DC) | - | 60 V | - | Chassis Mount | Connector | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | - | -25°C ~ 70°C |