Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,411 In Stock 14,000 Factory | 1 : $1.61000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 153gf | 20gf | 0.024" (0.6mm) | 0.006" (0.15mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
29,320 In Stock 500 Factory | 1 : $2.15000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP40 | - | 51gf | 5.099gf | - | 0.031" (0.8mm) | 0.039" (1.0mm) | -25°C ~ 85°C | |||
5,121 In Stock | 1 : $2.15000 Tray | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP40 | - | 51gf | 5.099gf | - | 0.031" (0.8mm) | 0.039" (1.0mm) | -25°C ~ 85°C | |||
920 In Stock | 1 : $4.21000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 1A (DC) | 125 V | 48 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP50 - Dust Protected | - | 150gf | - | 0.040" (1.0mm) | 0.004" (0.1mm) | 0.025" (0.6mm) | -40°C ~ 120°C |